Resettable Fuses | SMD & Wire Ended Fuses | RS
Recently searched

    Resettable Fuses

    Resettable surface fuses are a reusable type of circuit protection device that is utilised in a wide range of applications. Resettable fuses trip when the current gets too high but will function again when conditions return to an acceptable level.

    Types of resettable fuses

    There are a variety of resettable fuses to choose from, depending on the type of application required. Some of the most common types of resettable fuses include:

    SMD (surface mount) resettable fuses – These form part of the circuit on a PCB (printed circuit board), allowing electrical current to flow through them. When a fault such as overcurrent is detected in the circuit, they are tripped, forcing a break in the circuit which prevents electricity from continuing to flow. This prevents any damage to the circuit or attached devices. Unlike non-resettable surface mount fuses, they can be used over and over, as they will reconnect the circuit when conditions return to normal.

    Wire Ended – These resettable fuses are suitable for use with a range of electrical equipment including automotive, security systems and telecommunications. They offer protection of electrical and electronic circuits against excessive currents. These resettable fuses are maintenance free and can automatically reset themselves. Wire ended resettable fuses are also available in leaded PCB mount varieties.

    715 Products showing for Resettable Fuses

    Wickmann
    2A
    125V ac/dc
    -
    -
    2 A
    7.11mm
    -
    2.8mm
    Tin Plated Copper
    -
    0.04Ω
    -
    -55°C
    +125°C
    -
    Bourns
    1.75A
    36V
    0.1s
    0.35A
    40 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bourns
    0.29A
    30V
    0.2s
    0.12A
    10 A
    3.4mm
    1.1mm
    1.8mm
    Electroless Nickel Immersion Gold
    1.35Ω
    8.5Ω
    0.6W
    -40°C
    +85°C
    1206
    Bourns
    5A
    16V
    15s
    3A
    40 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Littelfuse
    1A
    30V dc
    0.15s
    0.5A
    100 A
    4.73mm
    1mm
    3.41mm
    Solder Plated Copper
    0.15Ω
    0.8W
    -40°C
    +85°C
    1812
    Bourns
    1.5A
    60V
    0.3s
    0.75A
    10 A
    7.98mm
    3.18mm
    5.44mm
    Tin Plated Brass
    0.23Ω
    1.7W
    -40°C
    +85°C
    -
    Bourns
    2.2A
    16V
    0.3s
    1.1A
    100 A
    4.73mm
    0.85mm
    3.41mm
    Electroless Nickel Immersion Gold
    0.04Ω
    210mΩ
    0.8W
    -40°C
    +85°C
    1812
    Eaton
    6A
    6V
    -
    3A
    50 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Littelfuse
    750mA
    6V dc
    0.2s
    0.35A
    40 A
    3.43mm
    0.62mm
    2.8mm
    -
    0.32Ω
    1.3Ω
    0.8W
    -
    +85°C
    -
    Bourns
    500mA
    60V
    2.5s
    0.25A
    40 A
    7.4mm
    12.7mm
    3.1mm
    -
    0.45W
    -40°C
    +85°C
    -
    Nidec Components
    6A
    30V
    10.8s
    3A
    40 A
    12mm
    18.3mm
    3mm
    -
    0.02Ω
    80mΩ
    2W
    -40°C
    +85°C
    -
    Nidec Components
    340mA
    60V
    3s
    0.17A
    40 A
    7.4mm
    12.7mm
    3.1mm
    -
    0.48W
    -40°C
    +85°C
    -
    Wickmann
    3A
    16V dc
    0.3s
    1.5A
    100 A
    3.43mm
    1.25mm
    2.8mm
    Solder Plated Copper
    0.04Ω
    110mΩ
    0.8W
    -40°C
    +85°C
    -
    Bourns
    750mA
    6V
    0.1s
    0.35A
    40 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wickmann
    5A
    15V dc
    20s
    3A
    40 A
    7.98mm
    1.25mm
    5.44mm
    -
    0.01Ω
    40mΩ
    1.5W
    -40°C
    +85°C
    -
    Bourns
    0.5A
    9V
    0.6s
    0.2A
    40 A
    1.85mm
    0.65mm
    1.05mm
    Gold Plated Nickel
    0.55Ω
    3.5Ω
    0.5W
    -40°C
    +85°C
    0603
    Bourns
    150mA
    220V
    0.15s
    0.065A
    3 A
    9.8mm
    13.5mm
    5mm
    -
    40Ω
    60Ω
    -
    -
    -
    -
    Bourns
    2.2A
    6V
    0.1s
    1.1A
    100 A
    3.4mm
    0.7mm
    1.8mm
    Electroless Nickel Immersion Gold
    0.06Ω
    200mΩ
    0.6W
    -40°C
    +85°C
    1206
    Littelfuse
    3.2A
    72V
    11.4s
    1.6A
    40 A
    16.3mm
    20.8mm
    3mm
    -
    0.09Ω
    220mΩ
    1.9W
    -
    -
    -
    Bourns
    300mA
    15V
    1.5s
    0.1A
    40 A
    2.3mm
    0.85mm
    1.5mm
    Gold Plated Nickel
    7.5Ω
    0.5W
    -40°C
    +85°C
    -
    Results per page

    Popular Searches