Photodiodes, PN, UV & Dual Photodiodes | RS
Recently searched

    Photodiodes

    Photodiodes are used in an array of every day electronic devices such as camera's, smoke detectors, burglar alarms, safety equipment, medical applications, CD players and surveying instruments to name a few.

    What is a photodiode?

    They are used as light sensors or detectors. When light reaches a photodiode, this is converted to electrical energy in the form of an electric current. The photocurrent that is produced is proportional to the amount of light. Photodiodes can also be known as photosensors, photodetectors and light detectors.

    Photonic applications use the photon in the same way as electronic applications use the electron. There is usually a small amount of electric current that flows through these photosensitive devices even when no light (photons) are entering it. This is known as dark current.

    What are the different types?

    The PN photodiode was the first to be developed, it is not so widely used these days due to their relatively low performance compared to newer technologies.

    The PIN photodiode has a wider surface area and allows for more light photons to be collected, as well as having a lower capacitance. It is the most widely used diode today.

    Avalanche photodiodes are used in areas where there is low light, it operates under a high reverse bias condition. The higher the reverse voltage, the higher the gain.

    Schottky photodiode is based on the schottky diode, or shottky barrier diode. It provides additional functions over others, particularly with regards to high speed and long wavelength detection.

    500 Products showing for Photodiodes

    Vishay
    -
    Infrared, Visible Light
    940nm
    GW
    Surface Mount
    2
    Si
    430nm
    1100nm
    -
    4.4mm
    3.9mm
    1.2mm
    ±65 °
    -
    -
    OSI Optoelectronics
    -
    Infrared, Visible Light
    970nm
    TO-5
    Through Hole
    3
    Si
    350nm
    1100nm
    -
    -
    -
    4.57mm
    -
    9.14mm
    0.65A/W
    OSI Optoelectronics
    -
    Ultraviolet
    720nm
    TO-8
    Through Hole
    2
    Si
    -
    -
    -
    -
    -
    5.21mm
    -
    13.97mm
    0.14A/W
    Vishay
    -
    Infrared
    950nm
    T-1
    Through Hole
    2
    Si
    350nm
    1120nm
    -
    -
    -
    4.5mm
    ±20 °
    3.2mm
    -
    ams OSRAM
    -
    Infrared, Visible Light
    850nm
    TO-5
    Through Hole
    2
    Si
    400nm
    1100nm
    -
    9.5mm
    9.5mm
    3.7mm
    55 °
    -
    0.62A/W
    Vishay
    -
    Infrared
    940nm
    Side Looker
    Through Hole
    2
    Si
    790nm
    1050nm
    -
    4.5mm
    5mm
    6mm
    -
    -
    0.6A/W
    Hamamatsu Photonics
    -
    Visible Light
    560nm
    -
    Through Hole
    2
    -
    300nm
    820nm
    2.5ms
    -
    -
    3.5mm
    -
    5mm
    -
    OSI Optoelectronics
    -
    Infrared
    550nm
    TO-18
    Through Hole
    2
    Si
    -
    -
    -
    -
    -
    0.2in
    -
    5.33mm
    -
    Hamamatsu Photonics
    -
    Visible Light
    840nm
    SMD
    Surface Mount
    4
    Si
    -
    -
    -
    -
    -
    -
    -
    -
    -
    OSI Optoelectronics
    -
    Infrared
    970nm
    TO-18
    Through Hole
    3
    Si
    350nm
    1100nm
    -
    -
    -
    0.2in
    -
    5.33mm
    -
    Vishay
    -
    Infrared
    920nm
    -
    Surface Mount
    2
    Si
    780nm
    1050nm
    100ns
    3mm
    2mm
    1mm
    -
    -
    -
    OSI Optoelectronics
    -
    -
    1550nm
    TO-8
    Through Hole
    8
    InGaAs
    1100nm
    1620nm
    24ns
    13.97mm
    -
    6.6mm
    -
    15.24mm
    0.95A/W
    Hamamatsu Photonics
    -
    Infrared, Visible Light
    960nm
    TO-5
    Through Hole
    2
    Si
    320nm
    1100nm
    -
    -
    -
    4.1mm
    -
    9.1mm
    0.6A/W
    ams OSRAM
    -
    Infrared, Visible Light
    570nm
    DIP
    Surface Mount
    2
    Si
    400nm
    900nm
    -
    4.5mm
    4mm
    1.2mm
    60 °
    -
    0.17A/W
    OSI Optoelectronics
    -
    Infrared
    1550nm
    TO-46, TO-5
    Through Hole
    2
    InGaAs
    1100nm
    1620nm
    -
    -
    -
    3.81mm
    -
    5.4mm
    0.95A/W
    Sharp
    Amplifier Function
    -
    900nm
    -
    Through Hole
    3
    -
    -
    -
    0.05µs
    3mm
    2.8mm
    4mm
    -
    -
    -
    Hamamatsu Photonics
    -
    Visible Light
    840nm
    SMD
    Surface Mount
    4
    Si
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    -
    Infrared, Visible Light
    850nm
    T-1 3/4
    Through Hole
    2
    Si
    400nm
    1100nm
    -
    5.1mm
    4.1mm
    6.9mm
    60 °
    -
    0.62A/W
    onsemi
    Amplifier Function
    -
    880nm
    Side Looker
    Through Hole
    3
    -
    -
    -
    100ns
    4.49mm
    2.59mm
    5.13mm
    -
    -
    -
    Hamamatsu Photonics
    -
    Infrared
    920nm
    -
    Through Hole
    4
    -
    320nm
    1100nm
    -
    15.2mm
    4.8mm
    1.5mm
    -
    -
    0.55A/W
    Results per page