Photodiodes, PN, UV & Dual Photodiodes | RS
Recently searched

    Photodiodes

    Photodiodes are used in an array of every day electronic devices such as camera's, smoke detectors, burglar alarms, safety equipment, medical applications, CD players and surveying instruments to name a few.

    What is a photodiode?

    They are used as light sensors or detectors. When light reaches a photodiode, this is converted to electrical energy in the form of an electric current. The photocurrent that is produced is proportional to the amount of light. Photodiodes can also be known as photosensors, photodetectors and light detectors.

    Photonic applications use the photon in the same way as electronic applications use the electron. There is usually a small amount of electric current that flows through these photosensitive devices even when no light (photons) are entering it. This is known as dark current.

    What are the different types?

    The PN photodiode was the first to be developed, it is not so widely used these days due to their relatively low performance compared to newer technologies.

    The PIN photodiode has a wider surface area and allows for more light photons to be collected, as well as having a lower capacitance. It is the most widely used diode today.

    Avalanche photodiodes are used in areas where there is low light, it operates under a high reverse bias condition. The higher the reverse voltage, the higher the gain.

    Schottky photodiode is based on the schottky diode, or shottky barrier diode. It provides additional functions over others, particularly with regards to high speed and long wavelength detection.

    500 Products showing for Photodiodes

    OSI Optoelectronics
    -
    -
    970nm
    Low Profile
    Through Hole
    3
    Si
    350nm
    1100nm
    3ns
    24.81mm
    -
    5mm
    -
    25.4mm
    0.65A/W
    ams OSRAM
    -
    Infrared, Visible Light
    850nm
    T-1 3/4
    Through Hole
    2
    Si
    750nm
    1100nm
    -
    5.9mm
    4.8mm
    9mm
    20 °
    5mm
    0.62A/W
    Vishay
    -
    Infrared
    950nm
    QFN
    Surface Mount
    4
    Si
    350nm
    -
    70ns
    5mm
    4mm
    0.9mm
    -
    -
    -
    Hamamatsu Photonics
    -
    Infrared, Visible Light
    800nm
    TO-18
    Through Hole
    3
    Si
    320nm
    1000nm
    -
    -
    -
    3.6mm
    -
    5.4mm
    0.57A/W
    ams OSRAM
    -
    -
    940nm
    -
    Surface Mount
    -
    -
    400nm
    1100nm
    0.04µs
    5.09mm
    4mm
    0.85mm
    -
    -
    0.37A/W
    Hamamatsu Photonics
    -
    Visible Light
    620nm
    TO-18
    Through Hole
    3
    Si
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    -
    Visible Light
    565nm
    TO-5
    Through Hole
    2
    Si
    420nm
    675nm
    -
    9.1mm
    9.1mm
    3.1mm
    -
    -
    -
    Intelligent LED Solutions
    -
    Ultraviolet
    1000nm
    -
    Surface Mount
    8
    Si
    190nm
    1100nm
    -
    3mm
    3mm
    0.5mm
    -
    -
    0.54A/W
    Texas Instruments
    Amplifier Function
    Infrared, Ultraviolet
    1100nm
    PDIP, SOP
    Through Hole
    8
    -
    -
    -
    -
    9.91mm
    10.54mm
    4.95mm
    -
    -
    0.45A/W
    Wurth Elektronik
    -
    Infrared
    940nm
    0805
    Surface Mount
    2
    Si
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Centronic
    -
    Infrared, Ultraviolet, Visible Light
    850nm
    TO-18
    Through Hole
    2
    Si
    350nm
    1100nm
    -
    5.6mm
    5.6mm
    5.5mm
    40 °
    -
    0.55A/W
    Vishay
    -
    Infrared
    950nm
    Leaded
    Through Hole
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    onsemi
    -
    Visible Light
    -
    SMT
    Surface Mount
    4
    Si
    300nm
    950nm
    -
    7mm
    7mm
    0.65mm
    -
    -
    -
    Vishay
    -
    -
    900nm
    Leaded
    Through Hole
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    OSI Optoelectronics
    -
    Infrared
    970nm
    TO-8
    Through Hole
    2
    Si
    350nm
    1100nm
    -
    -
    -
    0.205in
    -
    13.97mm
    0.65A/W
    OSI Optoelectronics
    -
    Infrared
    970nm
    BNC
    Surface Mount
    1
    Si
    350nm
    1100nm
    -
    -
    -
    1.03in
    -
    24.64mm
    0.6A/W
    Vishay
    -
    Infrared, Ultraviolet, Visible Light
    940nm
    -
    Surface Mount
    4
    Si
    350nm
    1100nm
    40ns
    5mm
    5mm
    1.12mm
    -
    -
    -
    OSI Optoelectronics
    -
    Infrared
    970nm
    TO-18
    Through Hole
    3
    Si
    350nm
    1100nm
    -
    -
    -
    0.2in
    -
    5.33mm
    -
    OSI Optoelectronics
    -
    -
    670nm
    -
    Through Hole
    4
    Si
    -
    -
    -
    37.97mm
    34.04mm
    3.05mm
    -
    -
    0.4A/W
    Hamamatsu Photonics
    Amplifier Function
    Visible Light
    800nm
    PCB
    -
    -
    Si
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page