Photodiodes, PN, UV & Dual Photodiodes | RS
Recently searched

    Photodiodes

    Photodiodes are used in an array of every day electronic devices such as camera's, smoke detectors, burglar alarms, safety equipment, medical applications, CD players and surveying instruments to name a few.

    What is a photodiode?

    They are used as light sensors or detectors. When light reaches a photodiode, this is converted to electrical energy in the form of an electric current. The photocurrent that is produced is proportional to the amount of light. Photodiodes can also be known as photosensors, photodetectors and light detectors.

    Photonic applications use the photon in the same way as electronic applications use the electron. There is usually a small amount of electric current that flows through these photosensitive devices even when no light (photons) are entering it. This is known as dark current.

    What are the different types?

    The PN photodiode was the first to be developed, it is not so widely used these days due to their relatively low performance compared to newer technologies.

    The PIN photodiode has a wider surface area and allows for more light photons to be collected, as well as having a lower capacitance. It is the most widely used diode today.

    Avalanche photodiodes are used in areas where there is low light, it operates under a high reverse bias condition. The higher the reverse voltage, the higher the gain.

    Schottky photodiode is based on the schottky diode, or shottky barrier diode. It provides additional functions over others, particularly with regards to high speed and long wavelength detection.

    500 Products showing for Photodiodes

    Hamamatsu Photonics
    -
    Visible Light
    920nm
    Metal
    Through Hole
    5
    Si
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    Amplifier Function
    Infrared, Ultraviolet
    650nm
    PDIP, SOP
    Surface Mount
    8
    -
    -
    -
    -
    9.52mm
    6.52mm
    3.24mm
    -
    -
    -
    Sharp
    -
    Infrared
    800 → 900nm
    -
    -
    4
    -
    700nm
    1150nm
    400µs
    -
    2.5mm
    5.4mm
    -
    -
    -
    Vishay
    -
    Infrared
    950nm
    -
    Through Hole
    2
    Si
    870nm
    1050nm
    100ns
    5.4mm
    4.3mm
    3.2mm
    -
    -
    -
    Centronic
    -
    Infrared, Visible Light
    900nm
    TO-5
    Through Hole
    -
    Si
    430nm
    900nm
    -
    -
    -
    -
    -
    -
    0.21A/W
    Vishay
    -
    Infrared
    950nm
    1206
    Surface Mount
    3
    Si
    750nm
    -
    100ns
    4mm
    2mm
    1.05mm
    -
    -
    -
    ams OSRAM
    -
    Infrared, Ultraviolet, Visible Light
    550nm
    TO-39
    Through Hole
    2
    Si
    350nm
    820nm
    -
    9.5mm
    9.5mm
    3.7mm
    55 °
    -
    0.34A/W
    Vishay
    -
    Infrared
    940nm
    T-1 3/4
    Through Hole
    2
    Si
    790nm
    1050nm
    -
    5.75mm
    5.75mm
    8.6mm
    20 °
    -
    0.55A/W
    OSI Optoelectronics
    -
    Infrared
    436nm
    TO-8
    Through Hole
    3
    Si
    350nm
    1100nm
    -
    -
    -
    0.17in
    -
    13.97mm
    0.21A/W
    ams OSRAM
    -
    Infrared
    900nm
    DIP
    Surface Mount
    3
    Si
    750nm
    1100nm
    -
    2.1mm
    2.7mm
    1.05mm
    -
    -
    -
    ams OSRAM
    -
    Infrared
    900nm
    T-1 3/4
    Through Hole
    2
    Si
    750nm
    1100nm
    -
    5.9mm
    5mm
    9mm
    10 °
    -
    0.65A/W
    OSI Optoelectronics
    -
    Ultraviolet
    980nm
    Ceramic
    Through Hole
    2
    Si
    190nm
    1100nm
    -
    16.51mm
    14.99mm
    2.03mm
    -
    -
    0.5A/W
    Hamamatsu Photonics
    -
    Infrared
    -
    TO-18
    Through Hole
    3
    InGaAs
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    -
    Infrared
    900nm
    1206
    Surface Mount
    3
    Si
    430nm
    -
    100ns
    4mm
    2mm
    1.05mm
    -
    -
    -
    Hamamatsu Photonics
    -
    Infrared
    -
    SMD
    Surface Mount
    -
    InGaAs
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hamamatsu Photonics
    -
    Visible Light
    800nm
    SMD
    Surface Mount
    4
    Si
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hamamatsu Photonics
    -
    Infrared
    960nm
    SMD
    Surface Mount
    4
    -
    320nm
    1100nm
    -
    4.1mm
    5mm
    1.8mm
    -
    -
    0.55A/W
    ams OSRAM
    -
    Infrared
    900nm
    T-1
    Through Hole
    2
    Si
    730nm
    1100nm
    10ns
    4mm
    3mm
    5.2mm
    ±17 °
    3.1mm
    0.6A/W
    ams OSRAM
    -
    Infrared, Visible Light
    850nm
    T-1 3/4
    Through Hole
    2
    Si
    400nm
    1100nm
    -
    5.1mm
    4.1mm
    6.9mm
    60 °
    -
    0.62A/W
    Vishay
    -
    Visible Light
    540nm
    SMD
    Surface Mount
    2
    Si
    430nm
    610nm
    -
    5mm
    4.25mm
    1.08mm
    65 °
    -
    -
    Results per page