Photodiodes, PN, UV & Dual Photodiodes | RS
Recently searched

    Photodiodes

    Photodiodes are used in an array of every day electronic devices such as camera's, smoke detectors, burglar alarms, safety equipment, medical applications, CD players and surveying instruments to name a few.

    What is a photodiode?

    They are used as light sensors or detectors. When light reaches a photodiode, this is converted to electrical energy in the form of an electric current. The photocurrent that is produced is proportional to the amount of light. Photodiodes can also be known as photosensors, photodetectors and light detectors.

    Photonic applications use the photon in the same way as electronic applications use the electron. There is usually a small amount of electric current that flows through these photosensitive devices even when no light (photons) are entering it. This is known as dark current.

    What are the different types?

    The PN photodiode was the first to be developed, it is not so widely used these days due to their relatively low performance compared to newer technologies.

    The PIN photodiode has a wider surface area and allows for more light photons to be collected, as well as having a lower capacitance. It is the most widely used diode today.

    Avalanche photodiodes are used in areas where there is low light, it operates under a high reverse bias condition. The higher the reverse voltage, the higher the gain.

    Schottky photodiode is based on the schottky diode, or shottky barrier diode. It provides additional functions over others, particularly with regards to high speed and long wavelength detection.

    500 Products showing for Photodiodes

    OSI Optoelectronics
    -
    -
    1550nm
    -
    Through Hole
    3
    InGaAs
    900nm
    1700nm
    -
    -
    -
    19.2mm
    -
    5.07mm
    0.95A/W
    ams OSRAM
    -
    Infrared, Visible Light
    850nm
    T-1 3/4
    Through Hole
    2
    Si
    400nm
    1100nm
    0.005µs
    5.9mm
    4.8mm
    8.5mm
    -
    5.85mm
    0.62A/W
    ams OSRAM
    -
    Infrared
    850nm
    TO-18
    Through Hole
    2
    Si
    350nm
    1100nm
    0.012µs
    -
    5.5mm
    -
    -
    4.8mm
    -
    Centronic
    -
    Infrared, Visible Light
    436nm
    TO-5
    Through Hole
    -
    Si
    430nm
    900nm
    -
    -
    -
    -
    -
    -
    0.21A/W
    Vishay
    -
    Infrared
    950nm
    Side Looker
    Through Hole
    2
    Si
    870nm
    1050nm
    -
    5mm
    3mm
    6.4mm
    65 °
    -
    -
    ams OSRAM
    -
    Infrared, Ultraviolet, Visible Light
    860nm
    T-1
    Through Hole
    2
    Si
    380nm
    1100nm
    0.01µs
    4mm
    3mm
    5.2mm
    -
    -
    0.62A/W
    Wurth Elektronik
    -
    Infrared
    940nm
    1104
    Surface Mount
    2
    Si
    700nm
    1100nm
    -
    3mm
    1mm
    2.02mm
    -
    -
    -
    Vishay
    -
    -
    910nm
    0805
    Surface Mount
    2
    Si
    550nm
    1040nm
    100ns
    2mm
    1.25mm
    0.7mm
    -
    -
    -
    Vishay
    -
    Near Infrared Radiation, Visible Infrared Radiation
    920nm
    T-1 3/4
    Through Hole
    2
    Si
    380nm
    1100nm
    2.5ns
    8.6mm
    5mm
    -
    -
    5mm
    -
    ams OSRAM
    -
    Infrared
    880nm
    DIP
    Surface Mount
    2
    Si
    730nm
    1100nm
    -
    4.5mm
    4mm
    1.2mm
    -
    -
    0.65A/W
    Vishay
    -
    Infrared
    940nm
    Side Looker
    Through Hole
    2
    Si
    790nm
    1050nm
    -
    4.5mm
    5mm
    6mm
    60 °
    -
    0.6A/W
    Vishay
    -
    Infrared
    950nm
    Leaded
    Through Hole
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    OSI Optoelectronics
    -
    Infrared
    900nm
    TO-5
    Through Hole
    2
    Si
    350nm
    1100nm
    -
    -
    -
    0.13in
    -
    9.14mm
    0.54A/W
    OSI Optoelectronics
    -
    Visible Light
    410nm
    Metal
    Through Hole
    2
    Si
    350nm
    1100nm
    -
    -
    -
    4.95mm
    -
    25.4mm
    0.2A/W
    OSRAM Opto Semiconductors
    -
    Infrared
    850nm
    Smart DIL
    Surface Mount
    2
    Si
    400nm
    1100nm
    0.02µs
    4.5mm
    3.7mm
    1.2mm
    -
    -
    -
    OSI Optoelectronics
    -
    Visible Light
    410nm
    Metal
    Through Hole
    2
    Si
    350nm
    1100nm
    -
    -
    -
    4.95mm
    -
    25.4mm
    0.2A/W
    ams OSRAM
    -
    Infrared
    900nm
    Plastic
    Through Hole
    2
    Si
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hamamatsu Photonics
    -
    Visible Light
    960nm
    Miniature
    Surface Mount
    4
    Si
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    -
    Infrared
    920nm
    -
    Surface Mount
    2
    Si
    780nm
    1050nm
    100ns
    3mm
    2mm
    1mm
    -
    -
    -
    Hamamatsu Photonics
    -
    Visible Light
    650nm
    Metal
    Surface Mount
    4
    Si
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page