Photodiodes, PN, UV & Dual Photodiodes | RS
Recently searched

    Photodiodes

    Photodiodes are used in an array of every day electronic devices such as camera's, smoke detectors, burglar alarms, safety equipment, medical applications, CD players and surveying instruments to name a few.

    What is a photodiode?

    They are used as light sensors or detectors. When light reaches a photodiode, this is converted to electrical energy in the form of an electric current. The photocurrent that is produced is proportional to the amount of light. Photodiodes can also be known as photosensors, photodetectors and light detectors.

    Photonic applications use the photon in the same way as electronic applications use the electron. There is usually a small amount of electric current that flows through these photosensitive devices even when no light (photons) are entering it. This is known as dark current.

    What are the different types?

    The PN photodiode was the first to be developed, it is not so widely used these days due to their relatively low performance compared to newer technologies.

    The PIN photodiode has a wider surface area and allows for more light photons to be collected, as well as having a lower capacitance. It is the most widely used diode today.

    Avalanche photodiodes are used in areas where there is low light, it operates under a high reverse bias condition. The higher the reverse voltage, the higher the gain.

    Schottky photodiode is based on the schottky diode, or shottky barrier diode. It provides additional functions over others, particularly with regards to high speed and long wavelength detection.

    500 Products showing for Photodiodes

    Vishay
    -
    -
    940nm
    Leaded
    Through Hole
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    -
    -
    940nm
    Leaded
    Through Hole
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    OSI Optoelectronics
    -
    Infrared
    970nm
    TO-5
    Through Hole
    2
    Si
    350nm
    1100nm
    -
    -
    -
    0.18in
    -
    9.14mm
    0.6A/W
    Vishay
    -
    Infrared
    940nm
    QFN
    Surface Mount
    4
    Si
    430nm
    -
    100ns
    5mm
    4mm
    0.9mm
    -
    -
    -
    Vishay
    -
    -
    830nm
    GW
    Surface Mount
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    -
    Infrared
    820nm
    0805
    Surface Mount
    2
    Si
    350nm
    -
    80ns
    2mm
    1.25mm
    0.85mm
    -
    -
    -
    Vishay
    -
    Infrared
    940nm
    QFN
    Surface Mount
    4
    Si
    430nm
    -
    100ns
    5mm
    4mm
    0.9mm
    -
    -
    -
    Vishay
    -
    Infrared
    940nm
    SMD
    Surface Mount
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    -
    -
    710 → 1100nm
    SMD
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    -
    Infrared, Visible Light
    950nm
    DIL
    Surface Mount
    2
    Si
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    -
    Infrared
    950nm
    T-1
    Through Hole
    2
    Si
    350nm
    1120nm
    100ns
    -
    -
    4.5mm
    -
    3.2mm
    -
    Wurth Elektronik
    -
    Infrared
    940nm
    0805
    Surface Mount
    2
    Si
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    -
    Infrared, Visible Light
    940nm
    GW
    Surface Mount
    2
    Si
    430nm
    1100nm
    -
    4.4mm
    3.9mm
    1.2mm
    -
    -
    -
    OSI Optoelectronics
    -
    Infrared
    970nm
    TO-5
    Through Hole
    2
    Si
    350nm
    1100nm
    -
    -
    -
    0.18in
    -
    9.14mm
    0.6A/W
    ams OSRAM
    -
    Infrared
    900nm
    -
    Surface Mount
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hamamatsu Photonics
    -
    Visible Light
    840nm
    THT
    Surface Mount
    4
    Si
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    -
    Infrared, Visible Light
    900nm
    -
    Through Hole
    2
    Si
    430nm
    1100nm
    100ns
    5.4mm
    4.3mm
    3.2mm
    -
    -
    -
    Vishay
    -
    Infrared
    900nm
    1206
    Surface Mount
    3
    Si
    430nm
    -
    100ns
    4mm
    2mm
    1.05mm
    -
    -
    -
    OSI Optoelectronics
    -
    Infrared
    970nm
    BNC
    Surface Mount
    1
    Si
    350nm
    1100nm
    -
    24.77mm
    -
    26.16mm
    -
    -
    0.65A/W
    Intelligent LED Solutions
    -
    Infrared
    5000nm
    Ceramic
    Surface Mount
    2
    -
    -
    -
    -
    2.6mm
    2.6mm
    1.3mm
    -
    -
    -
    Results per page