Photodiodes, PN, UV & Dual Photodiodes | RS
Recently searched

    Photodiodes

    Photodiodes are used in an array of every day electronic devices such as camera's, smoke detectors, burglar alarms, safety equipment, medical applications, CD players and surveying instruments to name a few.

    What is a photodiode?

    They are used as light sensors or detectors. When light reaches a photodiode, this is converted to electrical energy in the form of an electric current. The photocurrent that is produced is proportional to the amount of light. Photodiodes can also be known as photosensors, photodetectors and light detectors.

    Photonic applications use the photon in the same way as electronic applications use the electron. There is usually a small amount of electric current that flows through these photosensitive devices even when no light (photons) are entering it. This is known as dark current.

    What are the different types?

    The PN photodiode was the first to be developed, it is not so widely used these days due to their relatively low performance compared to newer technologies.

    The PIN photodiode has a wider surface area and allows for more light photons to be collected, as well as having a lower capacitance. It is the most widely used diode today.

    Avalanche photodiodes are used in areas where there is low light, it operates under a high reverse bias condition. The higher the reverse voltage, the higher the gain.

    Schottky photodiode is based on the schottky diode, or shottky barrier diode. It provides additional functions over others, particularly with regards to high speed and long wavelength detection.

    501 Products showing for Photodiodes

    OSI Optoelectronics
    -
    Ultraviolet
    720nm
    TO-8
    Through Hole
    2
    Si
    -
    -
    -
    -
    -
    5.21mm
    -
    13.97mm
    0.14A/W
    Vishay
    -
    Infrared
    820nm
    0805
    Surface Mount
    2
    Si
    350nm
    -
    80ns
    2mm
    1.25mm
    0.85mm
    -
    -
    -
    onsemi
    -
    -
    880nm
    T-1 3/4
    Through Hole
    2
    Si
    700nm
    1100nm
    5ns
    4.95mm
    -
    8.77mm
    -
    6.1mm
    -
    Hamamatsu Photonics
    -
    Infrared, Ultraviolet, Visible Light
    960nm
    TO-5
    Through Hole
    2
    Si
    320nm
    1100nm
    -
    9.1mm
    9.1mm
    4.1mm
    -
    -
    0.6A/W
    Sharp
    Amplifier Function
    -
    900nm
    -
    Through Hole
    3
    -
    -
    -
    0.05µs
    3mm
    2.8mm
    4mm
    -
    -
    -
    ams OSRAM
    -
    Infrared
    900nm
    T-1 3/4
    Through Hole
    2
    Si
    750nm
    1100nm
    -
    5.9mm
    5mm
    9mm
    10 °
    -
    0.65A/W
    ams OSRAM
    -
    Infrared, Visible Light
    850nm
    T-1 3/4
    Through Hole
    2
    Si
    400nm
    1100nm
    -
    5.9mm
    5mm
    5mm
    75 °
    -
    0.62A/W
    Hamamatsu Photonics
    -
    Infrared
    960nm
    SMD
    Surface Mount
    4
    -
    320nm
    1100nm
    -
    4.1mm
    5mm
    1.8mm
    -
    -
    0.55A/W
    OSI Optoelectronics
    Amplifier Function
    Infrared
    970nm
    TO-5
    Through Hole
    8
    -
    -
    -
    -
    8.255mm
    -
    6.604mm
    -
    2.54mm
    0.65A/W
    onsemi
    -
    -
    880nm
    T-1 3/4
    Through Hole
    2
    Si
    700nm
    1100nm
    5ns
    4.95mm
    -
    8.77mm
    -
    6.1mm
    -
    Hamamatsu Photonics
    -
    Visible Light
    960nm
    Ceramic
    Surface Mount
    10
    Si
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Sharp
    -
    Infrared
    800 → 900nm
    -
    -
    4
    -
    700nm
    1150nm
    400µs
    -
    2.5mm
    5.4mm
    -
    -
    -
    Hamamatsu Photonics
    -
    Visible Light
    550nm
    Plastic
    Surface Mount
    4
    Si
    -
    -
    -
    -
    -
    -
    -
    -
    -
    OSI Optoelectronics
    -
    -
    254nm
    Low Profile
    Through Hole
    3
    Si
    UV-100L
    254nm
    -
    24.76mm
    -
    4.826mm
    -
    25.4mm
    0.14A/W
    OSI Optoelectronics
    -
    -
    970nm
    TO-5
    Through Hole
    5
    Si
    350nm
    1100nm
    -
    8.255mm
    -
    3.61mm
    -
    9.14mm
    0.65A/W
    Vishay
    -
    Infrared
    940nm
    T-1 3/4
    Through Hole
    2
    Si
    790nm
    1050nm
    2.5ns
    5.75mm
    5.75mm
    8.6mm
    -
    5mm
    0.55A/W
    Hamamatsu Photonics
    -
    Visible Light
    560nm
    -
    Through Hole
    2
    -
    300nm
    820nm
    2.5ms
    -
    -
    3.5mm
    -
    5mm
    -
    OSI Optoelectronics
    -
    Infrared
    1550nm
    TO-46, TO-5
    Through Hole
    2
    InGaAs
    900nm
    1700nm
    -
    -
    -
    3.81mm
    -
    5.4mm
    0.95A/W
    Vishay
    -
    Visible Light
    565nm
    TO-5
    Through Hole
    2
    Si
    420nm
    675nm
    -
    9.1mm
    9.1mm
    3.1mm
    -
    -
    -
    OSI Optoelectronics
    -
    Infrared
    436nm
    TO-8
    Through Hole
    3
    Si
    350nm
    1100nm
    -
    -
    -
    0.17in
    -
    13.97mm
    0.21A/W
    Results per page