Linear Bearings | Linear Ball Bearings | RS
Recently searched

    Linear Bearings

    Linear bearings are designed to provide a free motion in one direction and are the most common type of linear slide, offering a smooth precision motion along a single axis linear design. Most commonly used within the furniture industry as a ball-bearing drawer slide.

    Linear plain bearings are bearing elements for translation type motion (motion along a path). Unlike roller bearings, linear plain bearings move on a shaft or static guideway, as opposed to on movable component slides. Depending on the type of guiding system, the sliding layer is applied to the rigid or movable component.

    RS have a great range of linear bearings ideal for most mechanical power transmission applications.

    How do Linear Motion Bearings Work?

    Linear Ball Bearings are housed in a linear base, with self-lubrication properties that increase reliability. Most commonly constructed from materials such as aluminium, steel and the ball bearing slides consist of two linear rows of ball bearings contained by four rods and on differing sides of the base. This low friction linear movement can be powered by either a drive mechanism or by hand.Linear plain bearings are available in a wide range of sizes and material types, suited to different applications. They come in three main configurations: closed, open and split.

    Applications for Linear Bearings

    Ball-bearing slide applications include delicate instrumentation, robotic assembly, cabinetry, appliances and clean room environments, which primarily serve the manufacturing industry but also the furniture, electronics and construction industries.

    Linear plain bearings are resistant to shock and contamination. They offer high static load capacity and low wear and make little noise. These characteristics make them suitable for applications where the bearing position must be low maintenance or maintenance-free, or where lubrication is either impermissible or undesirable. They are found in everyday applications including:

    • Printers
    • Lab equipment
    • Thermoperformance
    • Additive manufacturing
    • Welding machines
    • Stone saws and heavy-duty cutters
    • Assembly and inspection stations
    • Seat adjustment and shock absorption

    232 Products showing for Linear Bearings

    Ewellix Makers in Motion
    16mm
    26mm
    36mm
    Linear Ball Bearing
    -
    Open
    Without Seals
    -
    1500N
    1290N
    -
    Igus
    20mm
    -
    44mm
    Replacement Liners
    -
    -
    -
    -
    -
    -
    -
    Ewellix Makers in Motion
    10mm
    17mm
    26mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    585N
    415N
    -
    THK
    16mm
    28mm
    37mm
    Linear Ball Bearing
    16mm
    Open
    Without Seals
    -
    -
    -
    -
    Igus
    20mm
    32mm
    45mm
    Linear Plain Bearing
    -
    -
    -
    -
    2250N
    15750N
    -
    Bosch Rexroth
    25mm
    35mm
    40mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    2930N
    1950N
    -
    INA
    40mm
    -
    80mm
    Linear Ball Bearing
    -
    Open
    With Seals
    45mm
    10200N
    9600N
    -
    Bosch Rexroth
    12mm
    22mm
    32mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    480N
    400N
    -
    INA
    16mm
    26mm
    36mm
    Linear Ball Bearing
    16mm
    Closed
    With Seals
    -
    1430N
    1550N
    -
    Ewellix Makers in Motion
    14mm
    21mm
    28mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    710N
    530N
    -
    INA
    25mm
    40mm
    58mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    2950N
    2850N
    -
    Ewellix Makers in Motion
    20mm
    32mm
    45mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    2240N
    2040N
    -
    Igus
    12mm
    22mm
    32mm
    Linear Plain Bearing
    -
    -
    -
    -
    960N
    6720N
    -
    Igus
    12mm
    14mm
    10mm
    Linear Plain Bearing
    -
    -
    -
    -
    -
    -
    -
    Ewellix Makers in Motion
    12mm
    22mm
    32mm
    Linear Plain Bearing
    -
    -
    -
    -
    965N
    3350N
    -
    Bosch Rexroth
    12mm
    22mm
    -
    Linear Ball Bearing
    12mm
    -
    Without Seals
    -
    -
    -
    -
    INA
    10mm
    17mm
    26mm
    Linear Ball Bearing
    -
    Open
    Without Seals
    -
    590N
    520N
    -
    INA
    6mm
    12mm
    22mm
    Linear Ball Bearing
    6mm
    Closed
    With Seals
    -
    390N
    340N
    -
    Ewellix Makers in Motion
    20mm
    32mm
    45mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    2240N
    2040N
    -
    INA
    40mm
    -
    80mm
    Linear Ball Bearing
    -
    Open
    With Seals
    45mm
    6100N
    4600N
    -
    Results per page