Linear Bearings | Linear Ball Bearings | RS
Recently searched

    Linear Bearings

    Linear bearings are designed to provide a free motion in one direction and are the most common type of linear slide, offering a smooth precision motion along a single axis linear design. Most commonly used within the furniture industry as a ball-bearing drawer slide.

    Linear plain bearings are bearing elements for translation type motion (motion along a path). Unlike roller bearings, linear plain bearings move on a shaft or static guideway, as opposed to on movable component slides. Depending on the type of guiding system, the sliding layer is applied to the rigid or movable component.

    RS have a great range of linear bearings ideal for most mechanical power transmission applications.

    How do Linear Motion Bearings Work?

    Linear Ball Bearings are housed in a linear base, with self-lubrication properties that increase reliability. Most commonly constructed from materials such as aluminium, steel and the ball bearing slides consist of two linear rows of ball bearings contained by four rods and on differing sides of the base. This low friction linear movement can be powered by either a drive mechanism or by hand.Linear plain bearings are available in a wide range of sizes and material types, suited to different applications. They come in three main configurations: closed, open and split.

    Applications for Linear Bearings

    Ball-bearing slide applications include delicate instrumentation, robotic assembly, cabinetry, appliances and clean room environments, which primarily serve the manufacturing industry but also the furniture, electronics and construction industries.

    Linear plain bearings are resistant to shock and contamination. They offer high static load capacity and low wear and make little noise. These characteristics make them suitable for applications where the bearing position must be low maintenance or maintenance-free, or where lubrication is either impermissible or undesirable. They are found in everyday applications including:

    • Printers
    • Lab equipment
    • Thermoperformance
    • Additive manufacturing
    • Welding machines
    • Stone saws and heavy-duty cutters
    • Assembly and inspection stations
    • Seat adjustment and shock absorption

    232 Products showing for Linear Bearings

    Igus
    -
    -
    1m
    Linear Plain Bearing
    -
    -
    -
    -
    -
    -
    -
    Ewellix Makers in Motion
    12mm
    19mm
    28mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    695N
    510N
    -
    Ewellix Makers in Motion
    16mm
    26mm
    36mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    1500N
    1290N
    -
    Bosch Rexroth
    40mm
    62mm
    80mm
    Linear Ball Bearing
    -
    Open
    With Seals
    -
    8620N
    4480N
    -
    INA
    30mm
    47mm
    68mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    5900N
    6000N
    -
    Igus
    20mm
    32mm
    45mm
    Linear Plain Bearing
    -
    -
    -
    -
    2250N
    15750N
    -
    INA
    30mm
    47mm
    68mm
    Linear Ball Bearing
    -
    Closed
    -
    -
    3800N
    3600N
    -
    INA
    16mm
    26mm
    36mm
    Linear Ball Bearing
    -
    Closed
    -
    -
    840N
    780N
    -
    INA
    25mm
    40mm
    58mm
    Linear Ball Bearing
    -
    Closed
    -
    -
    2950N
    2850N
    -
    INA
    50mm
    75mm
    100mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    9200N
    8000N
    -
    Ewellix Makers in Motion
    8mm
    15mm
    24mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    490N
    355N
    -
    Bosch Rexroth
    16mm
    -
    40mm
    Linear Ball Bearing
    16mm
    -
    Without Seals
    -
    -
    -
    -
    Ewellix Makers in Motion
    12mm
    22mm
    32mm
    Linear Ball Bearing
    -
    Open
    Without Seals
    -
    1160N
    980N
    -
    INA
    50mm
    75mm
    100mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    15100N
    13900N
    -
    Igus
    20mm
    28mm
    30mm
    Linear Plain Bearing
    -
    -
    -
    -
    750N
    5250N
    -
    Bosch Rexroth
    25mm
    40mm
    58mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    2480N
    2280N
    -
    Ewellix Makers in Motion
    3mm
    7mm
    10mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    60N
    44N
    -
    Bosch Rexroth
    16mm
    24mm
    30mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    780N
    580N
    -
    Bosch Rexroth
    12mm
    22mm
    32mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    1140N
    620N
    -
    Ewellix Makers in Motion
    20mm
    32mm
    45mm
    Linear Ball Bearing
    -
    Open
    Without Seals
    -
    2650N
    2650N
    -
    Results per page