Linear Bearings | Linear Ball Bearings | RS
Recently searched

    Linear Bearings

    Linear bearings are designed to provide a free motion in one direction and are the most common type of linear slide, offering a smooth precision motion along a single axis linear design. Most commonly used within the furniture industry as a ball-bearing drawer slide.

    Linear plain bearings are bearing elements for translation type motion (motion along a path). Unlike roller bearings, linear plain bearings move on a shaft or static guideway, as opposed to on movable component slides. Depending on the type of guiding system, the sliding layer is applied to the rigid or movable component.

    RS have a great range of linear bearings ideal for most mechanical power transmission applications.

    How do Linear Motion Bearings Work?

    Linear Ball Bearings are housed in a linear base, with self-lubrication properties that increase reliability. Most commonly constructed from materials such as aluminium, steel and the ball bearing slides consist of two linear rows of ball bearings contained by four rods and on differing sides of the base. This low friction linear movement can be powered by either a drive mechanism or by hand.Linear plain bearings are available in a wide range of sizes and material types, suited to different applications. They come in three main configurations: closed, open and split.

    Applications for Linear Bearings

    Ball-bearing slide applications include delicate instrumentation, robotic assembly, cabinetry, appliances and clean room environments, which primarily serve the manufacturing industry but also the furniture, electronics and construction industries.

    Linear plain bearings are resistant to shock and contamination. They offer high static load capacity and low wear and make little noise. These characteristics make them suitable for applications where the bearing position must be low maintenance or maintenance-free, or where lubrication is either impermissible or undesirable. They are found in everyday applications including:

    • Printers
    • Lab equipment
    • Thermoperformance
    • Additive manufacturing
    • Welding machines
    • Stone saws and heavy-duty cutters
    • Assembly and inspection stations
    • Seat adjustment and shock absorption

    232 Products showing for Linear Bearings

    Ewellix Makers in Motion
    30mm
    40mm
    50mm
    Linear Plain Bearing
    -
    -
    -
    -
    17000N
    4800N
    -
    Bosch Rexroth
    40mm
    62mm
    80mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    5480N
    4880N
    -
    INA
    25mm
    -
    58mm
    Linear Ball Bearing
    -
    Open
    With Seals
    30mm
    2850N
    2330N
    -
    INA
    16mm
    24mm
    30mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    1060N
    910N
    -
    INA
    30mm
    40mm
    50mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    3300N
    3100N
    -
    Ewellix Makers in Motion
    30mm
    40mm
    50mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    3150N
    2700N
    -
    Ewellix Makers in Motion
    6mm
    12mm
    22mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    335N
    270N
    -
    INA
    6mm
    12mm
    22mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    390N
    340N
    -
    Ewellix Makers in Motion
    20mm
    28mm
    30mm
    Linear Plain Bearing
    -
    -
    -
    -
    2080N
    7350N
    -
    Ewellix Makers in Motion
    20mm
    28mm
    30mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    1160N
    800N
    -
    INA
    40mm
    62mm
    80mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    6400N
    5600N
    -
    INA
    40mm
    52mm
    60mm
    Linear Ball Bearing
    -
    Open
    Without Seals
    -
    5300N
    4950N
    -
    INA
    16mm
    -
    37mm
    Linear Ball Bearing
    -
    Open
    With Seals
    22mm
    1430N
    1550N
    -
    INA
    12mm
    -
    32mm
    Linear Ball Bearing
    -
    Open
    With Seals
    18mm
    900N
    1100N
    -
    INA
    25mm
    35mm
    40mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    2420N
    2130N
    -
    INA
    32mm
    -
    24.2mm
    Linear Ball Bearing
    -
    Open
    With Seals
    14mm
    410N
    280N
    -
    INA
    20mm
    32mm
    45mm
    Linear Ball Bearing
    -
    Open
    With Seals
    -
    2200N
    2310N
    -
    INA
    12mm
    19mm
    28mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    800N
    740N
    -
    INA
    20mm
    -
    45mm
    Linear Ball Bearing
    -
    Open
    With Seals
    25mm
    2200N
    2310N
    -
    INA
    16mm
    26mm
    36mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    840N
    780N
    -
    Results per page