Linear Bearings | Linear Ball Bearings | RS
Recently searched

    Linear Bearings

    Linear bearings are designed to provide a free motion in one direction and are the most common type of linear slide, offering a smooth precision motion along a single axis linear design. Most commonly used within the furniture industry as a ball-bearing drawer slide.

    Linear plain bearings are bearing elements for translation type motion (motion along a path). Unlike roller bearings, linear plain bearings move on a shaft or static guideway, as opposed to on movable component slides. Depending on the type of guiding system, the sliding layer is applied to the rigid or movable component.

    RS have a great range of linear bearings ideal for most mechanical power transmission applications.

    How do Linear Motion Bearings Work?

    Linear Ball Bearings are housed in a linear base, with self-lubrication properties that increase reliability. Most commonly constructed from materials such as aluminium, steel and the ball bearing slides consist of two linear rows of ball bearings contained by four rods and on differing sides of the base. This low friction linear movement can be powered by either a drive mechanism or by hand.Linear plain bearings are available in a wide range of sizes and material types, suited to different applications. They come in three main configurations: closed, open and split.

    Applications for Linear Bearings

    Ball-bearing slide applications include delicate instrumentation, robotic assembly, cabinetry, appliances and clean room environments, which primarily serve the manufacturing industry but also the furniture, electronics and construction industries.

    Linear plain bearings are resistant to shock and contamination. They offer high static load capacity and low wear and make little noise. These characteristics make them suitable for applications where the bearing position must be low maintenance or maintenance-free, or where lubrication is either impermissible or undesirable. They are found in everyday applications including:

    • Printers
    • Lab equipment
    • Thermoperformance
    • Additive manufacturing
    • Welding machines
    • Stone saws and heavy-duty cutters
    • Assembly and inspection stations
    • Seat adjustment and shock absorption

    232 Products showing for Linear Bearings

    INA
    40mm
    62mm
    80mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    6400N
    5600N
    -
    INA
    25mm
    40mm
    58mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    3950N
    4300N
    -
    Bosch Rexroth
    20mm
    32mm
    45mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    2470N
    1340N
    -
    Igus
    12mm
    22mm
    32mm
    Linear Plain Bearing
    -
    -
    -
    -
    960N
    6720N
    -
    Igus
    10mm
    19mm
    29mm
    Linear Plain Bearing
    -
    -
    -
    -
    725N
    5075N
    -
    Bosch Rexroth
    30mm
    47mm
    68mm
    Linear Ball Bearing
    -
    Open
    With Seals
    -
    2890N
    2390N
    -
    Igus
    25mm
    -
    57mm
    Replacement Liners
    -
    -
    -
    -
    -
    -
    -
    Igus
    16mm
    -
    35mm
    Replacement Liners
    -
    -
    -
    -
    -
    -
    -
    INA
    25mm
    40mm
    58mm
    Linear Ball Bearing
    -
    Open
    With Seals
    -
    2850N
    2300N
    -
    Ewellix Makers in Motion
    16mm
    24mm
    30mm
    Linear Plain Bearing
    -
    -
    -
    -
    1530N
    5400N
    -
    INA
    25mm
    35mm
    40mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    2420N
    2130N
    -
    Igus
    12mm
    21.8mm
    31.9mm
    Linear Plain Bearing
    -
    -
    -
    -
    960N
    6720N
    -
    INA
    50mm
    75mm
    100mm
    Linear Ball Bearing
    -
    Open
    With Seals
    -
    15100N
    13900N
    -
    INA
    40mm
    78mm
    71mm
    Linear Ball Bearing
    -
    Open
    With Seals
    45mm
    5300N
    4450N
    -
    INA
    50mm
    -
    100mm
    Linear Ball Bearing
    -
    Open
    With Seals
    50mm
    15100N
    13900N
    -
    Bosch Rexroth
    50mm
    75mm
    100mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    8740N
    8280N
    -
    INA
    25mm
    40mm
    58mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    2950N
    2850N
    -
    Ewellix Makers in Motion
    25mm
    40mm
    58mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    3350N
    3350N
    -
    Ewellix Makers in Motion
    12mm
    19mm
    28mm
    Linear Plain Bearing
    -
    -
    -
    -
    965N
    3350N
    -
    INA
    16mm
    26mm
    36mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    840N
    780N
    -
    Results per page