Linear Bearings | Linear Ball Bearings | RS
Recently searched

    Linear Bearings

    Linear bearings are designed to provide a free motion in one direction and are the most common type of linear slide, offering a smooth precision motion along a single axis linear design. Most commonly used within the furniture industry as a ball-bearing drawer slide.

    Linear plain bearings are bearing elements for translation type motion (motion along a path). Unlike roller bearings, linear plain bearings move on a shaft or static guideway, as opposed to on movable component slides. Depending on the type of guiding system, the sliding layer is applied to the rigid or movable component.

    RS have a great range of linear bearings ideal for most mechanical power transmission applications.

    How do Linear Motion Bearings Work?

    Linear Ball Bearings are housed in a linear base, with self-lubrication properties that increase reliability. Most commonly constructed from materials such as aluminium, steel and the ball bearing slides consist of two linear rows of ball bearings contained by four rods and on differing sides of the base. This low friction linear movement can be powered by either a drive mechanism or by hand.Linear plain bearings are available in a wide range of sizes and material types, suited to different applications. They come in three main configurations: closed, open and split.

    Applications for Linear Bearings

    Ball-bearing slide applications include delicate instrumentation, robotic assembly, cabinetry, appliances and clean room environments, which primarily serve the manufacturing industry but also the furniture, electronics and construction industries.

    Linear plain bearings are resistant to shock and contamination. They offer high static load capacity and low wear and make little noise. These characteristics make them suitable for applications where the bearing position must be low maintenance or maintenance-free, or where lubrication is either impermissible or undesirable. They are found in everyday applications including:

    • Printers
    • Lab equipment
    • Thermoperformance
    • Additive manufacturing
    • Welding machines
    • Stone saws and heavy-duty cutters
    • Assembly and inspection stations
    • Seat adjustment and shock absorption

    232 Products showing for Linear Bearings

    INA
    16mm
    -
    37mm
    Linear Ball Bearing
    -
    Open
    With Seals
    22mm
    1430N
    1550N
    -
    INA
    20mm
    -
    45mm
    Linear Ball Bearing
    -
    Open
    With Seals
    25mm
    1600N
    1280N
    -
    Igus
    20mm
    31.8mm
    44.8mm
    Linear Plain Bearing
    -
    -
    -
    -
    2250N
    15750N
    -
    Bosch Rexroth
    20mm
    32mm
    45mm
    Linear Ball Bearing
    -
    Open
    With Seals
    -
    1280N
    970N
    -
    Ewellix Makers in Motion
    20mm
    32mm
    45mm
    Linear Plain Bearing
    -
    -
    -
    -
    2400N
    8300N
    -
    Igus
    25mm
    35mm
    40mm
    Linear Plain Bearing
    -
    -
    -
    -
    1250N
    8750N
    -
    Bosch Rexroth
    25mm
    40mm
    58mm
    Linear Ball Bearing
    -
    Open
    With Seals
    -
    2270N
    1750N
    -
    IKO Nippon Thompson
    52.1mm
    68mm
    68mm
    Linear Ball Bearing
    30mm
    Closed
    With Seals
    15mm
    -
    -
    -
    Ewellix Makers in Motion
    12mm
    22mm
    32mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    1160N
    980N
    -
    Igus
    16mm
    26mm
    36mm
    Linear Plain Bearing
    -
    -
    -
    -
    1440N
    10080N
    -
    Ewellix Makers in Motion
    25mm
    35mm
    40mm
    Linear Plain Bearing
    -
    -
    -
    -
    12000N
    3400N
    -
    INA
    25mm
    -
    58mm
    Linear Ball Bearing
    -
    Open
    With Seals
    30mm
    2850N
    2330N
    -
    Ewellix Makers in Motion
    30mm
    40mm
    50mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    3150N
    2700N
    -
    Igus
    16.5mm
    36mm
    8.7mm
    Linear Plain Bearing
    -
    -
    -
    -
    -
    8500N
    -
    Igus
    12.5mm
    30mm
    8mm
    Linear Plain Bearing
    -
    -
    -
    -
    -
    6000N
    -
    Ewellix Makers in Motion
    25mm
    40mm
    58mm
    Linear Plain Bearing
    -
    -
    -
    -
    4000N
    14000N
    -
    Igus
    6mm
    -
    18mm
    Replacement Liners
    -
    -
    -
    -
    -
    -
    -
    Igus
    16mm
    24mm
    30mm
    Linear Plain Bearing
    -
    -
    -
    -
    600N
    4200N
    -
    INA
    8mm
    15mm
    24mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    475N
    400N
    -
    INA
    14mm
    21mm
    28mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    830N
    760N
    -
    Results per page