Telemecanique Sensors Inductive Block Proximity Sensor, 40 → 60 (Sd) mm, 60 (Sn) mm Detection, 24 → 240 V

The image is for reference only, please refer to product details and specifications

Unavailable
RS will no longer stock this product.
RS Stock No.:
753-7158
Mfr. Part No.:
XS8D1A1MBL2
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Body Style

Block

Detection Range

40 → 60 (Sd) mm, 60 (Sn) mm

Supply Voltage

24 → 240 V ac/dc

Length

80mm

IP Rating

IP68

Mounting Type

Non Flush

Width

80mm

Housing Material

PBT

Maximum DC Voltage

240V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Short Circuit Overload Protection

Yes

Switching Current

200 (dc) mA, 300 (ac) mA

Maximum Operating Temperature

+70°C

Maximum AC Voltage

240V

Depth

26mm

Maximum Switching Frequency

150Hz

Reverse Polarity Protection

Yes

COO (Country of Origin):
FR

Telemecanique Inductive Proximity Sensors XS.


Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.


  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?


Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.


  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.

Note

Manufacturers part nos. starting with XS8 indicate teach mode.

Related links