Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 15 → 40 (Sd) mm, 22 (Sn) mm Detection, 12
- RS Stock No.:
- 752-2112
- Mfr. Part No.:
- XS230SANAL5
- Manufacturer:
- Telemecanique Sensors
The image is for reference only, please refer to product details and specifications
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-2112
- Mfr. Part No.:
- XS230SANAL5
- Manufacturer:
- Telemecanique Sensors
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 → 40 (Sd) mm, 22 (Sn) mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 62.5mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Non Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 500Hz | |
| Shielding | Shielded | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 → 40 (Sd) mm, 22 (Sn) mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 12 → 24 V dc | ||
Length 62.5mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Non Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 500Hz | ||
Shielding Shielded | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +85°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Telemecanique Inductive Proximity Sensors OsiSense XS Food, Beverage and Pharmaceutical.
Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in applications (food, beverage, pharmaceutical) providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Food and beverage.
- Phatmaceutical.
General Features.
- From freezing: -25°C to sterilisation at +85°C
- Cylindrical stainless steel and plastic bodies
- Connector sensor conforming to IEC 60529, IP67
- Cabled sensor conforming to IP68 (double insulation)
- DIN 40050 IP69K (cabled and connector types)
- Pre-cabled or connector for quick disconnect
- Tamper-proof laser identification
- Non-flush mount
- Stock nos. 181-629, 181-691, 181-720 and 181-641 are 2 wire type and require a M12 connector, see stock no. 695-6877
Related links
- Telemecanique Sensors Inductive Block Proximity Sensor 2.5 (Sn) mm Detection, 12 → 24 V
- Telemecanique Sensors Inductive Block Proximity Sensor 25 (Sn) mm Detection, 12 → 24 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2.5 → 4 (Sd) mm 12
- Telemecanique Sensors Inductive Block Proximity Sensor 8 → 15 (Sd) mm Detection, 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 → 8 (Sd) mm 24
- Telemecanique Sensors Inductive Block Proximity Sensor 60 (Sn) mm Detection, 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection, 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection 12 → 48 V dc
