Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 2.5 → 4 (Sd) mm, 4 (Sn) mm Detection, 12
- RS Stock No.:
- 752-2138
- Mfr. Part No.:
- XS4P12NA340D
- Manufacturer:
- Telemecanique Sensors
The image is for reference only, please refer to product details and specifications
Subtotal (1 unit)*
TWD6,336.00
(exc. GST)
TWD6,652.80
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | TWD6,336.00 |
*price indicative
- RS Stock No.:
- 752-2138
- Mfr. Part No.:
- XS4P12NA340D
- Manufacturer:
- Telemecanique Sensors
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2.5 → 4 (Sd) mm, 4 (Sn) mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 48mm | |
| Mounting Type | Non Flush | |
| Housing Material | PPS | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 5kHz | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2.5 → 4 (Sd) mm, 4 (Sn) mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 48mm | ||
Mounting Type Non Flush | ||
Housing Material PPS | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 5kHz | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- FR
Telemecanique Inductive Proximity Sensors XS - M8, M12, M18
Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Flat form.
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.
- Material working, machine tools. Packaging. Food and beverage. Robotics.
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 → 8 (Sd) mm 24
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 → 40 (Sd) mm 12
- Telemecanique Sensors Inductive Block Proximity Sensor 2.5 (Sn) mm Detection, 12 → 24 V
- Telemecanique Sensors Inductive Block Proximity Sensor 25 (Sn) mm Detection, 12 → 24 V
- Telemecanique Sensors Inductive Block Proximity Sensor 8 → 15 (Sd) mm Detection, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 60 (Sn) mm Detection, 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
