Telemecanique Sensors Inductive Block Proximity Sensor, 15 (Sn) mm, 8 → 15 (Sd) mm Detection, 12 → 24 V dc
- RS Stock No.:
- 753-6931
- Mfr. Part No.:
- XS7C1A1PAL2
- Manufacturer:
- Telemecanique Sensors
The image is for reference only, please refer to product details and specifications
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 753-6931
- Mfr. Part No.:
- XS7C1A1PAL2
- Manufacturer:
- Telemecanique Sensors
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 15 (Sn) mm, 8 → 15 (Sd) mm | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 40mm | |
| IP Rating | IP68 | |
| Mounting Type | Flush Mount | |
| Width | 40mm | |
| Housing Material | PBT | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 1kHz | |
| Switching Current | 100 mA | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 15 (Sn) mm, 8 → 15 (Sd) mm | ||
Supply Voltage 12 → 24 V dc | ||
Length 40mm | ||
IP Rating IP68 | ||
Mounting Type Flush Mount | ||
Width 40mm | ||
Housing Material PBT | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Shielding Shielded | ||
Maximum Switching Frequency 1kHz | ||
Switching Current 100 mA | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Depth 15mm | ||
- COO (Country of Origin):
- ID
Telemecanique Inductive Proximity Sensors XS.
Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Flat form.
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.
- Material working, machine tools. Packaging. Food and beverage. Robotics.
Note
Manufacturers part nos. starting with XS8 indicate teach mode.
Related links
- Telemecanique Sensors Inductive Block Proximity Sensor 2.5 (Sn) mm Detection, 12 → 24 V
- Telemecanique Sensors Inductive Block Proximity Sensor 25 (Sn) mm Detection, 12 → 24 V
- Telemecanique Sensors Inductive Block Proximity Sensor 60 (Sn) mm Detection, 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 → 40 (Sd) mm 12
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2.5 → 4 (Sd) mm 12
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 → 8 (Sd) mm 24
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
