- RS Stock No. 265-084
- Mfr. Part No. ML610Q338-NNNTBZWBX
Subtotal (1 tape of 2 units) TWD247.00(exc. GST)TWD123.50/unit | ROHM | Microcontroller | ML610Q338 | TQFP | Surface | 52 | 8 Bit MCU | 8bit | - | 256kB | - | 8.192MHz | - | 4kB | 5.5V | - | - | 1W | -40°C | - | 85°C | - | - | RoHS | - | 2V |
|
- RS Stock No. 133-1727
- Mfr. Part No. ATXMEGA32A4U-MH
Subtotal (1 pack of 2 units) TWD247.00(exc. GST)TWD123.50/unit | Microchip | Microcontroller | AVR XMEGA | VQFN | Surface | 44 | AVR | 16bit | USART, TWI, SPI, PDI | 32kB | - | 32MHz | - | 4kB | 3.6V | 2 | - | - | -40°C | 34 | 85°C | 950μm | 7.1mm | No | 7.1mm | 1.6V |
|
- RS Stock No. 146-8938
- Mfr. Part No. PIC16F18857-I/SP
Subtotal (1 unit) TWD81.00(exc. GST)TWD81.00/unit | Microchip | Microcontroller | PIC16 | SPDIP | Through Hole | 28 | 8 Bit CPU | 8bit | EUSART, I2C, SPI | 56kB | 1 x 5 Bit | 32MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 3.81mm | 35.56mm | No | 7.49mm | 1.8V |
|
- RS Stock No. 215-098
- Mfr. Part No. STM32WB06CCV7TR
Subtotal (1 reel of 3000 units) TWD332,400.00(exc. GST)TWD110.80/unit | STMicroelectronics | Wireless Microcontroller | STM32 | VFQFPN | Surface | 48 | ARM Cortex M0+ | 32bit | - | 256kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 32 | 105°C | 5mm | 5mm | FCC CFR47 part 15, ARIB STD-T66, Bluetooth Low Energy SIG 5.4, EN 300 440, ETSI EN 300 328 | 5mm | 1.7V |
|
- RS Stock No. 260-5256
- Mfr. Part No. XMC4800F144K2048AAXQMA1
Subtotal (1 tray of 60 units) TWD40,356.00(exc. GST)TWD672.60/unit | Infineon | Microcontroller | XMC4800 | LFBGA | Surface | 144 | ARM 32 Bit Cortex M4 | 32bit | USB, IIC, UART, SPI, LIN, USIC, IIS, CAN, USART | 2048kB | - | 144MHz | - | 352kB | 3.63V | - | - | - | -40°C | 119 | 125°C | 1.4mm | 20mm | RoHS | 20mm | 3.13V |
|
- RS Stock No. 193-6509P
- Mfr. Part No. PIC18F47Q10-I/MP
Subtotal 5 units (supplied in a tube) TWD261.00(exc. GST)TWD52.20/unit | Microchip | Microcontroller | PIC18F | QFN | Surface | 40 | PIC | 8bit | - | 128kB | 1 x 5 Bit | 64MHz | - | 3.62MB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | 850μm | 5mm | RoHS | 5mm | 1.8V |
|
- RS Stock No. 177-7181
- Mfr. Part No. STM32F427ZGT6
Subtotal (1 tray of 60 units) TWD31,230.00(exc. GST)TWD520.50/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 500mW | -40°C | 168 | 125°C | 1.45mm | 22.2mm | No | 22.2mm | 1.7V |
|
- RS Stock No. 192-1391
- Mfr. Part No. STM32F031K6U7
Subtotal (1 pack of 5 units) TWD584.00(exc. GST)TWD116.80/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 32 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 3.6V | - | - | 526mW | -40°C | - | 105°C | 550μm | 5.1mm | FBI | 5.1mm | 2V |
|
- RS Stock No. 876-6767
- Mfr. Part No. PIC16F685-I/P
Subtotal (1 tube of 22 units) TWD2,257.20(exc. GST)TWD102.60/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 20 | PIC | 8bit | - | 7kB | - | 20MHz | - | 256bit | 5.5V | 2 | 8bit | 800mW | -40°C | 25 | 85°C | 4.95mm | 26.92mm | No | 7.11mm | 2V |
|
- RS Stock No. 755-9360P
- Mfr. Part No. dsPIC33EP512MU810-I/PF
Subtotal 1 unit (supplied in a tray) TWD411.00(exc. GST)TWD411.00/unit | Microchip | Microcontroller | dsPIC33EPXXXMU810 | TQFP | Surface | 100 | dsPIC | 16bit | - | 536kB | 1 x 4 Bit | 70MHz | - | 52kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1mm | 14mm | No | 14mm | 3V |
|
- RS Stock No. 849-952
- Mfr. Part No. PIC18F45Q35T-I/PT
Subtotal (1 reel of 1200 units) TWD53,400.00(exc. GST)TWD44.50/unit | Microchip | Microcontroller | PIC18-Q35 | TQFP-44 | Surface Mount | 44 | PIC18 | 8bit | UART | 32kB | 8-Bit | 64MHz | - | 1kB | 5.5V | 2 | 32kB | 800mW | -40°C | 35 | 85°C | 1mm | 10mm | AEC-Q100 | 7mm | 1.8V |
|
- RS Stock No. 268-6908
- Mfr. Part No. R7F102GGE2DFB#BA0
Subtotal (1 tray of 250 units) TWD13,150.00(exc. GST)TWD52.60/unit | Renesas Electronics | Microcontroller | RL78/G22 | LFQFP | PCB | 48 | CPU | 16bit | I2C, SPI, UART | 64kB | - | 32MHz | - | 4kB | 5.5V | 1 | 1MB | - | -40°C | 44 | 105°C | - | 7mm | RoHS | 7mm | 1.6V |
|
- RS Stock No. 177-3906
- Mfr. Part No. ATXMEGA128A1U-C7U
Subtotal (1 unit) TWD358.00(exc. GST)TWD358.00/unit | Microchip | Microcontroller | ATmega | VFBGA | Surface | 100 | AVR | 16bit | USB, USART, TWI, SPI, PDI | 128kB | 2 x 12 Bit | 32MHz | - | 8bit | 3.6V | 4 | - | - | -40°C | 78 | 85°C | 800μm | 7.1mm | RoHS | 7.1mm | 1.6V |
|
- RS Stock No. 223-8654
- Mfr. Part No. XMC1100Q024F0064ABXUMA1
Subtotal (1 pack of 5 units) TWD382.00(exc. GST)TWD76.40/unit | Infineon | Microcontroller | XMC1000 | VQFN | Surface | 24 | ARM Cortex M0 | 32bit | IIC, IIS, SPI, UART | 64kB | - | 32MHz | - | 16kB | 5.5V | - | 64kB | - | -40°C | 22 | 85°C | 1mm | 5mm | RoHS | 5mm | 1.8V |
|
- RS Stock No. 177-3417
- Mfr. Part No. AT90CAN64-16MU
Subtotal (1 tray of 260 units) TWD64,012.00(exc. GST)TWD246.20/unit | Microchip | Microcontroller | AT90 | QFN | Surface | 64 | AVR | 8bit | USART, SPI | 64kB | - | 16MHz | - | 4bit | 5.5V | 1 | - | - | -40°C | 53 | 85°C | 950μm | 9.1mm | RoHS | 9.1mm | 2.7V |
|
- RS Stock No. 197-6112
- Mfr. Part No. PIC16F873-20I/SP
Subtotal (1 tube of 15 units) TWD4,564.50(exc. GST)TWD304.30/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 28 | PIC | 8bit | MSSP, PSP, USART | 7kB | - | 20MHz | - | 192bit | 5.5V | - | - | - | -40°C | 22 | 85°C | 3.43mm | 35.18mm | RoHS | 7.49mm | 2V |
|
- RS Stock No. 165-1990
- Mfr. Part No. PIC16LF1825-I/SL
Subtotal (1 tube of 57 units) TWD3,026.70(exc. GST)TWD53.10/unit | Microchip | Microcontroller | PIC16LF1825 | SOIC | Surface | 14 | PIC | 8bit | SPI | 8kB | 1 x 5 Bit | 32MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 36 | 85°C | 1.25mm | 8.65mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 585-401
- Mfr. Part No. PIC18F14Q40-I/REB
Subtotal (1 tray of 980 units) TWD32,732.00(exc. GST)TWD33.40/unit | Microchip | Microcontroller | PIC18 | VQFN | Surface | 20 | PIC18F | 8bit | - | 16kB | 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | 64kB | 800mW | -40°C | 12 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 168-7330
- Mfr. Part No. STM32F100RBT6B
Subtotal (1 tray of 160 units) TWD24,928.00(exc. GST)TWD155.80/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 128kB | 2 x 12 Bit | 24MHz | - | 8kB | 3.6V | - | - | 444mW | -40°C | - | 85°C | 1.4mm | 10mm | FBI | 10mm | 2V |
|
- RS Stock No. 428-479P
- Mfr. Part No. FT907Q-C-T
Subtotal 1 unit (supplied in a tray) TWD409.00(exc. GST)TWD409.00/unit | Bridgetek | Microcontroller | FT907 | QFN | Surface | 76 | FT32 | 32bit | - | 256kB | - | 100MHz | - | - | 3.3V | - | - | - | -40°C | - | - | 900μm | - | RoHS | 9mm | - |