- RS Stock No. 681-1112
- Mfr. Part No. PIC18F4680-I/P
Subtotal (1 unit) TWD431.00(exc. GST)TWD431.00/unit | Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 40 | PIC | 8bit | SPI | 1.024kB, 64kB | - | 40MHz | - | 3.33kB | 5.5V | 2 | 1.02kB | 1W | -40°C | 33 | 85°C | 4.95mm | 53.21mm | No | 14.73mm | 2V |
|
- RS Stock No. 151-569
- Mfr. Part No. STM32U535VET6
Subtotal (1 unit) TWD269.00(exc. GST)TWD269.00/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | ARM Cortex M33 | 32bit | - | 512kB | 2 (12 Bit) | 160MHz | - | - | 3.6V | - | - | - | -40°C | 82 | 125°C | 1mm | 10mm | RoHS | - | 1.71V |
|
- RS Stock No. 273-3225
- Mfr. Part No. CY8C6244AZI-S4D92
Subtotal (1 tray of 160 units) TWD30,960.00(exc. GST)TWD193.50/unit | Infineon | Microcontroller | CY8C6244 | TQFP | Surface Mount | 64 | ARM Cortex M0+, ARM Cortex M4 | 32bit | - | 256kB | 1 x 12 Bit | 150MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 62 | 85°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 742-1186
- Mfr. Part No. PIC24FV32KA302-I/SO
Subtotal (1 unit) TWD132.00(exc. GST)TWD132.00/unit | Microchip | Microcontroller | PIC24FV | SOIC | Surface | 28 | PIC | 16bit | - | 32kB | - | 32MHz | - | 2.048kB | 5.5V | 3 | - | - | -40°C | - | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 2V |
|
- RS Stock No. 792-5925P
- Mfr. Part No. STM32F030F4P6
Subtotal 10 units (supplied in a tube) TWD409.00(exc. GST)TWD40.90/unit | STMicroelectronics | Microcontroller | STM32F0 | TSSOP | Surface | 20 | ARM Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 4kB | 3.6V | - | - | 263mW | -40°C | - | 85°C | 1.05mm | 6.6mm | FBI | 4.5mm | 2.4V |
|
- RS Stock No. 914-0078
- Mfr. Part No. XMC1100T016F0064ABXUMA1
Subtotal (1 pack of 6 units) TWD217.20(exc. GST)TWD36.20/unit | Infineon | Microcontroller | XMC1000 | TSSOP | Surface | 16 | ARM Cortex M0 | 32bit | - | 64kB | - | 66.4MHz | - | 16kB | 5.5V | - | - | - | -40°C | 14 | 85°C | 1mm | 5mm | No | 4.4mm | 1.8V |
|
- RS Stock No. 330-286
- Mfr. Part No. STM32WBA64CIU7
Subtotal (1 unit) TWD243.00(exc. GST)TWD243.00/unit | STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 48 | ARM Cortex M33 | 32bit | - | 2MB | - | 100MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 86 | 105°C | 3.46mm | 5mm | ARIB STD-T66, EN 300 440, ETSI EN 300 328, FCC CFR47 part 15 | 7mm | 1.71V |
|
- RS Stock No. 165-4607
- Mfr. Part No. PIC24FJ256GA108-I/PT
Subtotal (1 tray of 119 units) TWD29,190.70(exc. GST)TWD245.30/unit | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 80 | PIC | 16bit | - | 256kB | - | 32MHz | - | 16kB | 3.6V | 3 | 64MB | - | -40°C | 85 | 85°C | 1.05mm | 12mm | RoHS | 12mm | 2V |
|
- RS Stock No. 239-5568
- Mfr. Part No. ATMEGA128-16AN
Subtotal (1 unit) TWD563.00(exc. GST)TWD563.00/unit | Microchip | Microcontroller | ATmega128 | TQFP | Surface | 64 | AVR | 8bit | - | 128kB | - | 16MHz | - | - | 5.5V | - | - | - | -40°C | 53 | 105°C | - | - | REACH, RoHS3 | - | 4.5V |
|
- RS Stock No. 261-6003
- Mfr. Part No. R5F104GLGFB#30
Subtotal (1 tray of 250 units) TWD32,225.00(exc. GST)TWD128.90/unit | Renesas Electronics | Microcontroller | RL78/G14 | LFQFP | Surface Mount | 48 | RL78 | 16bit | - | 512kB | - | 32MHz | - | 48kB | 5.5V | - | - | - | -40°C | 44 | 105°C | 1.7mm | 7mm | RoHS Compliant | 7mm | 1.6V |
|
- RS Stock No. 260-5252
- Mfr. Part No. XMC4504F144F512ACXQMA1
Subtotal (1 unit) TWD496.00(exc. GST)TWD496.00/unit | Infineon | Microcontroller | XMC4500 | LFBGA | Surface | 144 | ARM 32 Bit Cortex M4 | 32bit | USIC, USB, USART, UART, SPI, LIN, IIS, IIC, CAN | 512kB | - | 120MHz | - | 128kB | 3.63V | - | - | - | -40°C | - | 85°C | 1mm | 14mm | RoHS | 14mm | 3.13V |
|
- RS Stock No. 795-7155
- Mfr. Part No. STM32F205ZFT6
Subtotal (1 unit) TWD515.00(exc. GST)TWD515.00/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 768kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 500mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 1.8V |
|
- RS Stock No. 187-1822
- Mfr. Part No. DSPIC33CK256MP505-I/M4
Subtotal (1 pack of 2 units) TWD140.00(exc. GST)TWD70.00/unit | Microchip | Microcontroller | dsPIC33CK | UQFN | Surface | 48 | dsPIC | 16bit | SPI, QEI | 256kB | 3 x 12 Bit | 100MHz | - | 24kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 550μm | 6mm | RoHS | 6mm | 3V |
|
- RS Stock No. 813-790
- Mfr. Part No. AVR32EB14-E/ST
Subtotal (1 unit) TWD35.00(exc. GST)TWD35.00/unit | Microchip | Microcontroller | AVR | TSSOP | Surface | 14 | AVR | 8bit | SPI, TWI, USART | 32kB | 1 | 20MHz | - | 3kB | 5.5V | 2 | - | - | -40°C | 12 | 125°C | 1.2mm | 5mm | - | 4.4mm | 1.8V |
|
- RS Stock No. 165-3476
- Mfr. Part No. PIC16F1826-I/SO
Subtotal (1 tube of 42 units) TWD2,373.00(exc. GST)TWD56.50/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | - | 256B | 5 bit | 32MHz | - | 256bit | 5.5V | 2 | 8bit | - | -40°C | 16 | 85°C | 2.35mm | 11.55mm | RoHS | 7.5mm | 1.8V |
|
- RS Stock No. 198-4600
- Mfr. Part No. EFM32WG380F256-B-QFP100
Subtotal (1 pack of 2 units) TWD891.00(exc. GST)TWD445.50/unit | Silicon Labs | Microcontroller | EFM32 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 256kB | 12 bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 192-0610
- Mfr. Part No. STM32F031C4T6
Subtotal (1 tray of 250 units) TWD20,175.00(exc. GST)TWD80.70/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 4kB | 3.6V | - | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 215-121
- Mfr. Part No. STM32WB30CEU5ATR
Subtotal (1 unit) TWD156.00(exc. GST)TWD156.00/unit | STMicroelectronics | Wireless Microcontroller | STM32 | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 512kB | - | 64MHz | - | 128kB | 3.6V | 2 | - | - | -10°C | 30 | 85°C | 2.98mm | 5mm | ECOPACK2, IrDA, Smartcard mode, ARIB STD-T66, ETSI EN 300 328, EN 300 440, Modbus, FCC CFR47 part 15, ISO 7816 | 7mm | 2V |
|
- RS Stock No. 889-5326
- Mfr. Part No. PIC18F2580-I/SO
Subtotal (1 tube of 27 units) TWD8,658.90(exc. GST)TWD320.70/unit | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | SPI | 32kB, 256kB | - | 40MHz | - | 1.54kB | 5.5V | - | - | 1W | -40°C | 25 | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 2V |
|
- RS Stock No. 397-793
- Mfr. Part No. STM32H503CBU7TR
Subtotal (1 unit) TWD100.00(exc. GST)TWD100.00/unit | STMicroelectronics | Microcontroller | ARM Cortex | UFQFPN | Surface | 32 | ARM Cortex M33 | 32bit | - | 128kB | - | 250MHz | - | 32kB | 3.6V | - | - | - | -40°C | - | 105°C | 1mm | - | JEDEC JESD47, ISO/IEC 7816-3, EN/IEC 60335-1 | - | 1.76V |