- RS Stock No. 193-6195
- Mfr. Part No. ATMEGA809-AF
Subtotal (1 pack of 10 units) TWD542.00(exc. GST)TWD54.20/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 48 | AVR | 8bit | - | 8kB | - | 20MHz | - | 1kB | 5.5V | 1 | - | 1W | -40°C | 41 | 125°C | 1.05mm | 7.1mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 176-5529
- Mfr. Part No. ATSAMD21J17D-MU
Subtotal (1 pack of 5 units) TWD570.00(exc. GST)TWD114.00/unit | Microchip | Microcontroller | SAM D21 | QFN | Surface | 64 | ARM Cortex M0+ | 32bit | - | 128kB | 1 x 10 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | - | -40°C | 52 | 85°C | 950μm | 9mm | No | 9mm | 1.62V |
|
- RS Stock No. 131-0361
- Mfr. Part No. ATMEGA88PA-AU
Subtotal (1 pack of 5 units) TWD358.00(exc. GST)TWD71.60/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR | 8bit | - | 8kB | - | 20MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 1.05mm | 7.1mm | No | 7.1mm | 1.8V |
|
- RS Stock No. 869-6589
- Mfr. Part No. PIC24HJ12GP201-I/SO
Subtotal (1 tube of 42 units) TWD5,300.40(exc. GST)TWD126.20/unit | Microchip | Microcontroller | PIC24HJ | SOIC | Surface | 18 | PIC | 16bit | - | 12kB | - | 80MHz | - | 1kB | 3.6V | - | - | - | -40°C | - | 85°C | 2.4mm | 11.55mm | No | 7.5mm | 3V |
|
- RS Stock No. 274-4609
- Mfr. Part No. AVR32DD32-I/RXB
Subtotal (1 pack of 5 units) TWD195.00(exc. GST)TWD39.00/unit | Microchip | Microcontroller | AVR | TQFP | Surface Mount | 32 | AVR | 8bit | - | 32kB | 10 bit | 24MHz | - | 4kB | 5.5V | 1 | 64kB | - | -40°C | 27 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 265-097
- Mfr. Part No. ML62Q1367-NNNGDZWBX
Subtotal (1 tape of 5 units) TWD268.00(exc. GST)TWD53.60/unit | ROHM | Microcontroller | ML62Q1367 | WQFN | Surface | 32 | 16 Bit MCU | 16bit | I2C Bus, UART, SSIO | 64kB | 1 Channel | 24MHz | - | 4kB | 5.5V | 1 | - | 1W | -40°C | 28 | 105°C | - | 5mm | IEC60730/60335 Class B | 5mm | 1.6V |
|
- RS Stock No. 210-8307
- Mfr. Part No. STM32WLE4JCI6
Subtotal (1 pack of 2 units) TWD623.00(exc. GST)TWD311.50/unit | STMicroelectronics | Microcontroller | STM32WL | UFBGA | Surface | 48 | ARM Cortex M4 | 32bit | - | 64kB | 1 x 12 Bit | 960MHz | - | 64kB | 3.6V | 2 | - | 392mW | -40°C | 43 | 85°C | 600μm | 5mm | No | 5mm | 1.8V |
|
- RS Stock No. 197-7384
- Mfr. Part No. MSP430F248TPM
Subtotal (1 tray of 160 units) TWD58,624.00(exc. GST)TWD366.40/unit | Texas Instruments | Microcontroller | MSP430 | LQFP | Surface | 64 | MSP430 | 16bit | USCI | 48kB | - | 16MHz | - | 4kB | 3.6V | 1 | 256bit | - | -40°C | 48 | 105°C | 1.6mm | 10.2mm | RoHS | 10.2mm | 1.8V |
|
- RS Stock No. 168-9820
- Mfr. Part No. C8051F124-GQ
Subtotal (1 tray of 90 units) TWD123,831.00(exc. GST)TWD1,375.90/unit | Silicon Labs | Microcontroller | C8051F | TQFP | Surface | 100 | 8051 | 8bit | - | 128kB | 2 x 12 Bit | 50MHz | - | 8.45kB | 3.6V | 2 | 8kB | - | -40°C | 64 | 85°C | 1.05mm | 14mm | No | 14mm | 2.7V |
|
- RS Stock No. 133-1739P
- Mfr. Part No. ATXMEGA64D3-MH
Subtotal 2 units (supplied in a tray) TWD361.00(exc. GST)TWD180.50/unit | Microchip | Microcontroller | AVR XMEGA | VQFN | Surface | 64 | AVR | 16bit | PDI, SPI, TWI, USART | 64kB | - | 32MHz | - | 4kB | 3.6V | 2 | - | - | -40°C | 50 | 85°C | 950μm | 9.1mm | No | 9.1mm | 1.6V |
|
- RS Stock No. 763-134
- Mfr. Part No. MIMXRT1172DVMAA
Subtotal (1 unit) TWD733.00(exc. GST)TWD733.00/unit | NXP | ARM Microcontroller | MIMXRT | MAPBGA | Surface | 196 | ARM Cortex M7 | 32bit | I2C | 0kB | - | 1GHz | - | 1MB | 1.15V | 4 | - | - | 0°C | - | 95°C | - | - | RoHS | - | 950mV |
|
- RS Stock No. 165-3460
- Mfr. Part No. PIC12F1840-E/SN
Subtotal (1 tube of 100 units) TWD5,130.00(exc. GST)TWD51.30/unit | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | - | 7kB | 5 bit | 32MHz | - | 256bit | 5.5V | 1 | - | 800mW | -40°C | 6 | 125°C | 1.75mm | 4.9mm | RoHS | 6mm | 2.5V |
|
- RS Stock No. 165-3457
- Mfr. Part No. PIC16F1826-I/P
Subtotal (1 tube of 25 units) TWD1,557.50(exc. GST)TWD62.30/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | EUSART, I2C, SPI | 3.5kB | - | 32MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 16 | 85°C | 4.95mm | 23.37mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 911-5741
- Mfr. Part No. PIC16F505-I/P
Subtotal (1 tube of 30 units) TWD1,245.00(exc. GST)TWD41.50/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 14 | PIC | 8bit | SPI | 1.5kB | - | 20MHz | - | 72bit | 5.5V | - | - | 800mW | -40°C | 22 | 85°C | 4.95mm | 19.69mm | RoHS | 7.11mm | 2V |
|
- RS Stock No. 434-184
- Mfr. Part No. STM32WBA65PII7
Subtotal (1 tray of 490 units) TWD121,863.00(exc. GST)TWD248.70/unit | STMicroelectronics | Microcontroller | STM32WBA | UFBGA | Surface | 121 | ARM Cortex M33 | 32bit | - | 2MB | - | 100MHz | - | 512kB | 3.6V | 2 | 2MB | - | -40°C | 86 | 105°C | - | 7.3mm | ARIB STD-T66, ECOPACK2, EN 300 440, ETSI EN 300 328, FCC CFR47 part 15 | 7.3mm | 1.71V |
|
- RS Stock No. 196-2089
- Mfr. Part No. STM32L496RET6
Subtotal (1 tray of 160 units) TWD51,712.00(exc. GST)TWD323.20/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 80MHz | - | 320kB | 3.6V | 2 | - | 444mW | -40°C | 136 | 85°C | 1.45mm | 12mm | No | 12mm | 1.71V |
|
- RS Stock No. 177-3420
- Mfr. Part No. AT91R40008-66AU
Subtotal (1 tray of 90 units) TWD38,745.00(exc. GST)TWD430.50/unit | Microchip | Microcontroller | AT91 | LQFP | Surface | 100 | ARM | 32bit | USART | 256kB | - | 75MHz | - | 256kB | 3.6V | - | - | - | -40°C | 32 | 85°C | 1.4mm | 14mm | No | 14mm | 2.7V |
|
- RS Stock No. 193-9852
- Mfr. Part No. STM32G031K8U6
Subtotal (1 pack of 5 units) TWD366.00(exc. GST)TWD73.20/unit | STMicroelectronics | Microcontroller | STM32G0 | UFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 64kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 550μm | 5.1mm | FBI | 5.1mm | 1.7V |
|
- RS Stock No. 261-5554
- Mfr. Part No. STM32C031C6U6
Subtotal (1 pack of 2 units) TWD105.00(exc. GST)TWD52.50/unit | STMicroelectronics | Microcontroller | ARM Cortex M0+ | UFQFPN | Surface | 48 | ARM 32 Bit Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 12kB | 3.6V | - | - | - | -40°C | 45 | 85°C | - | - | REACH, RoHS3 | - | 2V |
|
- RS Stock No. 729-477
- Mfr. Part No. MIMXRT1021DAG5B
Subtotal (1 unit) TWD275.00(exc. GST)TWD275.00/unit | NXP | Microcontroller | MIMXRT | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | CAN, I2C, SPI, UART | 256kB | - | 500MHz | - | 256kB | 5.5V | - | - | - | 0°C | - | 95°C | - | - | RoHS | - | -0.3V |