- RS Stock No. 187-1870
- Mfr. Part No. DSPIC33CH512MP508-I/PT
Subtotal (1 pack of 2 units) TWD230.00(exc. GST)TWD115.00/unit | Microchip | Microcontroller | dsPIC33CH | TQFP | Surface | 80 | dsPIC | 16bit | QEI, SPI | 512kB | 4 x 12 Bit | 200MHz | - | 48kB | 3.6V | 4 | - | - | -40°C | 69 | 85°C | 1mm | 12mm | RoHS | 12mm | 3V |
|
- RS Stock No. 526-9181
- Mfr. Part No. C8051F041-GQ
Subtotal (1 unit) TWD1,025.00(exc. GST)TWD1,025.00/unit | Silicon Labs | Microcontroller | C8051F | TQFP | Surface | 64 | 8051 | 8bit | - | 64kB | 2 x 12 Bit | 25MHz | - | 4.35kB | 3.6V | 3 | 4.1MB | - | -40°C | 32 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2.7V |
|
- RS Stock No. 681-1086
- Mfr. Part No. PIC16F690-I/ML
Subtotal (1 unit) TWD105.00(exc. GST)TWD105.00/unit | Microchip | Microcontroller | PIC16F | QFN | Surface | 20 | PIC | 8bit | NVMREG | 7kB | 1 x 5 Bit | 20MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 36 | 85°C | 950μm | 4mm | No | 4mm | 1.8V |
|
- RS Stock No. 260-1087P
- Mfr. Part No. CY8C4149AZI-S595
Subtotal 1 unit (supplied in a tray) TWD301.00(exc. GST)TWD301.00/unit | Infineon | Microcontroller | PSOC™ 4100S Max | TQFP | - | 64 | ARM Cortex M0+ | 12bit | - | 384kB | - | 48MHz | - | 32kB | 5.5V | 2 | - | - | -40°C | 84 | 85°C | - | - | No | - | 1.71V |
|
- RS Stock No. 273-0340P
- Mfr. Part No. AVR64DD32-E/PT
Subtotal 2 units (supplied in a tray) TWD97.00(exc. GST)TWD48.50/unit | Microchip | Microcontroller | AVR | TQFP | Surface | 32 | 8 Bit MCU | 8bit | - | 64kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | - | - | - | -40°C | 26 | 125°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 264-7089
- Mfr. Part No. R5F572MNDDBG#20
Subtotal (1 unit) TWD763.00(exc. GST)TWD763.00/unit | Renesas Electronics | Microcontroller | RX72M | LFBGA | Surface | 176 | RXv3 core | 32bit | - | 4.096MB | 12 bit | 240MHz | - | 1MB | 3.6V | - | - | - | -40°C | 136 | 85°C | 1.4mm | 13mm | RoHS Compliant | 13mm | 2.7V |
|
- RS Stock No. 250-0173
- Mfr. Part No. R5F5651EDDFP#30
Subtotal (1 unit) TWD385.00(exc. GST)TWD385.00/unit | Renesas Electronics | Microcontroller | RX651 | QFP | Surface | 100 | RXv2 | 32bit | - | 32kB | - | 120MHz | - | 640kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.7mm | 14mm | RoHS | 14mm | 2.7V |
|
- RS Stock No. 131-0285
- Mfr. Part No. ATMEGA32L-8PU
Subtotal (1 unit) TWD248.00(exc. GST)TWD248.00/unit | Microchip | Microcontroller | ATmega | VQFN | Surface | 44 | AVR | 8bit | SPI, USART | 32kB | - | 8MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 950μm | 7.1mm | RoHS | 7.1mm | 2.7V |
|
- RS Stock No. 198-4546
- Mfr. Part No. EFM32LG290F256G-F-BGA112
Subtotal (1 pack of 2 units) TWD898.00(exc. GST)TWD449.00/unit | Silicon Labs | Microcontroller | EFM32 | BGA | Surface | 112 | ARM Cortex M3 | 32bit | - | 256kB | 3 x 12 Bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 761-8673P
- Mfr. Part No. STM32F051R4T6
Subtotal 5 units (supplied in a tray) TWD703.00(exc. GST)TWD140.60/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 16kB | 1 x 12 Bit | 48MHz | - | 4kB | 3.6V | 2 | - | 444mW | -40°C | - | 85°C | 1.45mm | 10.2mm | No | 10.2mm | 2V |
|
- RS Stock No. 242-5098P
- Mfr. Part No. PIC16F15245-I/P
Subtotal 5 units (supplied in a tube) TWD314.00(exc. GST)TWD62.80/unit | Microchip | Microcontroller | PIC16 | PDIP | Surface | 20 | PIC | 8bit | - | 14kB | 5 bit | 32MHz | - | 1kB | 5.5V | - | - | - | -40°C | 17 | 85°C | 2mm | 15.24mm | RoHS Compliant | 7.62mm | 2.5V |
|
- RS Stock No. 168-8741
- Mfr. Part No. STM32F030C8T6TR
Subtotal (1 reel of 2400 units) TWD144,000.00(exc. GST)TWD60.00/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 64kB | - | 48MHz | - | 8kB | 3.6V | - | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2.4V |
|
- RS Stock No. 348-916
- Mfr. Part No. CY8C4026LQI-T411
Subtotal (1 pack of 2 units) TWD166.00(exc. GST)TWD83.00/unit | Infineon | Microcontroller | PSOC™ 4000T | QFN | Surface | 16 | ARM 32 Bit Cortex M0 | 32bit | - | 64kB | - | 24MHz | - | 8kB | 5.5V | - | - | - | -40°C | 21 | 85°C | 600μm | - | RoHS, and SAE J2602-2, ISO-11898-1, ISO 17987-6 | 3mm | 1.71V |
|
- RS Stock No. 264-7081
- Mfr. Part No. R5F566NNDDFC#30
Subtotal (1 tray of 40 units) TWD20,904.00(exc. GST)TWD522.60/unit | Renesas Electronics | Microcontroller | RX66N | LQFP | Surface | 176 | RXv3 core | 32bit | - | 4.096MB | - | 120MHz | - | 1MB | 3.6V | - | - | - | -40°C | 137 | 85°C | - | - | RoHS | - | 2.7V |
|
- RS Stock No. 165-3541
- Mfr. Part No. PIC16F1824-I/ML
Subtotal (1 tube of 91 units) TWD4,859.40(exc. GST)TWD53.40/unit | Microchip | Microcontroller | PIC16F | QFN | Surface | 16 | PIC | 8bit | - | 4kB | 5 bit | 32MHz | - | 512kB | 5.5V | 2 | 8bit | - | -40°C | 12 | 85°C | 880μm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 193-6216
- Mfr. Part No. ATTINY214-SSN
Subtotal (1 tube of 56 units) TWD1,209.60(exc. GST)TWD21.60/unit | Microchip | Microcontroller | ATTINY214 | SOIC | Surface | 14 | AVR | 8bit | - | 2kB | 1 x 8 Bit | 20MHz | - | 128kB | 5.5V | 1 | - | - | -40°C | 12 | 85°C | 1.5mm | 8.74mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 221-3605
- Mfr. Part No. P2X8C4M64P
Subtotal (1 unit) TWD502.00(exc. GST)TWD502.00/unit | Parallax Inc | Microcontroller | Propeller | TQFP | Surface | 100 | Multi-Core | 32bit | FIFO | 16kB | 4 x 8 Bit | 25MHz | - | 512kB | 3.45V | - | - | 2.5W | -40°C | 64 | 125°C | 1.2mm | 16.2mm | RoHS Compliant | 16.2mm | 3.15V |
|
- RS Stock No. 193-9831
- Mfr. Part No. STM32G031F4P6
Subtotal (1 tray of 74 units) TWD4,454.80(exc. GST)TWD60.20/unit | STMicroelectronics | Microcontroller | STM32G0 | TSSOP | Surface | 20 | ARM Cortex M0+ | 32bit | - | 16kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.05mm | 6.6mm | FBI | 4.5mm | 1.7V |
|
- RS Stock No. 838-738
- Mfr. Part No. PIC32CM3204JH00048-I/Y8X
Subtotal (1 unit) TWD50.00(exc. GST)TWD50.00/unit | Microchip | Microcontroller | PIC32CM | TQFP | Surface Mount | 48 | ARM Cortex M0+ | 32bit | - | 32kB | - | 48MHz | - | 8kB | 5.5V | 2 | - | 400mW | -40°C | - | 85°C | 1.2mm | 7mm | - | 7mm | 2.7V |
|
- RS Stock No. 192-0984
- Mfr. Part No. STM32F072C8T6
Subtotal (1 pack of 5 units) TWD860.00(exc. GST)TWD172.00/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 370mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |