- RS Stock No. 218-4411
- Mfr. Part No. TLE9843QXXUMA1
Subtotal (1 reel of 2500 units) TWD219,750.00(exc. GST)TWD87.90/unit | Infineon | Microcontroller | TLE984x | VQFN | Surface | 48 | ARM Cortex M0 | 32bit | UART, LIN | 48kB | - | 25MHz | - | 4kB | 28V | - | 1GB | - | -40°C | 10 | 150°C | - | 7mm | No | 7mm | 5.5V |
|
- RS Stock No. 189-3857
- Mfr. Part No. STM32F429ZET6
Subtotal (1 tray of 60 units) TWD28,476.00(exc. GST)TWD474.60/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 500mW | -40°C | 168 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.7V |
|
- RS Stock No. 177-3336
- Mfr. Part No. PIC16F616T-I/SL
Subtotal (1 pack of 10 units) TWD500.00(exc. GST)TWD50.00/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | - | 3.5kB | - | 20MHz | - | 128bit | 15V | 2 | - | 800mW | -40°C | 11 | 85°C | 1.5mm | 8.65mm | RoHS | 3.9mm | 2V |
|
- RS Stock No. 723-8968
- Mfr. Part No. STM32F102C8T6
Subtotal (1 unit) TWD230.00(exc. GST)TWD230.00/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 64kB | - | 48MHz | - | 10kB | 3.6V | - | - | 363mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 554-578
- Mfr. Part No. PIC16F17576-I/PT
Subtotal (1 pack of 2 units) TWD113.00(exc. GST)TWD56.50/unit | Microchip | Microcontroller | PIC16 | TQFP | Surface | 44 | PIC | 12bit | - | 28kB | 10 bit | 32MHz | - | 2kB | 5.5V | 2 | 28kB | 800mW | -40°C | 35 | 125°C | 1.2mm | 12mm | RoHS | 12mm | 1.8V |
|
- RS Stock No. 274-4267
- Mfr. Part No. PIC18F16Q41-I/REB
Subtotal (1 pack of 2 units) TWD86.00(exc. GST)TWD43.00/unit | Microchip | Microcontroller | PIC18 | VQFN | PCB | 20 | PIC18 | 8bit | - | 64kB | 2 x 8 Bit | 64MHz | - | - | 5.5V | - | - | - | -40°C | 18 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 127-6578P
- Mfr. Part No. AT32UC3A1512-AUT
Subtotal 1 unit (supplied in a tray) TWD490.00(exc. GST)TWD490.00/unit | Microchip | Microcontroller | AT32UC3A | TQFP | Surface | 100 | AVR32 | 32bit | UART, SPI, CAN, 3 Wire, 2 Wire | 512kB | - | 66MHz | - | 64kB | 3.3V | - | - | - | -40°C | - | +85°C | 1.05mm | 14mm | No | 14mm | 1.8V |
|
- RS Stock No. 199-5388
- Mfr. Part No. PIC18F8680-I/PT
Subtotal (1 unit) TWD534.00(exc. GST)TWD534.00/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 80 | PIC | 8bit | - | 8kB | - | 20MHz | - | 3.328kB | 5.5V | 2 | - | - | -40°C | 69 | 125°C | 1mm | 12mm | RoHS | 12mm | 2V |
|
- RS Stock No. 887-7243
- Mfr. Part No. PIC24FJ256DA210-I/PT
Subtotal (1 tray of 119 units) TWD40,662.30(exc. GST)TWD341.70/unit | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 100 | PIC | 16bit | - | 256kB | - | 32MHz | - | 96kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1mm | 12mm | No | 12mm | 2.2V |
|
- RS Stock No. 544-1642
- Mfr. Part No. PIC16F676-I/P
Subtotal (1 pack of 5 units) TWD429.00(exc. GST)TWD85.80/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 14 | PIC | 8bit | SPI | 128B | 1 x 5 Bit | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 18 | 85°C | 4.95mm | 19.69mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 263-8072P
- Mfr. Part No. PIC12LF1572T-I/SN
Subtotal 10 units (supplied on a continuous strip) TWD275.00(exc. GST)TWD27.50/unit | Microchip | Microcontroller | PIC12 | SOIC | Surface | 8 | 8 Bit MCU | 8bit | FSR/INDF | 3.5kB | - | 32MHz | - | 256GB | 3.6V | - | - | 800mW | -40°C | 6 | 85°C | 1.75mm | 4.9mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 763-164
- Mfr. Part No. MIMXRT1011DAE5AR
Subtotal (1 unit) TWD153.00(exc. GST)TWD153.00/unit | NXP | ARM Microcontroller | MIMXRT | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | I2C | 128kB | - | 500MHz | - | 32kB | 1.26V | 4 | - | - | 0°C | - | 95°C | - | - | RoHS | - | 1.15V |
|
- RS Stock No. 145-9000
- Mfr. Part No. PIC12F1501-I/SN
Subtotal (1 tube of 100 units) TWD2,870.00(exc. GST)TWD28.70/unit | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | - | 1.75kB | 1 x 5 Bit | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 6 | 85°C | 1.25mm | 4.9mm | RoHS | 3.9mm | 2.3V |
|
- RS Stock No. 400-526
- Mfr. Part No. PIC16F874A-I/PT
Subtotal (1 unit) TWD281.00(exc. GST)TWD281.00/unit | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | - | 7.2kB, 128kB | - | 20MHz | - | 192bit | 5.5V | 2 | 8bit | 1W | -40°C | 33 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 2V |
|
- RS Stock No. 333-629
- Mfr. Part No. STM32N645I0H3Q
Subtotal (1 unit) TWD576.00(exc. GST)TWD576.00/unit | STMicroelectronics | Microcontroller | STM32N | VFBGA | Surface | 32 | - | - | - | 4.2MB | - | 800MHz | - | 4.2MB | 3.6V | - | - | - | -40°C | - | 125°C | 1mm | - | EN/IEC 60335-1, ISO/IEC 7816-3, JEDEC JESD47 | - | 1.71V |
|
- RS Stock No. 273-3102
- Mfr. Part No. CY8C3246AXI-138
Subtotal (1 unit) TWD577.00(exc. GST)TWD577.00/unit | Infineon | Microcontroller | CY8C32 | TQFP | Surface | 100 | PSoC | 8bit | - | 64kB | 8 Bit | 50MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 62 | 85°C | 600μm | 300μm | USB 2.0 Certified Full-Speed (FS) 12 Mbps (TID40770053) | 80μm | 1.71V |
|
- RS Stock No. 165-6778
- Mfr. Part No. STM32F405RGT6V
Subtotal (1 tray of 160 units) TWD68,464.00(exc. GST)TWD427.90/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 1.024MB | - | 168MHz | - | - | - | - | - | - | -40°C | - | 85°C | 1.4mm | 10mm | - | 10mm | - |
|
- RS Stock No. 792-6072
- Mfr. Part No. STM32F439VIT6
Subtotal (1 unit) TWD606.00(exc. GST)TWD606.00/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 465mW | -40°C | 168 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.7V |
|
- RS Stock No. 273-3226
- Mfr. Part No. CY8C6244AZI-S4D92
Subtotal (1 unit) TWD297.00(exc. GST)TWD297.00/unit | Infineon | Microcontroller | CY8C6244 | TQFP | Surface Mount | 64 | ARM Cortex M0+, ARM Cortex M4 | 32bit | - | 256kB | 1 x 12 Bit | 150MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 62 | 85°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 274-4239
- Mfr. Part No. PIC16F18056-I/SO
Subtotal (1 pack of 5 units) TWD194.00(exc. GST)TWD38.80/unit | Microchip | Microcontroller | PIC16 | SOIC | PCB | 28 | PIC16 | 8bit | - | 28kB | 1 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | 24 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |