Timer Relays | Time Delay Relays | RS
Recently searched

    Timer Relays

    What are Timer Relays?

    A Timer Relay is a control relay with a time delay function built in. They serve as a combination of an electromechanical output relay and a control circuit, in which contacts can be opened or closed before or after a pre-selected timed interval. Relays can be normally open or normally closed and can be used to delay timed functions from milliseconds to hours or even days.

    Timer Relay or Electromechanical Relay?

    The difference between the timer relay and electromechanical relay is that when the output contacts open or close. On a conventional Control Relay, the contacts are opened or closed when a voltage is applied and removed from the coil, however, for timer relays the contacts will open or close before or after an intentional time period. When choosing the right Timer Relay, it is important to consider the kind of delay required for your application.

    What are the Types of Timer Relays?

    The most common timing function of Delay Relay are:

    • On Delay (Time delay starts on the application of voltage)
    • Off Delay (When a voltage is applied the relay is ready to accept a trigger)
    • Single Shot (One-shot)
    • Interval On (Interval) and Flasher (On First / Off First)
    • Repeat Cycle (When a voltage is applied the relay contacts change state and the timer starts)

    When designing your application, it is important to understand the difference between the types of the Timer Delay Relays, considering what should initiate the delay and if it should start at the same time as the application, as well as when the voltage is released. More information can be found in our Timer Relays Guide

    Timer Relays are triggered/initiated by either:

    • Voltage being applied or
    • The closing or opening of a trigger signal

    Applications of Timer Relays

    Delay Relays are typically used in industrial applications and OEM equipment play an important role for many industrial processes such as small panel or sub-panels requirements.

    • Lighting circuits
    • Motor start control
    • Sensitive equipment
    • Safety control
    • Conveyor belt sequence delay

    Browse the broad range of Timer Relays RS have to offer and order today for fast delivery.

    941 Products showing for Timer Relays

    RS PRO
    24V dc
    Plug In
    ON Delay
    0.2 → 5s
    2
    Single
    DPDT
    Seconds
    5A
    24V dc
    DPDT
    8-Pin Connector
    -
    -
    21.5mm
    -
    -
    2.8mm
    53mm
    +55°C
    -
    -
    RS PRO
    24V dc
    Panel Mount
    ON Delay
    0.1 s → 300h
    2
    Single
    2 x SPDT
    Hours, Seconds
    5A
    24V dc
    2 x SPDT
    8-Pin Connector
    -
    -
    48mm
    -
    -
    48mm
    52.3mm
    -
    -
    -
    RS PRO
    110V ac
    Plug In
    ON Delay
    0.1 → 3min
    4
    Single
    4PDT
    Minutes
    3A
    110V ac
    4PDT
    14-Pin Connector
    -
    -
    21.5mm
    -
    -
    2.8mm
    53mm
    +55°C
    -
    -
    RS PRO
    12 → 48 V dc, 24 → 48V ac
    Panel Mount
    Flicker ON Start, Interval, ON Delay, One Shot
    0.1 s → 300h
    2
    Multi Function
    DPDT
    Hours, Seconds
    5A
    48V ac/dc
    DPDT
    11-Pin Connector
    12 V dc, 24V ac
    -
    48mm
    -
    -
    48mm
    52.3mm
    -
    -
    -
    RS PRO
    24V dc
    Plug In
    ON Delay
    0.1 → 1s
    2
    Single
    DPDT
    Seconds
    5A
    24V dc
    DPDT
    8-Pin Connector
    -
    -
    21.5mm
    -
    -
    2.8mm
    53mm
    +55°C
    -
    -
    RS PRO
    24 → 240V ac/dc
    DIN Rail
    Multifunction
    01. s → 999h
    1
    Multi Function
    SPDT
    Hours, Minutes, Seconds
    8A
    240V ac/dc
    SPDT
    -
    24V ac/dc
    External
    17.5mm
    -
    -
    76mm
    89mm
    +55°C
    0.1A
    -
    RS PRO
    24 V ac/dc, 110V ac
    DIN Rail
    ON Delay
    0.3 s → 30h
    1
    Single
    SPDT
    Seconds
    5A
    24 V ac/dc, 110V ac
    SPCO
    Screw
    -
    External
    90mm
    -
    -
    58.5mm
    17.5mm
    +55°C
    0.1A
    -
    RS PRO
    100 → 125 V dc, 100 → 240V ac
    Panel Mount
    Flicker OFF Start, Flicker ON Start, Interval, ON Delay, Signal OFF Delay, Signal ON/OFF Delay
    0.1 s → 300h
    2
    Multi Function
    DPDT
    Hours, Seconds
    5A
    125 V dc, 240V ac
    DPDT
    11-Pin Connector
    100V ac/dc
    -
    48mm
    -
    -
    48mm
    52.3mm
    -
    -
    -
    RS PRO
    110V ac
    Plug In
    ON Delay
    0.1 → 3min
    2
    Single
    DPDT
    Minutes
    5A
    110V ac
    DPDT
    8-Pin Connector
    -
    -
    21.5mm
    -
    -
    2.8mm
    53mm
    +55°C
    -
    -
    RS PRO
    10 → 30V dc
    Clamp
    Interval
    -
    1
    Single
    NC, SPST
    Hours, Minutes, Seconds
    -
    30V dc
    DPDT
    -
    10V dc
    External
    65mm
    -
    -
    34.5mm
    76mm
    +80°C
    -
    -
    RS PRO
    24 V ac/dc, 240V ac
    DIN Rail
    OFF Delay
    0.3 s → 30h
    1
    Single
    SPDT
    Seconds
    5A
    24 V ac/dc, 240V ac
    SPCO
    Screw
    -
    External
    90mm
    -
    -
    58.5mm
    17.5mm
    +55°C
    0.1A
    -
    RS PRO
    24V dc
    Plug In
    ON Delay
    0.5 → 10s
    2
    Single
    DPDT
    Seconds
    5A
    24V dc
    DPDT
    8-Pin Connector
    -
    -
    21.5mm
    -
    -
    2.8mm
    53mm
    +55°C
    -
    -
    RS PRO
    12 → 240V ac
    DIN Rail
    -
    0.1s to 100h
    2
    Multi Function
    DPDT
    Hours, Minutes, Seconds
    -
    240V ac/dc
    DPDT
    Screw
    12V
    External
    65mm
    -
    -
    90mm
    18mm
    +60°C
    -
    -
    RS PRO
    24 → 240V ac/dc
    DIN Rail
    True OFF Delay
    0.6 → 600s
    2
    Single
    DPDT
    Seconds
    5A
    240V ac/dc
    DPCO
    Screw
    24V ac/dc
    External
    75mm
    -
    -
    100.5mm
    22.5mm
    +60°C
    0.1A
    -
    RS PRO
    24 → 240V ac/dc
    DIN Rail
    Star Delta
    3 → 120s
    2
    Single
    SPST
    Seconds
    5A
    240V ac/dc
    SP
    Screw
    24V ac/dc
    External
    75mm
    -
    -
    100.5mm
    22.5mm
    +60°C
    0.1A
    -
    RS PRO
    24V dc
    Panel Mount
    Flicker OFF Start, Flicker ON Start, Interval, ON Delay, Signal OFF Delay, Signal ON/OFF Delay
    0.1 s → 300h
    2
    Multi Function
    DPDT
    Hours, Seconds
    5A
    24V dc
    DPDT
    11-Pin Connector
    -
    -
    48mm
    -
    -
    48mm
    52.3mm
    -
    -
    -
    RS PRO
    110V ac
    Plug In
    ON Delay
    1 → 30min
    4
    Single
    4PDT
    Seconds
    3A
    110V ac
    4PDT
    14-Pin Connector
    -
    -
    21.5mm
    -
    -
    2.8mm
    53mm
    +55°C
    -
    -
    RS PRO
    12 → 240V ac/dc
    DIN Rail
    Multifunction
    0.1 s → 100h
    1
    Multi Function
    CO
    Hours, Minutes, Seconds
    6A
    240V ac/dc
    SPDT
    Screw
    12V ac/dc
    External
    18mm
    -
    -
    65mm
    85mm
    +60°C
    0.1A
    -
    RS PRO
    24 V ac/dc, 110V ac
    DIN Rail
    OFF Delay
    0.3 s → 30h
    1
    Single
    SPDT
    Seconds
    5A
    24 V ac/dc, 110V ac
    SPCO
    Screw
    20.4 V ac/dc, 93.5V ac
    External
    90mm
    -
    -
    58.5mm
    17.5mm
    +55°C
    0.1A
    -
    RS PRO
    230V ac
    Plug In
    ON Delay
    0.2 → 5s
    4
    Single
    4PDT
    Seconds
    3A
    230V ac
    4PDT
    14-Pin Connector
    -
    -
    21.5mm
    -
    -
    2.8mm
    53mm
    +55°C
    -
    -
    Results per page