Timer Relays | Time Delay Relays | RS
Recently searched

    Timer Relays

    What are Timer Relays?

    A Timer Relay is a control relay with a time delay function built in. They serve as a combination of an electromechanical output relay and a control circuit, in which contacts can be opened or closed before or after a pre-selected timed interval. Relays can be normally open or normally closed and can be used to delay timed functions from milliseconds to hours or even days.

    Timer Relay or Electromechanical Relay?

    The difference between the timer relay and electromechanical relay is that when the output contacts open or close. On a conventional Control Relay, the contacts are opened or closed when a voltage is applied and removed from the coil, however, for timer relays the contacts will open or close before or after an intentional time period. When choosing the right Timer Relay, it is important to consider the kind of delay required for your application.

    What are the Types of Timer Relays?

    The most common timing function of Delay Relay are:

    • On Delay (Time delay starts on the application of voltage)
    • Off Delay (When a voltage is applied the relay is ready to accept a trigger)
    • Single Shot (One-shot)
    • Interval On (Interval) and Flasher (On First / Off First)
    • Repeat Cycle (When a voltage is applied the relay contacts change state and the timer starts)

    When designing your application, it is important to understand the difference between the types of the Timer Delay Relays, considering what should initiate the delay and if it should start at the same time as the application, as well as when the voltage is released. More information can be found in our Timer Relays Guide

    Timer Relays are triggered/initiated by either:

    • Voltage being applied or
    • The closing or opening of a trigger signal

    Applications of Timer Relays

    Delay Relays are typically used in industrial applications and OEM equipment play an important role for many industrial processes such as small panel or sub-panels requirements.

    • Lighting circuits
    • Motor start control
    • Sensitive equipment
    • Safety control
    • Conveyor belt sequence delay

    Browse the broad range of Timer Relays RS have to offer and order today for fast delivery.

    941 Products showing for Timer Relays

    RS PRO
    12 → 240V ac/dc
    Plug In
    ON Delay, Interval, OFF Delay, Single Shot, Delayed Pulse, Pause First, Pulse First, Pulse ON/OFF
    0.1 s → 100days
    -
    Multi Function
    DPDT
    Days, Hours, Minutes, Seconds
    8A
    250V
    DPDT
    11-Pin Connector
    12V ac/dc
    External
    24mm
    -
    -
    74mm
    48mm
    +65°C
    -
    -
    Legrand
    250V ac
    DIN Rail
    Delay Power
    5 → 60min
    1
    -
    SPST
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    24 → 240V ac/dc
    DIN Rail
    Multifunction
    01. s → 999h
    2
    Multi Function
    DPST
    Hours, Minutes, Seconds
    8A
    240V ac/dc
    DPNO
    -
    24V ac/dc
    External
    17.5mm
    -
    -
    76mm
    89mm
    +55°C
    0.1A
    -
    Omron
    100 → 120V ac
    DIN Rail
    OFF Delay
    0.1 → 1.2 s, 1 → 12s
    1
    Single
    -
    Seconds
    5A
    30 V dc, 250V ac
    SPDT
    Screw
    -
    Internal
    22.5mm
    -
    -
    100mm
    89.4mm
    +55°C
    -
    H3DK
    RS PRO
    230V ac
    Plug In
    ON Delay
    0.5 → 10min
    4
    Single
    4PDT
    Minutes
    3A
    230V ac
    4PDT
    14-Pin Connector
    -
    -
    21.5mm
    -
    -
    2.8mm
    53mm
    +55°C
    -
    -
    Finder
    24 → 240V ac/dc
    DIN Rail
    Power OFF Delay
    0.05-180s
    2
    Single
    SPDT
    Seconds
    8A
    265/242V ac/dc
    DPDT
    Screw
    16.8V ac/dc
    External
    22.5mm
    -
    -
    100.3mm
    78.8mm
    +60°C
    8A
    83 Series
    ABB
    380 → 440V ac
    DIN Rail
    Star Delta Changeover
    0.05 s → 10min
    2
    Single
    DPST
    Minutes, Seconds
    4A
    300V ac
    DP
    Push In
    12V
    External
    22.5mm
    -
    -
    113.4mm
    85.6mm
    -
    10mA
    -
    RS PRO
    12 → 240V ac/dc
    DIN Rail
    ON Delay, Interval, OFF Delay, Single Shot, Delayed Pulse, Pause First, Pulse First, Pulse ON/OFF
    0.1 s → 10days
    4
    Multi Function
    4PDT
    Days, Hours, Minutes, Seconds
    8A
    -
    4PDT
    Screw
    12V ac/dc
    External
    27mm
    -
    -
    65mm
    90mm
    +65°C
    -
    -
    ABB
    24 → 240 V ac, 24 → 48V dc
    DIN Rail
    Star Delta
    0.05 s → 10min
    2
    Single
    DPST
    Minutes, Seconds
    6A
    250V
    SPDT
    Screw
    12V
    External
    22.5mm
    -
    -
    100mm
    78mm
    +60°C
    0.1A
    1SVR
    Schneider Electric
    24 → 240V ac/dc
    DIN Rail
    OFF Delay, ON Delay
    0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300s
    2
    Multi Function
    DPDT
    Hours, Minutes, Seconds
    8A
    240V ac/dc
    DPCO
    Screw
    24V ac/dc
    External
    90mm
    Yes
    Green Premium
    79.5mm
    22.9mm
    +60°C
    10mA
    Harmony Time
    RS PRO
    12 → 230V ac/dc
    DIN Rail
    ON Delay
    0.1 s → 100h
    -
    Multi Function
    SPDT
    Hours, Seconds
    8A
    230V
    SPDT
    Screw
    12V
    -
    17.5mm
    -
    -
    92mm
    89mm
    +60°C
    -
    -
    Omron
    200 → 240V ac
    DIN Rail
    OFF Delay
    0.05 → 12s
    2
    Multi Function
    DPDT
    Minutes, Seconds
    5A
    240V ac
    DPDT
    Crimp
    200V ac
    External
    48mm
    -
    -
    93mm
    48mm
    +55°C
    10mA
    H3CR
    Omron
    100-240/100-125V ac/dc
    Plug In
    Flicker ON Start, Interval, ON Delay, One Shot
    0.05 → 1080000s
    2
    Timer Relay
    DPDT
    -
    150mA
    240V
    -
    Plug In
    100V
    -
    48mm
    -
    -
    48mm
    66.6mm
    +55°C
    -
    H3CR
    Schneider Electric
    24 → 240V ac
    DIN Rail
    ON Delay
    0.1 s → 100h
    -
    Single
    Solid State
    Hours, Minutes, Seconds
    0.7A
    240V ac
    -
    Screw
    24V ac
    -
    17.5mm
    Yes
    Green Premium
    72mm
    90mm
    +60°C
    0.7A
    Harmony Time
    Omron
    24V dc
    PCB Mount
    Time Limit Operation
    0.1 min → 1 min, 0.1 s → 1 s, 1 min → 10 min, 1 s → 10s
    24
    -
    NC, SPST
    Minutes, Seconds
    3A
    24V dc
    SPST
    PCB Pin
    -
    External
    17.5mm
    -
    -
    19.5mm
    36.9mm
    +55°C
    10mA
    -
    Finder
    24 → 240V ac
    DIN Rail
    AE, BEp, DEp, EEa, FE, GE, IT, SHp
    0.05 s → 10days
    2
    Multi Function
    DPDT
    Days, Hours, Minutes, Seconds
    30A
    -
    DPDT
    Screw
    -
    External
    100.3mm
    -
    -
    86.2mm
    22.5mm
    +60°C
    -
    83 Series
    GIC
    12 → 240V ac/dc
    DIN Rail
    Accumulative Delay ON Signal, Cyclic OFF/ON, Cyclic ON/OFF, Impulse ON/OFF, Leading Edge Bi-stable, Leading Edge Impulse, Signal OFF/ON, Signal ON/OFF Delay, Trailing Edge Impulse
    0.1 s → 100h
    1
    Multi Function
    SPDT
    Hours, Minutes, Seconds
    6A
    240V ac/dc
    SPDT
    Screw
    12V ac/dc
    External
    18mm
    -
    -
    65mm
    85mm
    +60°C
    -
    -
    GIC
    24 → 240V ac/dc
    DIN Rail
    Cyclic OFF/ON, Cyclic ON/OFF, Interval, ON Delay, One Shot Output, Signal OFF Delay, Signal OFF/ON, Signal ON/OFF
    0.1 s → 999h
    1
    Multi Function
    SPDT
    Hours, Seconds
    8A
    240 V ac, 250V dc
    SPDT
    Screw
    125V ac/dc
    -
    17.5mm
    -
    -
    76mm
    89mm
    +55°C
    0.1A
    -
    Omron
    24V dc
    DIN Rail
    ON Delay
    0.04 s → 3h
    2
    Single
    DPDT
    Hours, Minutes, Seconds
    5A
    24V dc
    DPDT
    Plug In
    -
    External
    28mm
    -
    -
    56.6mm
    21.5mm
    +50°C
    3A
    H3Y-2
    Dold
    12 → 240V ac/dc
    DIN Rail
    Delay ON Deenergise, Delay ON Energise, Flasher, Fleeting on Break, Fleeting on Make, Pulse Converter, Pulse Delay, Release Relay
    0.03 → 300 min, 0.06 → 30 s, 3 → 300h
    2
    Multi Function
    DPDT
    Hours, Minutes, Seconds
    4A
    240V ac/dc
    DPDT
    Screw
    12V ac/dc
    External
    22.5mm
    -
    -
    97mm
    90mm
    +60°C
    -
    MK7850N
    Results per page