Timer Relays | Time Delay Relays | RS
Recently searched

    Timer Relays

    What are Timer Relays?

    A Timer Relay is a control relay with a time delay function built in. They serve as a combination of an electromechanical output relay and a control circuit, in which contacts can be opened or closed before or after a pre-selected timed interval. Relays can be normally open or normally closed and can be used to delay timed functions from milliseconds to hours or even days.

    Timer Relay or Electromechanical Relay?

    The difference between the timer relay and electromechanical relay is that when the output contacts open or close. On a conventional Control Relay, the contacts are opened or closed when a voltage is applied and removed from the coil, however, for timer relays the contacts will open or close before or after an intentional time period. When choosing the right Timer Relay, it is important to consider the kind of delay required for your application.

    What are the Types of Timer Relays?

    The most common timing function of Delay Relay are:

    • On Delay (Time delay starts on the application of voltage)
    • Off Delay (When a voltage is applied the relay is ready to accept a trigger)
    • Single Shot (One-shot)
    • Interval On (Interval) and Flasher (On First / Off First)
    • Repeat Cycle (When a voltage is applied the relay contacts change state and the timer starts)

    When designing your application, it is important to understand the difference between the types of the Timer Delay Relays, considering what should initiate the delay and if it should start at the same time as the application, as well as when the voltage is released. More information can be found in our Timer Relays Guide

    Timer Relays are triggered/initiated by either:

    • Voltage being applied or
    • The closing or opening of a trigger signal

    Applications of Timer Relays

    Delay Relays are typically used in industrial applications and OEM equipment play an important role for many industrial processes such as small panel or sub-panels requirements.

    • Lighting circuits
    • Motor start control
    • Sensitive equipment
    • Safety control
    • Conveyor belt sequence delay

    Browse the broad range of Timer Relays RS have to offer and order today for fast delivery.

    959 Products showing for Timer Relays

    Siemens
    12 → 240V ac/dc
    DIN Rail
    Star Delta
    1 → 20s
    2
    Single
    DPST
    Seconds
    3A
    240V ac/dc
    DPST
    Screw
    12V ac/dc
    -
    22.5mm
    -
    -
    100mm
    90mm
    +60°C
    -
    3RP25
    Eaton
    240V ac
    -
    -
    -
    1
    Single
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Carlo Gavazzi
    24 → 240 V ac, 24V dc
    DIN Rail
    ON Delay
    0.1 s → 100h
    2
    Single
    SPDT
    Hours, Minutes, Seconds
    5A
    -
    SPDT
    Screw
    -
    External
    17.5mm
    -
    -
    81mm
    67.2mm
    +60°C
    -
    -
    Omron
    200 → 230V ac
    Panel Mount
    Delay ON, Flicker OFF Start, Flicker ON Start
    0.1 min → 10h
    4
    Multi Function
    4NO/4NC
    Hours, Minutes
    3A
    250V ac
    4PDT
    Push In
    -
    External
    56.6mm
    -
    -
    28mm
    21.5mm
    +55°C
    -
    H3YN
    Omron
    24V ac
    DIN Rail, Surface Mount
    ON Delay
    2 → 60s
    4
    Single
    4PDT
    Seconds
    5A
    250V ac
    4PDT
    Plug In
    -
    External
    21.5mm
    -
    -
    63mm
    28mm
    +50°C
    -
    H3Y-4
    Lovato
    12 → 240V ac/dc
    DIN Rail
    OFF/ON
    0.1 s → 999h
    2
    Multi Function
    SPDT
    Seconds
    -
    240V ac/dc
    SPDT
    Screw
    12V ac/dc
    External
    64.9mm
    -
    -
    90mm
    17.5mm
    +60°C
    -
    -
    ABB
    380 → 440V ac
    DIN Rail
    Star Delta Changeover
    0.05 s → 10min
    2
    Single
    DPST
    Minutes, Seconds
    4A
    300V ac
    DP
    Screw
    12V
    External
    22.5mm
    -
    -
    113.4mm
    85.6mm
    -
    10mA
    -
    Crouzet
    12 → 240V ac/dc
    DIN Rail
    ON Delay
    0.5 s → 10days
    1
    Single
    SPDT
    Hours, Minutes, Seconds
    (25 °C) 16 A, (60 °C) 8A
    240V ac/dc
    SPDT
    Screw
    12 V dc, 12V ac
    External
    17.50mm
    -
    -
    60mm
    90mm
    +60°C
    -
    Syr-Line
    Schneider Electric
    24 → 240V ac/dc
    DIN Rail
    ON Delay
    0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300s
    1
    Single
    SPDT
    Hours, Minutes, Seconds
    8A
    240V ac/dc
    SPCO
    Screw
    24V ac/dc
    External
    90mm
    Yes
    Green Premium
    79.5mm
    22.9mm
    +60°C
    10mA
    Harmony Time
    Siemens
    12 → 240V ac/dc
    DIN Rail
    OFF Delay
    0.05 → 100 s, 3 → 100 min, 5 → 100h
    1
    Single
    SPDT
    Hours, Minutes, Seconds
    (dc) 1 A, (ac) 3A
    250V ac/dc
    SPDT
    Screw
    -
    External
    17.5mm
    -
    -
    66.7mm
    90mm
    +55°C
    -
    -
    Omron
    24V dc
    DIN Rail, Surface Mount
    ON Delay
    2 → 60s
    4
    Single
    4PDT
    Seconds
    5A
    250V ac
    4PDT
    Plug In
    -
    External
    21.5mm
    -
    -
    63mm
    28mm
    +50°C
    -
    H3Y-4
    Omron
    24V dc
    Plug In
    Flicker OFF Start, Flicker ON Start Selectable by DIP Switch, Interval, ON Delay
    0.1 min → 10h
    2
    Multi Function
    -
    Hours, Minutes
    3A
    250V ac
    DPST
    Socket
    -
    External
    12.8mm
    -
    -
    53.4mm
    31.2mm
    +55°C
    -
    H3RN
    Weidmüller
    240V
    Chassis Mount
    -
    5 → 100h
    1
    Timer Relay
    SPDT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TFI
    Carlo Gavazzi
    24 → 240V ac/dc
    Plug In
    Asymmetrical Recycler with Pulse Start
    0.1 s → 100h
    2
    Multi Function
    SPDT
    Hours, Minutes, Seconds
    8A
    -
    SPDT
    Plug In
    -
    External
    94mm
    -
    -
    80mm
    36mm
    +60°C
    -
    -
    Siemens
    100 → 127V ac
    DIN Rail
    ON Delay
    5 → 100s
    1
    Single
    SPDT
    Seconds
    3A
    127V ac
    SPDT
    Screw
    100V ac
    External
    67mm
    -
    -
    90.5mm
    66.7mm
    +55°C
    0.1A
    7PV15
    Tempatron
    24 → 240V ac
    DIN Rail
    Interval
    0 → 9999 min, 0 → 9999s
    2
    Multi Function
    SPST
    Minutes, Seconds
    -
    -
    -
    -
    -
    -
    -
    -
    -
    90mm
    65mm
    +45°C
    -
    TFDR
    Phoenix Contact
    24 → 240V ac/dc
    DIN Rail
    Adjustable Symmetrical
    0.01 → 59999min
    2
    13
    DPDT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    200 → 240V ac
    DIN Rail
    Star Delta
    0.5 → 120s
    1
    Multi Function
    SPST
    Seconds
    5A
    240V ac
    SPST
    Crimp
    200V ac
    External
    48mm
    -
    -
    93mm
    48mm
    +55°C
    10mA
    H3CR
    Omron
    24V ac/dc
    DIN Rail
    OFF Delay
    0.05 → 12s
    2
    Multi Function
    DPDT
    Minutes, Seconds
    5A
    24V ac/dc
    DPDT
    Crimp
    -
    External
    48mm
    -
    -
    93mm
    48mm
    +55°C
    10mA
    H3CR
    Omron
    12 → 24V ac/dc
    Panel Mount
    Cumulative, Interval, ON/OFF Duty Adjustable Flicker, Power ON Delay, Repeat Cycle, Signal OFF Delay, Signal ON Delay, Stopwatch
    0.001 s → 9999h
    1
    Multi Function
    -
    Hours, Seconds
    0.005A
    24V dc
    SPDT
    Screw
    12V dc
    External
    48mm
    -
    -
    63.7mm
    48mm
    +55°C
    -
    H5CX
    Results per page