Solid State Relays | SSR | RS
Recently searched

    Solid State Relays

    Solid state relays, or SSRs are electrical switching devices that serve the same purpose as electromechanical relays, but without the moving parts hence the name 'solid state'. By having no moving parts, the SSR tends to have a longer operational lifetime as they are not subjected to wear and tear.

    Solid state relays can switch faster than their electromechanical counterparts, as they use the electrical and optical properties of semiconductors to perform the switching functions. RS offer an extensive range of solid state relays from trusted brands, including Celduc, Sensata/ Crydom, Omron, Phoenix Contact, and many others.

    Where are solid state relays used?

    SSR’s are used across a wide range of industrial settings such as industrial control, robotics, data acquisition, medical equipment, data acquisition, and are used to control power delivery for lighting, heating, motion-based equipment as well as numerous other applications due to the highly diverse nature of the SSR.

    What are the advantages of an SSR?

    The main advantages of SSR relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs can switch both ON and OFF much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off, eliminating both electrical noise and transients. For more information, please see our comprehensive guide to solid state relays.

    2634 Products showing for Solid State Relays

    Omron
    40 A
    0.5 A
    DIN Rail
    264 V
    19 V
    -
    -
    Zero Cross
    -
    -
    -
    1
    Screw
    -
    -
    Solid State Relay
    19 → 264V ac
    1/2 cycle + 1 ms
    G3PA
    -
    -
    100 x 47 x 100mm
    RS PRO
    10 Amps
    30 mA rms
    Panel Mount, Surface Mount
    480 V rms
    48 Vrms
    -
    -
    RANDOM
    -
    -
    SPST
    -
    -
    SCR
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    20 A
    500 mA
    Screw Fitting
    600 V
    48 V
    -
    -
    AC
    -
    SIRIUS 3RF
    -
    -
    -
    Thyristor
    -
    -
    -
    -
    3RF2
    -
    -
    -
    Sensata / Crydom
    50 A
    40 mA
    Panel Mount
    280 V rms
    24 V ac
    32 V
    3 V dc
    Zero Cross
    3 → 32 V dc
    -
    -
    -
    Screw
    SCR
    -
    -
    24 → 280V ac
    10 ms
    1
    -
    -
    58.4 x 45.7 x 22.9mm
    Sensata / Crydom
    25 A rms
    40 mA
    Surface Mount
    280 V rms
    -
    280 V rms
    90 V rms
    Zero Cross
    90 → 280 V ac
    -
    -
    -
    Screw
    SCR
    -
    -
    24 → 280V ac
    20 MS
    Series 1
    -
    -
    58.4 x 45.7 x 23mm
    Murrelektronik Limited
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    15 x 5 x 28mm
    Omron
    25 A
    -
    -
    480 V ac
    200 VAC
    -
    -
    Zero Cross
    -
    -
    -
    -
    -
    Phototriac Coupler
    -
    -
    -
    -
    G3PE
    -
    -
    -
    Celduc
    25 A
    5 mA
    Panel Mount
    520 V rms
    24 V ac
    30 V
    5 V dc
    Zero Crossing
    5 → 30 V dc
    Previous Generation
    -
    1
    Screw
    Triac
    -
    Single Phase Solid State Relay
    24 → 520V ac
    10ms
    SC8
    -
    -
    58.2 x 44.5 x 27mm
    RS PRO
    8 A
    5 mA
    Surface Mount
    60 V ac/dc
    1 V ac/dc
    -
    -
    DC Switching
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RM1D
    -
    -
    -
    Siemens
    10.5 A
    0.1 A
    DIN Rail
    230 V
    24 V
    24 V dc
    15 V dc
    Zero Crossing
    15 → 24 V dc
    SIRIUS 3RF
    SPST
    -
    Screw
    Thyristor
    -
    -
    24 → 230V
    1 (+1/2 cycle) ms
    3RF2
    -
    -
    22.5 x 94 x 100mm
    RS PRO
    100 A
    5 mA
    Panel Mount
    60 V dc
    1 V ac/dc
    -
    -
    DC Switching
    -
    -
    SPST
    -
    -
    Mosfet
    -
    -
    -
    -
    RM1D
    -
    -
    -
    Sensata / Crydom
    10 A
    150 mA
    Panel Mount
    100 V dc
    3 V dc
    27 V dc
    21 V dc
    DC
    21 → 27 V dc
    -
    SPST
    -
    Quick Connect
    MOSFET
    -
    Solid State Relay
    3 → 100V dc
    1 ms
    EL
    -
    -
    35.6 x 21.1 x 14.3mm
    Siemens
    20 A
    0.5 A
    DIN Rail
    230 V
    24 V
    24 V dc
    15 V dc
    Zero Crossing
    15 → 24 V dc
    SIRIUS 3RF
    SPST
    1
    Screw
    Thyristor
    -
    Solid State Relay
    24 → 230V
    1 (+1/2 cycle) ms
    3RF2
    -
    -
    22.5 x 140.5 x 100mm
    Sensata / Crydom
    25 A
    100 mA rms
    Panel Mount
    280 V ac
    24 V ac
    -
    -
    Zero Voltage Turn-On
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    LN
    -
    -
    -
    Carlo Gavazzi
    5 A
    20 mA
    DIN Rail
    265 V ac
    12 V ac
    34 V dc
    5 V dc
    AC
    5 → 34 V dc
    -
    -
    1
    Screw
    -
    -
    Single Phase
    12 → 265V ac
    1 s
    RP1
    -
    -
    43 x 10.5 x 25.4mm
    Omron
    20 A
    16 A
    DIN Rail
    528 V
    180 V
    200 V ac
    480 V ac
    Zero Cross
    200 → 480 V ac
    -
    -
    1
    Screw
    -
    -
    -
    180 → 528V ac
    -
    G3PA
    -
    -
    -
    Sensata / Crydom
    65 A
    0.25 A
    DIN Rail
    660 V
    48 V ac
    32 V
    4 V dc
    Zero Cross
    3 → 32 V dc
    -
    SPST
    -
    Screw
    SCR
    -
    -
    48 → 660V ac
    -
    -
    -
    -
    109 x 44.5 x 76.2mm
    Sensata / Crydom
    50 A rms
    0.05 A
    Panel Mount
    530 V rms
    48 V ac
    280 V rms
    90 V rms
    Zero Cross
    90 → 280 V ac
    -
    -
    -
    Screw
    SCR
    -
    -
    48 → 530V ac
    50 ms
    53TP
    -
    -
    103.8 x 73.4 x 30mm
    Celduc
    35 A
    -
    Chassis Mount
    600 Vrms
    24 Vrms
    30 Vdc
    10 Vdc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SO
    -
    -
    -
    Omron
    2 A
    1 A
    PCB Mount
    40 V
    1 V
    -
    -
    -
    -
    G3VM
    SPST
    -
    -
    MOSFET
    -
    -
    -
    -
    G3VM
    -
    -
    -
    Results per page