Solid State Relays | SSR | RS
Recently searched

    Solid State Relays

    Solid state relays, or SSRs are electrical switching devices that serve the same purpose as electromechanical relays, but without the moving parts hence the name 'solid state'. By having no moving parts, the SSR tends to have a longer operational lifetime as they are not subjected to wear and tear.

    Solid state relays can switch faster than their electromechanical counterparts, as they use the electrical and optical properties of semiconductors to perform the switching functions. RS offer an extensive range of solid state relays from trusted brands, including Celduc, Sensata/ Crydom, Omron, Phoenix Contact, and many others.

    Where are solid state relays used?

    SSR’s are used across a wide range of industrial settings such as industrial control, robotics, data acquisition, medical equipment, data acquisition, and are used to control power delivery for lighting, heating, motion-based equipment as well as numerous other applications due to the highly diverse nature of the SSR.

    What are the advantages of an SSR?

    The main advantages of SSR relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs can switch both ON and OFF much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off, eliminating both electrical noise and transients. For more information, please see our comprehensive guide to solid state relays.

    2638 Products showing for Solid State Relays

    Carlo Gavazzi
    30 A
    250 mA
    Panel Mount
    240 V ac
    24 V ac
    190 V dc, 275 V ac
    20 V ac, 24 V dc
    Zero Crossing
    20 → 275 V ac, 24 → 190 V dc
    -
    SPST
    -
    Screw
    -
    Module
    -
    24 → 240V ac
    -
    -
    -
    -
    17.8 x 140.5 x 110mm
    Omron
    200 mA
    1 A
    Surface Mount
    20 V
    1 V
    -
    -
    -
    -
    G3VM
    SPST
    -
    -
    MOSFET
    -
    -
    -
    -
    G3VM
    -
    -
    -
    Dold
    10 A
    -
    -
    -
    -
    -
    -
    -
    24 V dc
    Orange
    -
    3
    -
    -
    -
    -
    480V ac
    -
    BF
    -
    -
    -
    Carlo Gavazzi
    20 A
    150 mA
    DIN Rail
    240 V ac
    24 V ac
    32 V dc
    3 V dc
    Zero Cross
    3 → 32 V dc
    -
    -
    1
    Screw
    Varistor
    -
    Solid State Relay
    24 → 240V ac
    1 s
    RGC
    -
    -
    17.8 x 103 x 110mm
    Sensata / Crydom
    3 A
    0.06 A rms
    PCB Mount
    280 V rms
    24 V rms
    32 V dc
    3 V dc
    Zero Cross
    3 → 32 V dc
    -
    SPST
    -
    Through Hole
    Triac
    SIP
    -
    24 → 280Vrms
    1/2 cycle
    D2W
    -
    -
    43.2 x 11.9 x 29.9mm
    Omron
    45 A
    -
    -
    480 V ac
    200 VAC
    -
    -
    Zero Cross
    -
    -
    -
    -
    -
    Phototriac Coupler
    -
    -
    -
    -
    G3PE
    -
    -
    -
    Omron
    3 A
    1 A
    Surface Mount
    60 V
    1 V
    -
    -
    -
    -
    G3VM
    SPST
    -
    -
    MOSFET
    -
    -
    -
    -
    G3VM
    -
    -
    -
    Panasonic
    0.12 A
    -
    Surface Mount
    350 V
    -
    5 V dc
    1.5 V
    AC/DC
    1.5 → 5 V
    -
    DPST
    2
    Surface Mount
    PhotoMOS
    DIP
    -
    Maximum of 350V
    2ms
    -
    -
    -
    9.86 x 6.4 x 2.9mm
    Celduc
    25 A
    5 mA
    DIN Rail
    520 V ac
    24 V ac
    255 V dc
    24 V dc
    Zero Cross
    24 → 255 V dc
    cel3pac
    -
    3
    Screw
    Thyristor
    -
    Solid State Relay
    24 → 520V ac
    1/2 cycle
    SGT 2G
    -
    -
    89.8 x 105.5 x 98mm
    Eurotherm
    25 A
    -
    DIN Rail
    240 V
    -
    32 V dc
    5 V dc
    DC
    5 → 32 V dc
    -
    -
    -
    Screw
    Power Switch
    -
    Power Relay
    Maximum of 240V
    -
    -
    -
    -
    54.3 x 92.5 x 115mm
    Celduc
    40 A
    5 mA
    Panel Mount
    600 V rms
    24 V ac
    32 V
    -
    Zero Crossing
    3.5 → 32 V dc
    okpac
    -
    1
    Screw
    Triac
    -
    Single Phase Solid State Relay
    24 → 600V ac
    10ms
    SO9
    -
    -
    58.5 x 45 x 29mm
    IXYS
    120 mA, 250 mA
    -
    Surface Mount
    600 V
    -
    -
    -
    AC/DC
    -
    -
    SPST
    1
    PCB Pin
    MOSFET
    Small - 6 Pin
    OptoMOS
    Maximum of 600V
    2ms
    -
    -
    -
    9.652 x 6.35 x 3.302mm
    Sensata / Crydom
    50 A rms
    40 mA
    Panel Mount
    280 V rms
    24 V rms
    32 V
    3 V
    Instantaneous
    3 → 32 V dc
    -
    -
    -
    Screw
    SCR
    -
    -
    24 → 280V ac
    1/2 cycle
    1
    -
    -
    58.4 x 45.7 x 23mm
    Panasonic
    0.6 A
    -
    PCB Mount
    600 V
    -
    6 V dc
    1.3 V
    Zero Cross
    1.3 → 6 V
    -
    SPST
    1
    Through Hole
    Phototriac
    DIP
    Solid State Relay
    Maximum of 600V
    0.1ms
    AQ-H
    -
    -
    9.78 x 6.4 x 3.4mm
    TE Connectivity
    40 A
    0.1 A
    Panel Mount
    480 V ac
    48 V ac
    -
    -
    Zero
    -
    SSR
    SPST
    -
    -
    Triac
    -
    -
    -
    -
    SSR3
    -
    -
    -
    Omron
    2.5 A
    2.5 A
    PCB Mount
    60 V ac
    0 V ac
    1.48 V
    -
    DC
    Maximum of 1.48 V
    -
    SPST-NO
    -
    PCB Pin
    MOSFET
    PDIP
    -
    0 → 60V ac
    -
    G3VM
    -
    -
    7.12 x 6.4 x 3.65mm
    Celduc
    35 A
    5 mA
    DIN Rail
    600 V ac
    24 V ac
    32 V dc
    3.5 V dc
    Zero Cross
    3.5 → 32 V dc
    SUL9
    -
    1
    Screw
    Thyristor
    -
    AC
    24 → 600V ac
    10ms
    SUL9-SUM9
    -
    -
    22.5 x 119.1 x 80mm
    Sensata / Crydom
    4 A rms
    0.02 A
    PCB Mount
    280 V dc
    24 V dc
    32 V dc
    3 V dc
    Zero Crossing
    3 → 32 V dc
    -
    -
    -
    PCB Pin
    Triac
    -
    -
    24 → 280V ac
    -
    -
    -
    -
    43.1 x 10.2 x 25.4mm
    Omron
    0.12 A
    650 mA
    Surface Mount
    100 V
    -
    -
    -
    -
    -
    G3VM
    SPST
    -
    -
    MOSFET
    -
    -
    -
    -
    G3VM
    -
    -
    1.65 x 1.45 x 2mm
    IXYS
    50 mA, 80 mA
    -
    Surface Mount
    -
    -
    -
    -
    AC/DC
    -
    -
    SPST
    1
    PCB Pin
    Relay
    SMT
    OptoMOS
    -
    50ms
    -
    -
    -
    8.382 x 6.35 x 3.302mm
    Results per page