Solid State Relays | SSR | RS
Recently searched

    Solid State Relays

    Solid state relays, or SSRs are electrical switching devices that serve the same purpose as electromechanical relays, but without the moving parts hence the name 'solid state'. By having no moving parts, the SSR tends to have a longer operational lifetime as they are not subjected to wear and tear.

    Solid state relays can switch faster than their electromechanical counterparts, as they use the electrical and optical properties of semiconductors to perform the switching functions. RS offer an extensive range of solid state relays from trusted brands, including Celduc, Sensata/ Crydom, Omron, Phoenix Contact, and many others.

    Where are solid state relays used?

    SSR’s are used across a wide range of industrial settings such as industrial control, robotics, data acquisition, medical equipment, data acquisition, and are used to control power delivery for lighting, heating, motion-based equipment as well as numerous other applications due to the highly diverse nature of the SSR.

    What are the advantages of an SSR?

    The main advantages of SSR relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs can switch both ON and OFF much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off, eliminating both electrical noise and transients. For more information, please see our comprehensive guide to solid state relays.

    2638 Products showing for Solid State Relays

    RS PRO
    30 A
    -
    DIN Rail
    530 V rms
    48Vrms
    280 V ac
    90 V ac
    Zero Cross
    90 → 280 V ac
    -
    SP
    -
    Screw
    -
    -
    Solid State Relay
    48 → 530Vrms
    -
    -
    -
    -
    93.2 x 22.5 x 116.5mm
    RS PRO
    25 A rms
    0.2 A
    Panel Mount
    280 V ac
    24 V ac
    32 V dc
    3 V dc
    Zero Cross
    3 → 32 V dc
    -
    SPST
    1
    Screw
    Thyristor
    -
    AC
    24 → 280V ac
    11ms
    -
    -
    -
    57.2 x 44.5 x 23mm
    RS PRO
    25 Amps
    80 mA rms
    Panel Mount, Surface Mount
    280 Vrms
    24 Vrms
    32 V dc
    3 V dc
    RANDOM
    -
    -
    SPST
    -
    -
    Triac
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    55 A
    23 mA
    Panel Mount
    530 V ac/dc
    42 V ac/dc
    -
    -
    Zero Switching
    -
    -
    -
    -
    -
    Varistor
    -
    -
    -
    -
    RZ3A
    -
    -
    -
    RS PRO
    25 Amps
    80 mA rms
    Panel Mount, Surface Mount
    280 Vrms
    24 Vrms
    -
    -
    RANDOM
    -
    -
    SPST
    -
    -
    Triac
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    10 Amps
    50 mA rms
    Panel Mount, Surface Mount
    280 Vrms
    24 Vrms
    32 V dc
    3 V dc
    RANDOM
    -
    -
    SPST
    -
    -
    Triac
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    10 Amps
    30 mA rms
    Panel Mount, Surface Mount
    280 Vrms
    24 Vrms
    32 Vdc
    3 Vdc
    Zero Cross
    -
    -
    SPST
    -
    -
    SCR
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    10 Amps
    50 mA rms
    Panel Mount, Surface Mount
    240 V rms
    24 Vrms
    -
    -
    Zero Cross
    -
    -
    SPST
    -
    -
    Triac
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    25 Amps
    50 mA rms
    Panel Mount, Surface Mount
    480 V rms
    48 Vrms
    32 V dc
    3 V dc
    Zero Cross
    -
    -
    SPST
    -
    -
    SCR
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    25 Amps
    80 mA rms
    Panel Mount, Surface Mount
    280 Vrms
    24 Vrms
    32 V dc
    3 V dc
    Zero Cross
    -
    -
    SPST
    -
    -
    Triac
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    20 A
    -
    DIN Rail
    530 V rms
    48Vrms
    280 V ac
    90 V ac
    Random
    90 → 280 V ac
    -
    SP
    -
    Screw
    -
    -
    Solid State Relay
    48 → 530Vrms
    -
    -
    -
    -
    93.2 x 22.5 x 116.5mm
    RS PRO
    40 Amps
    80 mA rms
    Panel Mount, Surface Mount
    480 V rms
    48 Vrms
    -
    -
    RANDOM
    -
    -
    SPST
    -
    -
    Triac
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    5 A
    1 mA
    DIN Rail
    30 V
    10 V
    30 V
    11 V
    DC
    11 → 30 V
    -
    SPST
    -
    Push In
    MOSFET
    -
    -
    10 → 30V
    -
    -
    -
    -
    6.2 x 73 x 93mm
    RS PRO
    40 Amps
    150 mA rms
    Panel Mount, Surface Mount
    600 V rms
    48 Vrms
    32 Vdc
    3 Vdc
    RANDOM
    -
    -
    SPST
    -
    -
    SCR
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    10 Amps
    50 mA rms
    Panel Mount, Surface Mount
    280 Vrms
    24 Vrms
    -
    -
    Zero Cross
    -
    -
    SPST
    -
    -
    Triac
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    75 Amps
    200 mArms
    Panel Mount, Surface Mount
    600 V rms
    48 Vrms
    -
    -
    RANDOM
    -
    -
    SPST
    -
    -
    SCR
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    75 Amps
    200 mArms
    Panel Mount, Surface Mount
    480 V rms
    48 Vrms
    -
    -
    Zero Cross
    -
    -
    SPST
    -
    -
    SCR
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    50 Amps
    150 mA rms
    Panel Mount, Surface Mount
    600 V rms
    48 Vrms
    -
    -
    Zero Cross
    -
    -
    SPST
    -
    -
    SCR
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    30 A
    -
    DIN Rail
    530 V rms
    48Vrms
    32 V dc
    4 V dc
    Zero Cross
    4 → 32 V dc
    -
    SP
    -
    Screw
    -
    -
    Solid State Relay
    48 → 530Vrms
    -
    -
    -
    -
    93.2 x 22.5 x 116.5mm
    Omron
    15 A
    -
    DIN Rail
    264 V ac
    19 V ac
    24V dc
    12 V dc
    Zero Cross
    12 → 24 V dc
    -
    SP
    1
    Screw
    Triac
    -
    Single Phase
    19 → 264V ac
    1/2 cycle
    G3PJ
    -
    -
    22.5 x 100 x 100mm
    Results per page