PCB Transformers, PCB Mount Transformers | RS
Recently searched

    PCB Transformers

    Transformers function as current regulators to reduce or increase the voltage of alternating currents in a variety of machinery. PCB (printed circuit board) transformers are designed to work with printed circuit boards, which offer a compact and convenient way to connect electric components.

    The PCB transformer sits above the surface of the board, where it controls the voltage or current transitioning through the board.

    What are PCB transformers used for?

    PCB transformers are used mainly in manufacturing processes where current regulation is needed. They're also used in computer hardware applications and consumer devices to protect them from power surges.

    Types of PCB transformers

    PCB transformers can be recognised by their mounting capabilities. They are surface mounted or through-hole mounted.

    Through-hole mounted transformers have connectors or pins that can pierce through the board. They are generally used in multilayered printed circuit boards. Surface mounted transformers do not penetrate into the board itself and are therefore very compact, which makes them a popular choice for many applications.

    582 Products showing for PCB Transformers

    Myrra
    12V ac
    1VA
    230V ac
    1
    34mm
    31mm
    15mm
    34 x 31 x 15mm
    50g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Myrra
    12V ac
    5VA
    230V ac
    2
    44.25mm
    -
    32.25mm
    44.25 x 37 x 32.25mm
    200g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Myrra
    15V ac
    10VA
    230V ac
    -
    70mm
    59mm
    48.75mm
    70 x 59 x 48.75mm
    700g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Wurth Elektronik
    5V
    -
    5V dc
    1
    7.14mm
    4.19mm
    6.73mm
    7.14 x 4.19 x 6.73mm
    -
    Surface Mount
    -40°C
    -
    +125°C
    300kHz
    620kHz
    -
    Myrra
    9V dc
    7.5W
    120 → 370 V dc, 85 → 265 V ac
    1
    -
    -
    -
    -
    -
    Through Hole
    -25°C
    -
    +70°C
    47Hz
    63Hz
    -
    Myrra
    24V ac
    2.3VA
    230V ac
    2
    32.6mm
    27.6mm
    29.8mm
    32.6 x 27.6 x 29.8mm
    70g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Wurth Elektronik
    3.3V
    -
    3.3V dc
    1
    10.41mm
    11.89mm
    12.32mm
    10.41 x 11.89 x 12.32mm
    -
    Surface Mount
    -40°C
    -
    +85°C
    -
    150kHz
    -
    Myrra
    9V dc
    1 → 3W
    100 → 240 V ac, 140 → 340 V dc
    1
    25mm
    25mm
    16mm
    25 x 25 x 16mm
    16g
    PCB Mount
    -25°C
    70%
    +80°C
    47Hz
    63Hz
    -
    Myrra
    15V ac
    5VA
    230V ac
    2
    44.25mm
    -
    32.25mm
    44.25 x 37 x 32.25mm
    200g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Vishay
    -
    150 → 300W
    12V
    1
    30mm
    26mm
    17mm
    30 x 26 x 17mm
    -
    Through Hole
    -55°C
    -
    +130°C
    100kHz
    500kHz
    -
    Myrra
    6V ac
    3VA
    230V ac
    2
    53mm
    44mm
    17mm
    53 x 44 x 17mm
    125g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Block
    6V ac
    1VA
    230V ac
    1
    32.3mm
    27.3mm
    21.8mm
    32.3 x 27.3 x 21.8mm
    70g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Bourns
    15V
    0.45W
    15V
    1
    14mm
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    24V
    -
    36V dc
    1
    15.24mm
    11.43mm
    13.34mm
    15.24 x 11.43 x 13.34mm
    -
    Surface Mount
    -40°C
    -
    +125°C
    -
    200kHz
    -
    Wurth Elektronik
    56.2V
    -
    80V
    1
    4.7mm
    -
    -
    -
    -
    PCB Mount
    -
    -
    -
    -
    -
    -
    Myrra
    12V ac
    16VA
    230V ac
    2
    56.5mm
    47.25mm
    38.75mm
    56.5 x 47.25 x 38.75mm
    400g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Wurth Elektronik
    13.5V
    -
    80V
    1
    4.7mm
    -
    -
    -
    -
    PCB Mount
    -
    -
    -
    -
    -
    -
    Block
    15V ac
    1VA
    230V ac
    1
    32.3mm
    27.3mm
    21.8mm
    32.3 x 27.3 x 21.8mm
    70g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    KEMET
    -
    -
    264 V ac, 3600 V ac
    -
    13.5mm
    12.3mm
    12.5mm
    13.5 x 12.3 x 12.5mm
    1.8g
    Through Hole
    -25°C
    -
    +100°C
    -
    -
    -
    Myrra
    18V ac
    16VA
    230V ac
    2
    56.5mm
    47.25mm
    38.75mm
    56.5 x 47.25 x 38.75mm
    400g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Results per page