PCB Transformers, PCB Mount Transformers | RS
Recently searched

    PCB Transformers

    Transformers function as current regulators to reduce or increase the voltage of alternating currents in a variety of machinery. PCB (printed circuit board) transformers are designed to work with printed circuit boards, which offer a compact and convenient way to connect electric components.

    The PCB transformer sits above the surface of the board, where it controls the voltage or current transitioning through the board.

    What are PCB transformers used for?

    PCB transformers are used mainly in manufacturing processes where current regulation is needed. They're also used in computer hardware applications and consumer devices to protect them from power surges.

    Types of PCB transformers

    PCB transformers can be recognised by their mounting capabilities. They are surface mounted or through-hole mounted.

    Through-hole mounted transformers have connectors or pins that can pierce through the board. They are generally used in multilayered printed circuit boards. Surface mounted transformers do not penetrate into the board itself and are therefore very compact, which makes them a popular choice for many applications.

    582 Products showing for PCB Transformers

    Block
    6V ac
    52VA
    115V ac, 230V ac
    2
    86.5mm
    49mm
    70mm
    86.5 x 49 x 70mm
    980g
    Through Hole
    -
    -
    +40°C
    50Hz
    60Hz
    -
    Myrra
    24V dc
    7.5W
    120 → 370 V dc, 85 → 265 V ac
    1
    -
    -
    -
    -
    -
    Through Hole
    -25°C
    -
    +70°C
    47Hz
    63Hz
    -
    KEMET
    -
    -
    264 V ac, 3600 V ac
    -
    13.5mm
    12.3mm
    12.5mm
    13.5 x 12.3 x 12.5mm
    1.8g
    Through Hole
    -25°C
    -
    +100°C
    -
    -
    -
    Wurth Elektronik
    13.5V
    -
    80V
    1
    4.7mm
    -
    -
    -
    -
    PCB Mount
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    18V
    -
    80V
    1
    4.7mm
    -
    -
    -
    -
    PCB Mount
    -
    -
    -
    -
    -
    -
    Myrra
    9V ac
    22VA
    230V ac
    2
    63.5mm
    53.5mm
    45.5mm
    63.5 x 53.5 x 45.5mm
    550g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Block
    12V ac
    18VA
    115V ac, 230V ac
    2
    68mm
    27.6mm
    57mm
    68 x 27.6 x 57mm
    375g
    Through Hole
    -
    -
    +40°C
    50Hz
    60Hz
    -
    Wurth Elektronik
    5V
    -
    5.5V dc
    1
    9.25mm
    4.1mm
    8.3mm
    9.25 x 4.1 x 8.3mm
    -
    Surface Mount
    -40°C
    -
    +125°C
    -
    400kHz
    -
    Wurth Elektronik
    27V
    -
    80V
    1
    4.7mm
    -
    -
    -
    -
    PCB Mount
    -
    -
    -
    -
    -
    -
    Block
    12V ac
    1.5VA
    230V ac
    2
    32.3mm
    21.8mm
    27.3mm
    32.3 x 21.8 x 27.3mm
    84g
    Through Hole
    -
    -
    +70°C
    -
    -
    -
    Block
    9V ac
    10VA
    230V ac
    1
    51mm
    43mm
    34.6mm
    51 x 43 x 34.6mm
    280g
    Through Hole
    -
    -
    +40°C
    50Hz
    60Hz
    -
    Bourns
    -
    20W
    -
    1
    8mm
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    Bourns
    15V
    0.45W
    15V
    1
    14mm
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    Block
    9V ac
    10VA
    115V ac, 230V ac
    2
    68mm
    22.8mm
    57mm
    68 x 22.8 x 57mm
    280g
    Through Hole
    -
    -
    +40°C
    50Hz
    60Hz
    -
    Myrra
    15V ac
    1VA
    230V ac
    2
    32.6mm
    27.6mm
    22.2mm
    32.6 x 27.6 x 22.2mm
    70g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Block
    12V ac
    3.2VA
    230V ac
    1
    41mm
    35mm
    30.8mm
    41 x 35 x 30.8mm
    170g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Block
    12V ac
    1.5VA
    230V ac
    1
    32.3mm
    27.3mm
    23.8mm
    32.3 x 27.3 x 23.8mm
    80g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Wurth Elektronik
    17V
    -
    5V dc
    1
    8mm
    7.62mm
    9.14mm
    8 x 7.62 x 9.14mm
    -
    Surface Mount
    -40°C
    -
    +125°C
    -
    420kHz
    -
    Block
    6V ac
    1VA
    230V ac
    2
    32.3mm
    21.8mm
    27.3mm
    32.3 x 21.8 x 27.3mm
    72g
    Through Hole
    -
    -
    +70°C
    -
    -
    -
    Wurth Elektronik
    5V
    -
    3.3V dc
    1
    8mm
    7.62mm
    9.14mm
    8 x 7.62 x 9.14mm
    -
    Surface Mount
    -40°C
    -
    +125°C
    250kHz
    550kHz
    -
    Results per page