PCB Transformers, PCB Mount Transformers | RS
Recently searched

    PCB Transformers

    Transformers function as current regulators to reduce or increase the voltage of alternating currents in a variety of machinery. PCB (printed circuit board) transformers are designed to work with printed circuit boards, which offer a compact and convenient way to connect electric components.

    The PCB transformer sits above the surface of the board, where it controls the voltage or current transitioning through the board.

    What are PCB transformers used for?

    PCB transformers are used mainly in manufacturing processes where current regulation is needed. They're also used in computer hardware applications and consumer devices to protect them from power surges.

    Types of PCB transformers

    PCB transformers can be recognised by their mounting capabilities. They are surface mounted or through-hole mounted.

    Through-hole mounted transformers have connectors or pins that can pierce through the board. They are generally used in multilayered printed circuit boards. Surface mounted transformers do not penetrate into the board itself and are therefore very compact, which makes them a popular choice for many applications.

    582 Products showing for PCB Transformers

    Block
    12V ac
    10VA
    230V ac
    1
    51mm
    43mm
    34.6mm
    51 x 43 x 34.6mm
    280g
    Through Hole
    -
    -
    +40°C
    50Hz
    60Hz
    -
    Myrra
    12V ac
    40VA
    230V ac
    2
    83mm
    70mm
    38.5mm
    83 x 70 x 38.5mm
    760g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Bourns
    -
    40W
    -
    1
    14.55mm
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    5V
    -
    3.3V dc
    1
    7.14mm
    4.19mm
    6.73mm
    7.14 x 4.19 x 6.73mm
    -
    Surface Mount
    -40°C
    -
    +125°C
    250kHz
    550kHz
    -
    Block
    9V ac
    3.2VA
    230V ac
    2
    41mm
    30.8mm
    35mm
    41 x 30.8 x 35mm
    173g
    Through Hole
    -
    -
    +70°C
    -
    -
    -
    Block
    8V ac
    4VA
    115V ac, 230V ac
    2
    53mm
    19.6mm
    44mm
    53 x 19.6 x 44mm
    145g
    Through Hole
    -
    -
    +40°C
    50Hz
    60Hz
    -
    Block
    9V ac
    2VA
    230V ac
    1
    32.3mm
    27.3mm
    26.8mm
    32.3 x 27.3 x 26.8mm
    100g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Block
    12V ac
    25VA
    230V ac
    1
    81.2mm
    55mm
    49.2mm
    81.2 x 55 x 49.2mm
    610g
    Through Hole
    -
    -
    +40°C
    50Hz
    60Hz
    -
    Myrra
    15V ac
    14VA
    230V ac
    2
    68mm
    57mm
    22mm
    68 x 57 x 22mm
    335g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Block
    18V ac
    10VA
    230V ac
    1
    51mm
    43mm
    34.6mm
    51 x 43 x 34.6mm
    280g
    Through Hole
    -
    -
    +40°C
    50Hz
    60Hz
    -
    Myrra
    15V ac
    1.5VA
    230V ac
    2
    32.6mm
    27.6mm
    24.3mm
    32.6 x 27.6 x 24.3mm
    80g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Wurth Elektronik
    -
    -
    1500V
    -
    24.52mm
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    RoHS
    Myrra
    18V dc
    10W
    100 → 240 V ac, 140 → 340 V dc
    1
    48mm
    40mm
    26mm
    48 x 40 x 26mm
    80.2g
    PCB Mount
    -25°C
    82%
    +60°C
    47Hz
    63Hz
    -
    Myrra
    9V ac
    24VA
    230V ac
    2
    68mm
    57mm
    31mm
    68 x 57 x 31mm
    480g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Block
    24V ac
    5VA
    230V ac
    2
    44mm
    33mm
    37mm
    44 x 33 x 37mm
    190g
    Through Hole
    -
    -
    +50°C
    -
    -
    -
    Myrra
    15V ac
    10VA
    230V ac
    2
    53mm
    44mm
    24mm
    53 x 44 x 24mm
    260g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Myrra
    12V ac
    30VA
    230V ac
    2
    70mm
    59mm
    48.75mm
    70 x 59 x 48.75mm
    700g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Block
    6V ac
    16VA
    230V ac
    1
    57mm
    48mm
    39mm
    57 x 48 x 39mm
    420g
    Through Hole
    -
    -
    +40°C
    50Hz
    60Hz
    -
    Block
    24V ac
    5VA
    230V ac
    1
    44mm
    37mm
    33mm
    44 x 37 x 33mm
    190g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Block
    24V ac
    25VA
    230V ac
    1
    81.2mm
    55mm
    49.2mm
    81.2 x 55 x 49.2mm
    610g
    Through Hole
    -
    -
    +40°C
    50Hz
    60Hz
    -
    Results per page