PCB Transformers, PCB Mount Transformers | RS
Recently searched

    PCB Transformers

    Transformers function as current regulators to reduce or increase the voltage of alternating currents in a variety of machinery. PCB (printed circuit board) transformers are designed to work with printed circuit boards, which offer a compact and convenient way to connect electric components.

    The PCB transformer sits above the surface of the board, where it controls the voltage or current transitioning through the board.

    What are PCB transformers used for?

    PCB transformers are used mainly in manufacturing processes where current regulation is needed. They're also used in computer hardware applications and consumer devices to protect them from power surges.

    Types of PCB transformers

    PCB transformers can be recognised by their mounting capabilities. They are surface mounted or through-hole mounted.

    Through-hole mounted transformers have connectors or pins that can pierce through the board. They are generally used in multilayered printed circuit boards. Surface mounted transformers do not penetrate into the board itself and are therefore very compact, which makes them a popular choice for many applications.

    582 Products showing for PCB Transformers

    Block
    15V ac
    0.35VA
    230V ac
    1
    22mm
    22.7mm
    15mm
    22 x 22.7 x 15mm
    20g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Block
    6V ac
    1.5VA
    230V ac
    2
    32.3mm
    21.8mm
    27.3mm
    32.3 x 21.8 x 27.3mm
    84g
    Through Hole
    -
    -
    +70°C
    -
    -
    -
    Wurth Elektronik
    13.5V
    -
    80V
    1
    4.7mm
    -
    -
    -
    -
    PCB Mount
    -
    -
    -
    -
    -
    -
    Block
    8V ac
    7.5VA
    230V ac
    2
    51mm
    36mm
    43mm
    51 x 36 x 43mm
    280g
    Through Hole
    -
    -
    +40°C
    -
    -
    -
    Bourns
    -
    -
    -
    -
    7.62mm
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    Block
    12V ac
    2VA
    230V ac
    1
    32.3mm
    27.3mm
    26.8mm
    32.3 x 27.3 x 26.8mm
    100g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Bourns
    -
    40W
    -
    1
    14.55mm
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    Myrra
    18V ac
    10VA
    230V ac
    2
    50.5mm
    42.5mm
    34.75mm
    50.5 x 42.5 x 34.75mm
    300g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Bourns
    -
    -
    1000V dc
    -
    7.62mm
    6.73mm
    5.59mm
    7.62 x 6.73 x 5.59mm
    -
    Surface Mount
    -40°C
    -
    +125°C
    -
    -
    -
    Block
    15V ac
    5VA
    230V ac
    1
    44mm
    37mm
    33mm
    44 x 37 x 33mm
    190g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Block
    8V ac
    1VA
    230V ac
    2
    32.3mm
    21.8mm
    27.3mm
    32.3 x 21.8 x 27.3mm
    72g
    Through Hole
    -
    -
    +70°C
    -
    -
    -
    Block
    15V ac
    52VA
    115V ac, 230V ac
    2
    86.5mm
    49mm
    70mm
    86.5 x 49 x 70mm
    980g
    Through Hole
    -
    -
    +40°C
    50Hz
    60Hz
    -
    Wurth Elektronik
    3.3V
    -
    5.5V dc
    1
    10.41mm
    11.89mm
    12.32mm
    10.41 x 11.89 x 12.32mm
    -
    Surface Mount
    -40°C
    -
    +85°C
    -
    150kHz
    -
    Block
    24V ac
    4VA
    115V ac, 230V ac
    2
    53mm
    19.6mm
    44mm
    53 x 19.6 x 44mm
    145g
    Through Hole
    -
    -
    +40°C
    50Hz
    60Hz
    -
    Myrra
    9V ac
    2.3VA
    230V ac
    2
    32.6mm
    27.6mm
    29.8mm
    32.6 x 27.6 x 29.8mm
    70g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Bourns
    -
    -
    -
    -
    7.62mm
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    Bourns
    15V
    0.45W
    15V
    1
    14mm
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    Myrra
    18V ac
    5VA
    230V ac
    2
    44.25mm
    -
    32.25mm
    44.25 x 37 x 32.25mm
    200g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Myrra
    6V ac
    10VA
    230V ac
    2
    50.5mm
    42.5mm
    34.75mm
    50.5 x 42.5 x 34.75mm
    300g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Myrra
    12V ac
    1VA
    230V ac
    1
    34mm
    31mm
    15mm
    34 x 31 x 15mm
    50g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Results per page