Thermistor ICs | NTC & PTC Thermistors | RS
Recently searched

    Thermistor ICs

    A Thermistor IC (thermal resistor) is a semiconductor device that is used in a wide range of circuits, including surge protection. Often used for temperature measurement as well as current-limiting control.  Thermistors change their resistance based on the temperature. There are two types NTC and PTC and the resistance will change depending on the temperature. They are used in a variety of applications, such as temperature control, heating control and sensing. RS can offer products from leading manufacturers including EPCOS, Vishay, TE Connectivity, Panasonic, KYOCERA AVX, Molex, Murata and many more.

    There are two semiconductor types, these are both based on the temperature coefficient.

    • Negative Temperature Coefficient (NTC) Thermistor: An NTC thermistor’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current limiters.
    • Positive Temperature Coefficient (PTC) Thermistor: A PTC's thermistor resistance increases as the temperature rises and can be found in applications such as overcurrent protection

    A Thermistor is a temperature-sensing device. Available in different formats including disc, bead, and chip either through hole or surface mounted (SMD) usually encapsulated in epoxy resin, paint, glassed or phenolic and can be mounted or fixed into the system needing monitoring. See Sensors-Thermistors

    1229 Products showing for Thermistor ICs

    Vishay
    NTCLE203E3
    -
    -4.39%/K
    -
    -
    -
    -
    -
    -
    100mW
    3.6mm
    3mm
    8mm
    3.6 x 3 x 3.6mm
    +125°C
    -40°C
    EPCOS
    B57236S0M0
    NTC
    -
    70s
    ±20%
    -
    -
    -
    2.1W
    11.5mm
    6mm
    16mm
    11.5 x 6 x 16mm
    +170°C
    -55°C
    EPCOS
    B57238S0M0
    NTC
    -
    80s
    ±20%
    -
    -
    -
    3.9W
    16mm
    7mm
    23mm
    16 x 7 x 23mm
    +170°C
    -55°C
    Vishay
    NTHS
    NTC
    -3.84%/K
    8s
    10kΩ
    ±5%
    -
    0603 (1608M)
    -
    125mW
    1.6mm
    0.8mm
    1mm
    1.6 x 0.8 x 1mm
    +125°C
    -40°C
    Vishay
    NTCALUG02A
    NTC
    -4.39%/K
    5s
    10kΩ
    ±2%
    -
    -
    -
    -
    -
    8.5mm
    16.8mm
    8.5 x 16.8mm
    +125°C
    -55°C
    KYOCERA AVX
    ND03
    NTC
    -4.7%/°C
    10s
    33kΩ
    ±10%
    -
    -
    -
    -
    3.5mm
    3mm
    -
    3.5 x 3mm
    +150°C
    -55°C
    Murata
    PRF
    PTC
    -
    -
    1kΩ
    ±50%
    -
    0402 (1005M)
    -
    -
    1mm
    0.5mm
    0.5mm
    1 x 0.5 x 0.5mm
    +90°C
    -40°C
    EPCOS
    B57869S
    NTC
    4.4%/K
    12s
    5kΩ
    -
    -
    -
    -
    60mW
    -
    2.41mm
    6.5mm
    2.41 x 6.5mm
    +155°C
    -55°C
    TE Connectivity
    10K3A1
    NTC
    4.39%/°C
    1s
    -
    ±0.5%
    -
    -
    -
    -
    76mm
    2.4mm
    -
    2.4 x 76mm
    +125°C
    -40°C
    TDK
    NTC Series
    NTC
    -
    -
    -
    -
    -
    0603 (1608M)
    -
    -
    1.6mm
    0.8mm
    0.8mm
    1.6 x 0.8 x 0.8mm
    +125°C
    -40°C
    EPCOS
    B57237S0
    NTC
    -
    90s
    ±20%
    -
    -
    -
    3100mW
    -
    7mm
    -
    15 x 7mm
    +170°C
    -55°C
    Vishay
    NTCALUG02A
    NTC
    -3.75%/K
    5s
    10kΩ
    ±1%
    -
    -
    -
    -
    -
    8.5mm
    16.8mm
    8.5 x 16.8mm
    +125°C
    -55°C
    Vishay
    NTCS0603E3.....T
    NTC
    -4.52%/°C
    8s
    100kΩ
    ±5%
    -
    0603 (1608M)
    -
    125mW
    1.6mm
    0.8mm
    0.8mm
    1.6 x 0.8 x 0.8mm
    +150°C
    -40°C
    Molex
    215272
    NTC
    -4.4%/°C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    KYOCERA AVX
    NJ28
    NTC
    -4.8%/°C
    8s
    20kΩ
    ±1%
    -
    -
    -
    160mW
    2.8mm
    -
    -
    -
    +150°C
    -55°C
    EPCOS
    B57464S0M000
    NTC
    -
    130s
    ±20%
    -
    -
    -
    6.7W
    26mm
    7mm
    31mm
    26 x 7 x 31mm
    +170°C
    -55°C
    Molex
    215272
    NTC
    -4.4%/°C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    B57236S0
    NTC
    -
    100s
    10Ω
    ±20%
    -
    -
    -
    5100mW
    -
    7mm
    -
    21 x 7mm
    +170°C
    -55°C
    TE Connectivity
    NTC
    NTC
    -
    4s
    2kΩ
    ±5%
    -
    0805 (2012M)
    -
    125mW
    2mm
    1.25mm
    0.5mm
    2 x 1.25 x 0.5mm
    +125°C
    -55°C
    EPCOS
    B59707
    PTC
    -
    -
    125Ω
    ±25%
    -
    1210 (3225M)
    -
    -
    3.2mm
    2.5mm
    1.6mm
    3.2 x 2.5 x 1.6mm
    +85°C
    -20°C
    Results per page