Tantalum Capacitors

Tantalum capacitors are electrolytic capacitors which use tantalum metal for the anode. Tantalum capacitors are widely used in electronics design. They are polarized capacitors with superior frequency and stability characteristics. They are made of tantalum metal which acts as an anode, covered by a layer of oxide which acts as the dielectric, surrounded by a conductive cathode. The use of tantalum allows for a very thin dielectric layer. This results in a higher capacitance value per volume. Tantalum capacitors are made with capacitance values ranging from 1nF all the way to 72mF and they are much smaller in size than aluminum electrolytic capacitors of the same capacitance. These capacitors come in a variety of case sizes.

...
Read more Read less

Filters

Viewing 81 - 100 of 5291 products
Results per page
Description Price Technology Capacitance Voltage Mounting Type Package/Case Equivalent Series Resistance Automotive Standard Lead Pitch Tolerance Length Depth Height Dimensions Series
RS Stock No. 166-7599
Mfr. Part No.TAJA475K016RNJ
BrandAVX
TWD2.70
Each (On a Reel of 2000)
units
MnO2 4.7 µF 16 V dc Surface Mount 3216-18 - - ±10% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm TAJ
RS Stock No. 173-4202
Mfr. Part No.T545H158M006ATE035
BrandKEMET
TWD88.50
Each (On a Reel of 1000)
units
Polymer 1500 µF 6.3 V dc Surface Mount 7360-20 35mΩ - - ±20% 7.3mm 6mm 2mm 7.3 x 6 x 2mm T545
RS Stock No. 871-7302
Mfr. Part No.597D476X0050Z2T
BrandVishay
TWD541.00
Each
units
MnO2 47 µF 50 V dc Surface Mount Z 240mΩ - - ±20% 7.6mm 6mm 6mm 7.6 x 6 x 6mm 597D
RS Stock No. 813-5949
Mfr. Part No.T545H158M006ATE035
BrandKEMET
TWD190.00
Each
units
Polymer 1500 µF 6.3 V dc Surface Mount 7360-20 35mΩ - - ±20% 7.3mm 6mm 2mm 7.3 x 6 x 2mm T545
RS Stock No. 135-4087
Mfr. Part No.TAJB227M004RNJ
BrandAVX
TWD7.90
Each (On a Reel of 2000)
units
Electrolytic 220 µF 4 V dc Surface Mount 1210 (3225M) 1.1Ω - 1.4mm ±20% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm TAJ
RS Stock No. 538-1815
Mfr. Part No.T110C106K035AT
BrandKEMET
TWD198.30
Each (In a Pack of 10)
units
MnO2 10 µF 35 V dc Through Hole - - - ±10% 17.42mm - - 7.34 (Dia.) x 17.42mm T110
RS Stock No. 173-4973
Mfr. Part No.T495X476K035ATE300
BrandKEMET
TWD31.70
Each (On a Reel of 500)
units
MnO2 47 µF 35 V dc Surface Mount X 300mΩ - - ±10% 7.3mm 4.3mm 4mm 7.3 x 4.3 x 4mm T495
RS Stock No. 135-4350
Mfr. Part No.TPSD227K010R0100
BrandAVX
TWD21.30
Each (On a Reel of 500)
units
Electrolytic 220 µF 10 V dc Surface Mount 2917 100mΩ - 4.4mm - 7.3mm - 2.9mm 7.3 x 4.3 x 2.9mm TPS
RS Stock No. 868-5845
Mfr. Part No.T356B155K035AT
BrandKEMET
TWD15.40
Each (In a Pack of 1000)
units
MnO2 1.5 µF 35 V dc Through Hole B - 5.08mm ±10% - - 8.9mm 4.5 (Dia.) x 8.9mm T356
RS Stock No. 169-3384
Mfr. Part No.293D476X9016C2TE3
BrandVishay
TWD10.70
Each (On a Reel of 500)
units
MnO2 47 µF 16 V dc Surface Mount 6032-28 - - ±10% 6mm 3.2mm 2.5mm 6 x 3.2 x 2.5mm 293D
RS Stock No. 699-2857
Mfr. Part No.TAJA336K010R
BrandAVX
TWD12.70
Each (In a Pack of 10)
units
MnO2 33 µF 10 V dc Surface Mount 3216-18 1.7Ω - - ±10% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm TAJ
RS Stock No. 830-9825
Mfr. Part No.150D275X9035B2BE3
BrandVishay
TWD87.80
Each (In a Pack of 225)
units
MnO2 2.7 µF 35 V dc Through Hole B - - - ±10% 15.49mm - - 4.7 (Dia.) x 15.49mm 150D
RS Stock No. 170-8570
Mfr. Part No.594D127X9020R2T
BrandVishay
TWD122.10
Each (On a Reel of 600)
units
MnO2 120 µF 20 V dc Surface Mount - 80mΩ - - ±10% 7.2mm 6mm 3.5mm 7.2 x 6 x 3.5mm 594D
RS Stock No. 699-2832
Mfr. Part No.TAJA475K025R
BrandAVX
TWD9.40
Each (In a Pack of 10)
units
MnO2 4.7 µF 25 V dc Surface Mount 3216-18 3.1Ω - - ±10% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm TAJ
RS Stock No. 684-5244
Mfr. Part No.TR3D227K010C0100
BrandVishay
TWD70.80
Each (In a Pack of 5)
units
MnO2 220 µF 10 V dc Surface Mount 7343-31 100mΩ - - ±10% 7.3mm 4.3mm 2.8mm 7.3 x 4.3 x 2.8mm TR3
RS Stock No. 169-3334
Mfr. Part No.293D225X9016A2TE3
BrandVishay
TWD3.30
Each (On a Reel of 2000)
units
MnO2 2.2 µF 16 V dc Surface Mount 3216-18 5.9Ω - - ±10% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm 293D
RS Stock No. 801-5502
Mfr. Part No.T491D476K025AT
BrandKEMET
TWD47.60
Each (In a Pack of 5)
units
MnO2 47 µF 25 V dc Surface Mount D 700mΩ - - ±10% 7.3mm 4.3mm 2.8mm 7.3 x 4.3 x 2.8mm T491
RS Stock No. 172-6650
Mfr. Part No.T491D476K025AT
BrandKEMET
TWD18.10
Each (On a Reel of 500)
units
MnO2 47 µF 25 V dc Surface Mount D 700mΩ - - ±10% 7.3mm 4.3mm 2.8mm 7.3 x 4.3 x 2.8mm T491
RS Stock No. 464-9132
Mfr. Part No.TAJA475K016RNJ
BrandAVX
TWD9.10
Each (In a Pack of 25)
units
MnO2 4.7 µF 16 V dc Surface Mount 3216-18 - - ±10% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm TAJ
RS Stock No. 172-4169
Mfr. Part No.4TPE330MI
BrandPanasonic
TWD17.70
Each (On a Reel of 3000)
units
Polymer 330 µF 4 V dc Surface Mount D2E - - - ±20% 7.3mm 4.3mm 1.8mm 7.3 x 4.3 x 1.8mm POSCAP TPE