Tantalum Capacitors

Tantalum capacitors are electrolytic capacitors which use tantalum metal for the anode. Tantalum capacitors are widely used in electronics design. They are polarized capacitors with superior frequency and stability characteristics. They are made of tantalum metal which acts as an anode, covered by a layer of oxide which acts as the dielectric, surrounded by a conductive cathode. The use of tantalum allows for a very thin dielectric layer. This results in a higher capacitance value per volume. Tantalum capacitors are made with capacitance values ranging from 1nF all the way to 72mF and they are much smaller in size than aluminum electrolytic capacitors of the same capacitance. These capacitors come in a variety of case sizes.

...
Read more Read less

Filters

Viewing 61 - 80 of 5294 products
Results per page
Description Price Technology Capacitance Voltage Mounting Type Package/Case Equivalent Series Resistance Automotive Standard Lead Pitch Tolerance Length Depth Height Dimensions Series
RS Stock No. 135-9947
Mfr. Part No.TPSD476K020R0100
BrandAVX
TWD78.60
Each (In a Bag of 5)
units
Electrolytic 47 µF 20 V dc Surface Mount 2917 100mΩ - 4.4mm - 7.3mm - 2.9mm 7.3 x 4.3 x 2.9mm TPS
RS Stock No. 169-3322
Mfr. Part No.293D155X9016A2TE3
BrandVishay
TWD2.70
Each (On a Reel of 2000)
units
MnO2 1.5 µF 16 V dc Surface Mount 3216-18 6.7Ω - - ±10% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm 293D
RS Stock No. 684-3866
Mfr. Part No.293D105X9016A2TE3
BrandVishay
TWD8.00
Each (In a Pack of 10)
units
MnO2 1 µF 16 V dc Surface Mount 3216-18 9.3Ω - - ±10% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm 293D
RS Stock No. 801-5505
Mfr. Part No.T491C106M025AT
BrandKEMET
TWD14.50
Each (In a Pack of 25)
units
MnO2 10 µF 25 V dc Surface Mount C 1.5Ω - - ±20% 6mm 3.2mm 2.5mm 6 x 3.2 x 2.5mm T491
RS Stock No. 684-3935
Mfr. Part No.293D155X9016A2TE3
BrandVishay
TWD8.40
Each (In a Pack of 10)
units
MnO2 1.5 µF 16 V dc Surface Mount 3216-18 6.7Ω - - ±10% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm 293D
RS Stock No. 169-3302
Mfr. Part No.293D105X9016A2TE3
BrandVishay
TWD2.70
Each (On a Reel of 2000)
units
MnO2 1 µF 16 V dc Surface Mount 3216-18 9.3Ω - - ±10% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm 293D
RS Stock No. 136-4562
Mfr. Part No.TAJC106K016RNJ
BrandAVX
TWD14.90
Each (In a Bag of 20)
units
Tantalum 10 µF 16 V dc Surface Mount 6032-28 AEC-Q200 2.9mm ±10% 6mm 3.2mm 2.6mm 6 x 3.2 x 2.6mm TAJ
RS Stock No. 699-2832
Mfr. Part No.TAJA475K025R
BrandAVX
TWD9.40
Each (In a Pack of 10)
units
MnO2 4.7 µF 25 V dc Surface Mount 3216-18 3.1Ω - - ±10% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm TAJ
RS Stock No. 135-5381
Mfr. Part No.TAJE106K050RNJ
BrandAVX
TWD174.50
Each (In a Bag of 2)
units
Electrolytic 10 µF 50 V dc Surface Mount 7343-43 - - ±10% 7.3mm 4.3mm 4.1mm 7.3 x 4.3 x 4.1mm TAJ
RS Stock No. 464-9132
Mfr. Part No.TAJA475K016RNJ
BrandAVX
TWD9.10
Each (In a Pack of 25)
units
MnO2 4.7 µF 16 V dc Surface Mount 3216-18 - - ±10% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm TAJ
RS Stock No. 166-7845
Mfr. Part No.TAJW106K025RNJ
BrandAVX
TWD11.80
Each (On a Reel of 1000)
units
MnO2 10 µF 25 V dc Surface Mount 6032-15 1.8Ω - - ±10% 6mm 3.2mm 1.5mm 6 x 3.2 x 1.5mm TAJ
RS Stock No. 170-8540
Mfr. Part No.593D106X9025C2TE3
BrandVishay
TWD7.80
Each (On a Reel of 500)
units
MnO2 10 µF 25 V dc Surface Mount 6032-28 450mΩ - - ±10% 6mm 3.2mm 2.5mm 6 x 3.2 x 2.5mm 593D
RS Stock No. 170-0221
Mfr. Part No.T350A105K035AT
BrandKEMET
TWD15.00
Each (In a Bag of 1000)
units
MnO2 1 µF 35 V dc Through Hole - - 2.54mm ±10% - - 7.1mm 4.5 (Dia.) x 7.1mm T350
RS Stock No. 684-4679
Mfr. Part No.594D127X9020R2T
BrandVishay
TWD223.00
Each
units
MnO2 120 µF 20 V dc Surface Mount - 80mΩ - - ±10% 7.2mm 6mm 3.5mm 7.2 x 6 x 3.5mm 594D
RS Stock No. 262-4800
Mfr. Part No.T495X336K025ATE175
BrandKEMET
TWD56.60
Each (In a Pack of 10)
units
MnO2 33 µF 25 V dc Surface Mount X 175mΩ - - ±10% 7.3mm 4.3mm 4mm 7.3 x 4.3 x 4mm T495
RS Stock No. 172-6727
Mfr. Part No.T491X107K025AT
BrandKEMET
TWD34.50
Each (On a Reel of 500)
units
MnO2 100 µF 25 V dc Surface Mount X 300mΩ - - ±10% 7.3mm 4.3mm 4mm 7.3 x 4.3 x 4mm T491
RS Stock No. 170-0068
Mfr. Part No.T495X336K025ATE175
BrandKEMET
TWD27.90
Each (On a Reel of 500)
units
MnO2 33 µF 25 V dc Surface Mount X 175mΩ - - ±10% 7.3mm 4.3mm 4mm 7.3 x 4.3 x 4mm T495
RS Stock No. 538-1887
Mfr. Part No.T350A105K035AT
BrandKEMET
TWD38.20
Each (In a Pack of 5)
units
MnO2 1 µF 35 V dc Through Hole - - 2.54mm ±10% - - 7.1mm 4.5 (Dia.) x 7.1mm T350
RS Stock No. 170-8568
Mfr. Part No.593D685X9035C2TE3
BrandVishay
TWD12.10
Each (On a Reel of 500)
units
MnO2 6.8 µF 35 V dc Surface Mount 6032-28 475mΩ - - ±10% 6mm 3.2mm 2.5mm 6 x 3.2 x 2.5mm 593D
RS Stock No. 699-2857
Mfr. Part No.TAJA336K010R
BrandAVX
TWD12.70
Each (In a Pack of 10)
units
MnO2 33 µF 10 V dc Surface Mount 3216-18 1.7Ω - - ±10% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm TAJ