Description | Price | Technology | Capacitance | Voltage | Mounting Type | Package/Case | Equivalent Series Resistance | Automotive Standard | Lead Pitch | Tolerance | Length | Depth | Height | Dimensions | Series | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
868-7090
Mfr. Part No.T510E107K025ATE050
BrandKEMET
|
TWD191.30
Each (In a Pack of 500)
units
|
MnO2 | 100 µF | 25 V dc | Surface Mount | 7360-38 | 50mΩ | - | 3.8mm | ±10% | 7.3mm | 6mm | 3.6mm | 7.3 x 6 x 3.6mm | T510 | |
RS Stock No.
538-2470
Mfr. Part No.T491C106K025AT
BrandKEMET
|
TWD16.60
Each (In a Pack of 10)
units
|
MnO2 | 10 µF | 25 V dc | Surface Mount | C | 1.5Ω | - | - | ±10% | 6mm | 3.2mm | 2.5mm | 6 x 3.2 x 2.5mm | T491 | |
RS Stock No.
177-5138
Mfr. Part No.T491C106K025AT
BrandKEMET
|
TWD6.70
Each (On a Reel of 500)
units
|
MnO2 | 10 µF | 25 V dc | Surface Mount | C | 1.5Ω | - | - | ±10% | 6mm | 3.2mm | 2.5mm | 6 x 3.2 x 2.5mm | T491 | |
RS Stock No.
173-4843
Mfr. Part No.T491C106K025AT
BrandKEMET
|
TWD5.80
Each (On a Reel of 1000)
units
|
MnO2 | 10 µF | 25 V dc | Surface Mount | C | 1.5Ω | - | - | ±10% | 6mm | 3.2mm | 2.5mm | 6 x 3.2 x 2.5mm | T491 | |
RS Stock No.
887-3229
Mfr. Part No.TAP106K025CRW
BrandAVX
|
TWD25.00
Each (In a Pack of 50)
units
|
- | 10 µF | 25 V dc | Through Hole | E | - | - | - | ±10% | - | - | 10.5mm | 5.5 (Dia.) x 10.5mm | TAP | |
RS Stock No.
173-4872
Mfr. Part No.T491D106K035AT
BrandKEMET
|
TWD14.40
Each (On a Reel of 500)
units
|
MnO2 | 10 µF | 35 V dc | Surface Mount | D | 1Ω | - | - | ±10% | 7.3mm | 4.3mm | 2.8mm | 7.3 x 4.3 x 2.8mm | T491 | |
RS Stock No.
887-3225
Mfr. Part No.TAP106K025CCS
BrandAVX
|
TWD25.40
Each (In a Pack of 50)
units
|
Electrolytic | 10 µF | 25 V dc | - | E | 2.5Ω | - | 5mm | ±10% | - | - | 10.5mm | 5.5 (Dia.) x 10.5mm | TAP | |
RS Stock No.
887-3238
Mfr. Part No.TAP106K025SCS
BrandAVX
|
TWD24.80
Each (In a Pack of 50)
units
|
Electrolytic | 10 µF | 25 V dc | - | E | 2.5Ω | - | 2.5mm | ±10% | - | - | 9mm | 5.5 (Dia.) x 9mm | TAP | |
RS Stock No.
538-2587
Mfr. Part No.T491D106K035AT
BrandKEMET
|
TWD30.10
Each (In a Pack of 10)
units
|
MnO2 | 10 µF | 35 V dc | Surface Mount | D | 1Ω | - | - | ±10% | 7.3mm | 4.3mm | 2.8mm | 7.3 x 4.3 x 2.8mm | T491 | |
RS Stock No.
173-4982
Mfr. Part No.T495X476K035ATE200
BrandKEMET
|
TWD38.30
Each (On a Reel of 500)
units
|
MnO2 | 47 µF | 35 V dc | Surface Mount | X | 200mΩ | - | - | ±10% | 7.3mm | 4.3mm | 4mm | 7.3 x 4.3 x 4mm | T495 | |
RS Stock No.
144-1543
Mfr. Part No.TPME227K016R0025
BrandAVX
|
TWD96.70
Each (On a Reel of 400)
units
|
Electrolytic | 220 µF | 16 V dc | Surface Mount | 2917 | 25mΩ | - | 4.4mm | ±10% | 7.3mm | 4.3mm | 4.1mm | 7.3 x 4.3 x 4.1mm | TPM | |
RS Stock No.
548-3826
Mfr. Part No.TPME227K016R0025
BrandAVX
|
TWD278.80
Each (In a Pack of 5)
units
|
MnO2 | 220 µF | 16 V dc | Surface Mount | 7343-43 | 25mΩ | - | - | ±10% | 7.3mm | 4.3mm | 4.1mm | 7.3 x 4.3 x 4.1mm | TPM | |
RS Stock No.
801-5568
Mfr. Part No.T495X476K035ATE200
BrandKEMET
|
TWD86.50
Each (In a Pack of 2)
units
|
MnO2 | 47 µF | 35 V dc | Surface Mount | X | 200mΩ | - | - | ±10% | 7.3mm | 4.3mm | 4mm | 7.3 x 4.3 x 4mm | T495 | |
RS Stock No.
135-4050
Mfr. Part No.TAJA476K006RNJ
BrandAVX
|
TWD3.70
Each (On a Reel of 2000)
units
|
Electrolytic | 47 µF | 6.3 V dc | Surface Mount | 1206 (3216M) | 2.8Ω | - | 1.1mm | ±10% | 3.2mm | 1.6mm | 1.6mm | 3.2 x 1.6 x 1.6mm | TAJ | |
RS Stock No.
699-2860
Mfr. Part No.TAJA476K006RNJ
BrandAVX
|
TWD5.50
Each (In a Pack of 10)
units
|
MnO2 | 47 µF | 6.3 V dc | Surface Mount | 3216-18 | 1.6Ω | - | - | ±10% | 3.2mm | 1.6mm | 1.6mm | 3.2 x 1.6 x 1.6mm | TAJ | |
RS Stock No.
684-5073
Mfr. Part No.TR3A475K010C1400
BrandVishay
|
TWD17.00
Each (In a Pack of 10)
units
|
MnO2 | 4.7 µF | 10 V dc | Surface Mount | 3216-18 | 1.4Ω | - | - | ±10% | 3.2mm | 1.6mm | 1.6mm | 3.2 x 1.6 x 1.6mm | TR3 | |
RS Stock No.
173-1292
Mfr. Part No.TR3A475K010C1400
BrandVishay
|
TWD6.70
Each (On a Reel of 2000)
units
|
MnO2 | 4.7 µF | 10 V dc | Surface Mount | 3216-18 | 1.4Ω | - | - | ±10% | 3.2mm | 1.6mm | 1.6mm | 3.2 x 1.6 x 1.6mm | TR3 | |
RS Stock No.
136-0121
Mfr. Part No.TAJA476K006RNJ
BrandAVX
|
TWD9.80
Each (In a Bag of 20)
units
|
Electrolytic | 47 µF | 6.3 V dc | Surface Mount | 1206 (3216M) | 2.8Ω | - | 1.1mm | ±10% | 3.2mm | 1.6mm | 1.6mm | 3.2 x 1.6 x 1.6mm | TAJ | |
RS Stock No.
173-1673
Mfr. Part No.T491C106K016AT
BrandKEMET
|
TWD5.80
Each (On a Reel of 500)
units
|
MnO2 | 10 µF | 16 V dc | Surface Mount | C | 1.8Ω | - | - | ±10% | 6mm | 3.2mm | 2.5mm | 6 x 3.2 x 2.5mm | T491 | |
RS Stock No.
136-2661
Mfr. Part No.F931C105MAA
BrandAVX
|
TWD7.00
Each (In a Bag of 100)
units
|
Electrolytic | 1 µF | 16 V dc | Surface Mount | 1206 (3216M) | 7.5Ω | - | - | - | 3.2mm | - | 1.6mm | 3.2 x 1.6 x 1.6mm | F93 |