General Purpose Enclosures | Electrical | RS
Recently searched

    General Purpose Enclosures

    General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

    Different types of General Purpose Enclosures

    The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:

    • Gasket materials
    • Dimensions and sizes
    • Different IP ratings, such as IP65, IP54 and IP66. To find out more about IP ratings, please read our detailed IP Rating Guide
    • Variety of colours
    • Flanged options for mounting purposes
    • Some of the enclosures feature ventilation, display windows and chassis plates

    Typical applications of General Purpose Enclosures?

    An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.

    6559 Products showing for General Purpose Enclosures

    RS PRO
    Shielded
    Die Cast Aluminium
    114.7 mm
    55.1 mm
    89.7 mm
    114.7 x 89.7 x 55.1mm
    -
    -
    Silver
    Silver
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    PET
    360 mm
    90 mm
    160 mm
    360 x 160 x 90mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Shielded
    Die Cast Aluminium
    121mm
    61mm
    95mm
    121 x 95 x 61mm
    IP54
    -
    Silver
    Silver
    -
    -
    -
    -
    -
    -
    284g
    RS PRO
    Flanged,Shielded
    Die Cast Aluminium
    139.7 mm
    30 mm
    63.8 mm
    139.7 x 63.8 x 30mm
    -
    -
    Silver
    Silver
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    ABS
    64.7mm
    27.7mm
    49.8mm
    66 x 49 x 28mm
    IP53
    -
    Black
    Black
    -
    -
    -
    -
    -
    IK07
    -
    RS PRO
    -
    Fibreglass
    300 mm
    300 mm
    175 mm
    300 x 175 x 300mm
    IP66
    -
    Grey
    Transparent
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    ABS
    200 mm
    75 mm
    120 mm
    150 x 200 x75mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK07
    416g
    RS PRO
    Shielded
    Polycarbonate
    119.8mm
    60.1mm
    119.8mm
    119.8 x 119.8 x 60.1mm
    IP67
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK07
    -
    RS PRO
    -
    Polycarbonate
    150mm
    60mm
    100mm
    60 x 100 x 150mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    ABS
    200 mm
    75 mm
    120 mm
    120 x 200 x 75mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK07
    34g
    RS PRO
    Flanged,Shielded
    Die Cast Aluminium
    110 mm
    44.5 mm
    82.5 mm
    110 x 82.5 x 44.5mm
    -
    -
    Black
    Black
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Polycarbonate
    344 mm
    117 mm
    289 mm
    344 x 289 x 117mm
    IP65
    -
    Grey
    Transparent
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Polycarbonate
    300 mm
    85 mm
    230 mm
    230 x 300 x 85mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK07
    991g
    RS PRO
    Shielded
    Die Cast Aluminium
    171.9 mm
    55 mm
    120.9 mm
    171.9 x 120.9 x 55mm
    -
    -
    Silver
    Silver
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Shielded
    ABS
    225mm
    81.3mm
    174.8mm
    225 x 174.8 x 81.25mm
    IP65
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK09
    -
    RS PRO
    -
    Die Cast Aluminium
    98 mm
    34 mm
    64 mm
    98 x 64 x 34mm
    IP66
    -
    Silver
    Silver
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    ABS
    150mm
    75mm
    100mm
    75 x 100 x 150mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Shielded
    Die Cast Aluminium
    121mm
    61mm
    95mm
    121 x 95 x 61mm
    IP54
    -
    Black
    Black
    -
    -
    -
    -
    -
    -
    284g
    RS PRO
    Flanged,Shielded
    Die Cast Aluminium
    139.6 mm
    55 mm
    63.8 mm
    139.6 x 63.8 x 55mm
    -
    -
    Silver
    Silver
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Steel
    249 mm
    89.2 mm
    205 mm
    249 x 205 x 89.2mm
    -
    -
    Grey
    Grey
    -
    EG5
    -
    -
    -
    -
    -
    Results per page