General Purpose Enclosures | Electrical | RS
Recently searched

    General Purpose Enclosures

    General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

    Different types of General Purpose Enclosures

    The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:

    • Gasket materials
    • Dimensions and sizes
    • Different IP ratings, such as IP65, IP54 and IP66. To find out more about IP ratings, please read our detailed IP Rating Guide
    • Variety of colours
    • Flanged options for mounting purposes
    • Some of the enclosures feature ventilation, display windows and chassis plates

    Typical applications of General Purpose Enclosures?

    An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.

    6553 Products showing for General Purpose Enclosures

    RS PRO
    Shielded
    Die Cast Aluminium
    171.9 mm
    55 mm
    120.9 mm
    171.9 x 120.9 x 55mm
    -
    -
    Black
    Black
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Polycarbonate
    240 mm
    107 mm
    191 mm
    240 x 191 x 107mm
    IP65
    -
    Grey
    Transparent
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    ABS
    130mm
    50.1mm
    65mm
    130 x 65 x 50.1mm
    -
    -
    Black
    Black
    -
    -
    -
    -
    -
    -
    100g
    RS PRO
    -
    Polycarbonate
    65 mm
    35 mm
    50 mm
    50 x 65 x 35mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK07
    51g
    RS PRO
    Transparent Door
    ABS, Polycarbonate
    120mm
    75.2mm
    80mm
    120 x 80 x 75.2mm
    IP65
    -
    Light Grey
    Transparent
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Shielded
    ABS
    82mm
    55mm
    80mm
    81.95 x 79.95 x 55mm
    IP65
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK09
    -
    RS PRO
    Shielded
    Die Cast Aluminium
    222.1 mm
    55.9 mm
    145.9 mm
    222.1 x 145.9 x 55.9mm
    -
    -
    Silver
    Silver
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    ABS
    100mm
    25mm
    50mm
    100 x 50 x 25mm
    IP54
    -
    Black
    Black
    -
    -
    -
    -
    -
    -
    50g
    RS PRO
    -
    ABS
    250 mm
    119 mm
    160 mm
    160 x 250 x 119mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK07
    704g
    RS PRO
    Shielded
    Die Cast Aluminium
    165.8 mm
    76.3 mm
    127.3 mm
    165.8 x 127.3 x 76.3mm
    -
    -
    Silver
    Silver
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Extruded Aluminium
    299 mm
    50 mm
    219 mm
    299 x 219 x 50mm
    IP40
    -
    Black
    Black
    -
    EABS
    -
    -
    -
    -
    2360g
    RS PRO
    -
    ABS
    170mm
    35.5mm
    85.5mm
    170 x 85.5 x 35.5mm
    -
    -
    Black
    Black
    -
    -
    -
    -
    -
    -
    133g
    RS PRO
    -
    Aluminium
    140 mm
    90 mm
    140 mm
    140 x 140 x 90mm
    IP66
    -
    -
    -
    ATEX, IECEx
    -
    -
    -
    -
    IK09
    -
    RS PRO
    Flanged
    ABS
    210mm
    61mm
    112mm
    210 x 112 x 61mm
    IP54
    -
    Black
    Black
    -
    -
    -
    -
    -
    -
    224g
    RS PRO
    -
    ABS
    210 mm
    260 mm
    160 mm
    210 x 160 x 260mm
    IP55
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    880g
    RS PRO
    -
    Polycarbonate
    160 mm
    90 mm
    120 mm
    120 x 160 x 90mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK07
    381g
    RS PRO
    Shielded
    Die Cast Aluminium
    152mm
    49.8mm
    82mm
    152 x 82 x 49.75mm
    IP54
    -
    Black
    Black
    -
    -
    -
    -
    -
    -
    286g
    RS PRO
    -
    ABS
    180 mm
    320 mm
    240 mm
    320 x 240 x 180mm
    IP55
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    1200g
    RS PRO
    -
    Fibreglass
    300 mm
    175 mm
    300 mm
    300 x 300 x 175mm
    IP67
    -
    Grey
    Grey
    -
    Mureva BOX
    -
    -
    -
    -
    -
    RS PRO
    -
    Fibreglass Reinforced Polyester
    110 mm
    75 mm
    75 mm
    110 x 75 x 75mm
    IP66
    -
    Black
    Black
    -
    -
    -
    -
    -
    -
    -
    Results per page