General Purpose Enclosures | Electrical | RS
Recently searched

    General Purpose Enclosures

    General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

    Different types of General Purpose Enclosures

    The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:

    • Gasket materials
    • Dimensions and sizes
    • Different IP ratings, such as IP65, IP54 and IP66. To find out more about IP ratings, please read our detailed IP Rating Guide
    • Variety of colours
    • Flanged options for mounting purposes
    • Some of the enclosures feature ventilation, display windows and chassis plates

    Typical applications of General Purpose Enclosures?

    An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.

    6553 Products showing for General Purpose Enclosures

    RS PRO
    Shielded,Transparent Door
    Polycarbonate
    191.3mm
    105.7mm
    240mm
    191.3 x 240 x 105.7mm
    IP65
    -
    Light Grey
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Polycarbonate
    185.5mm
    60mm
    136mm
    185.5 x 136 x 60mm
    IP53
    Z11
    Light Grey
    -
    -
    Z11
    -
    -
    -
    -
    -
    RS PRO
    -
    Extruded Aluminium
    200 mm
    41 mm
    300 mm
    200 x 300 x 41mm
    IP40
    -
    Black
    Black
    -
    EAB
    -
    -
    -
    -
    880g
    RS PRO
    -
    Extruded Aluminium
    400 mm
    86 mm
    100 mm
    400 x 100 x 86mm
    IP40
    -
    Black
    Black
    -
    EAB
    -
    -
    -
    -
    1000g
    RS PRO
    Shielded
    ABS
    118.2mm
    54.6mm
    78.4mm
    118.15 x 78.35 x 54.6mm
    IP65
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK09
    -
    RS PRO
    Shielded
    Die Cast Aluminium
    222.2 mm
    106.5 mm
    146 mm
    222.2 x 146 x 106.5mm
    -
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Extruded Aluminium
    400 mm
    130 mm
    200 mm
    400 x 200 x 130mm
    IP40
    -
    Black
    Black
    -
    EAB
    -
    -
    -
    -
    2190g
    RS PRO
    -
    ABS
    155 mm
    200 mm
    80 mm
    200 x 155 x 80mm
    IP55
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    340g
    RS PRO
    -
    Extruded Aluminium
    400 mm
    41 mm
    300 mm
    400 x 300 x 41mm
    IP40
    -
    Black
    Black
    -
    EAB
    -
    -
    -
    -
    1570g
    RS PRO
    -
    Fibreglass Reinforced Polyester
    110 mm
    75 mm
    75 mm
    110 x 75 x 75mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Fibreglass Reinforced Polyester
    600 mm
    121 mm
    250 mm
    600 x 250 x 121mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Shielded
    ABS
    176.8mm
    56.7mm
    126mm
    176.8 x 125.95 x 56.65mm
    IP67
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK09
    -
    RS PRO
    -
    ABS
    120mm
    40mm
    65mm
    120 x 65 x 40mm
    IP54
    General Purpose Moulded Enclosure
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    70g
    RS PRO
    Shielded
    ABS
    51mm
    36.2mm
    48.9mm
    50.95 x 48.9 x 36.15mm
    IP65
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK09
    -
    RS PRO
    -
    Die Cast Aluminium
    50 mm
    30 mm
    45 mm
    50 x 45 x 30mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Fibreglass Reinforced Polyester
    255 mm
    160 mm
    250 mm
    255 x 250 x 160mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Flanged
    ABS
    111mm
    27.5mm
    45.6mm
    111 x 45.6 x 27.5mm
    IP40
    -
    White
    White
    -
    -
    -
    -
    -
    -
    43g
    RS PRO
    -
    Polycarbonate
    130 mm
    75 mm
    130 mm
    130 x 130 x 75mm
    IP65
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Shielded
    Aluminium Alloy
    115mm
    54.9mm
    89.9mm
    115 x 89.9 x 54.9mm
    IP65
    -
    Silver
    Silver
    -
    -
    -
    -
    -
    -
    390.2g
    RS PRO
    Flanged,Shielded
    Die Cast Aluminium
    113.9 mm
    30 mm
    35.1 mm
    113.9 x 35.1 x 30mm
    -
    -
    Silver
    Silver
    -
    -
    -
    -
    -
    -
    -
    Results per page