General Purpose Enclosures | Electrical | RS
Recently searched

    General Purpose Enclosures

    General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

    Different types of General Purpose Enclosures

    The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:

    • Gasket materials
    • Dimensions and sizes
    • Different IP ratings, such as IP65, IP54 and IP66. To find out more about IP ratings, please read our detailed IP Rating Guide
    • Variety of colours
    • Flanged options for mounting purposes
    • Some of the enclosures feature ventilation, display windows and chassis plates

    Typical applications of General Purpose Enclosures?

    An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.

    6553 Products showing for General Purpose Enclosures

    RS PRO
    Flanged,Shielded
    Die Cast Aluminium
    139.6 mm
    55 mm
    63.8 mm
    139.6 x 63.8 x 55mm
    IP66
    -
    Black
    Black
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    ABS
    240 mm
    320 mm
    135 mm
    240 x 135 x 320mm
    IP55
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    1000g
    RS PRO
    -
    Aluminium
    400 mm
    110 mm
    230 mm
    400 x 230 x 110mm
    IP66
    -
    -
    -
    ATEX, IECEx
    -
    -
    -
    -
    IK09
    -
    RS PRO
    -
    ABS
    75.8mm
    27.9mm
    58.9mm
    75.9 x 58.8 x 27.9mm
    IP53
    -
    Black
    -
    -
    -
    -
    -
    -
    IK07
    -
    RS PRO
    Flanged
    ABS
    105 mm
    35 mm
    70 mm
    105 x 70 x 35mm
    -
    -
    Black
    Black
    -
    NUB
    -
    -
    -
    -
    -
    RS PRO
    -
    ABS
    55mm
    42mm
    55mm
    55 x 55 x 42mm
    IP54
    -
    White
    White
    -
    -
    -
    -
    -
    -
    38g
    RS PRO
    Shielded
    Die Cast Aluminium
    60 mm
    30 mm
    54.9 mm
    60 x 54.9 x 30mm
    -
    -
    Silver
    Silver
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    ABS
    126mm
    40mm
    65mm
    126 x 65 x 40mm
    IP54
    General Purpose Moulded Enclosure
    Black
    Black
    -
    -
    -
    -
    -
    -
    70g
    RS PRO
    -
    ABS
    360 mm
    149.5 mm
    200 mm
    200 x 360 x 149.5mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK07
    1.526kg
    RS PRO
    -
    ABS
    82 mm
    55 mm
    80 mm
    80 x 82 x 55mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK07
    129g
    RS PRO
    Flanged
    ABS
    127mm
    35.5mm
    70.6mm
    127 x 70.6 x 35.5mm
    -
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    82g
    RS PRO
    -
    PET
    160 mm
    75 mm
    75 mm
    160 x 75 x 75mm
    IP66
    -
    Black
    Black
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Aluminium
    140 mm
    90 mm
    140 mm
    140 x 140 x 90mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK09
    -
    RS PRO
    -
    ABS
    185.8mm
    84.8mm
    135.7mm
    185.5 x 136 x 80mm
    IP53
    -
    Black
    Black
    -
    -
    -
    -
    -
    IK06
    -
    RS PRO
    -
    Die Cast Aluminium
    280 mm
    100 mm
    180 mm
    280 x 180 x 100mm
    IP66
    -
    Silver
    Silver
    -
    RJ
    -
    -
    -
    -
    -
    RS PRO
    -
    Die Cast Aluminium
    160 mm
    91 mm
    160 mm
    160 x 160 x 91mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Shielded
    Die Cast Aluminium
    119.9 mm
    35.7 mm
    100 mm
    119.9 x 100 x 35.7mm
    -
    -
    Silver
    Silver
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Polycarbonate
    201 mm
    98 mm
    163 mm
    201 x 163 x 98mm
    IP65
    -
    Grey
    Transparent
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    ABS
    122 mm
    55 mm
    120 mm
    120 x 122 x 55mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK07
    214g
    RS PRO
    -
    Aluminium
    230 mm
    180 mm
    200 mm
    230 x 200 x 180mm
    IP66
    -
    -
    -
    ATEX, IECEx
    -
    -
    -
    -
    IK09
    -
    Results per page