General Purpose Enclosures | Electrical | RS
Recently searched

    General Purpose Enclosures

    General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

    Different types of General Purpose Enclosures

    The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:

    • Gasket materials
    • Dimensions and sizes
    • Different IP ratings, such as IP65, IP54 and IP66. To find out more about IP ratings, please read our detailed IP Rating Guide
    • Variety of colours
    • Flanged options for mounting purposes
    • Some of the enclosures feature ventilation, display windows and chassis plates

    Typical applications of General Purpose Enclosures?

    An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.

    6553 Products showing for General Purpose Enclosures

    RS PRO
    -
    ABS
    122 mm
    105 mm
    120 mm
    120 x 122 x 105mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK07
    324g
    RS PRO
    Shielded
    Die Cast Aluminium
    114.7 mm
    55.1 mm
    89.7 mm
    114.7 x 89.7 x 55.1mm
    IP66
    -
    Black
    Black
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Extruded Aluminium
    178 mm
    87 mm
    305 mm
    178 x 305 x 87mm
    IP30
    -
    Grey
    Grey
    -
    SA
    -
    -
    -
    -
    -
    RS PRO
    Shielded
    Die Cast Aluminium
    200 mm
    75 mm
    150 mm
    200 x 150 x 75mm
    IP67
    -
    Black
    Black
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    304 Stainless Steel
    -
    200 mm
    300 mm
    -
    -
    -
    Steel
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Shielded
    Die Cast Aluminium
    171.9 mm
    106 mm
    120.9 mm
    171.9 x 120.9 x 106mm
    -
    -
    Silver
    Silver
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Extruded Aluminium
    400 mm
    86 mm
    200 mm
    400 x 200 x 86mm
    IP40
    -
    Black
    Black
    -
    EAB
    -
    -
    -
    -
    1450g
    RS PRO
    Flanged,Shielded
    Die Cast Aluminium
    152 mm
    55 mm
    112 mm
    152 x 112 x 55mm
    IP67
    -
    Black
    Black
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    ABS
    150mm
    76mm
    80mm
    150 x 80 x 76mm
    IP54
    General Purpose Moulded Enclosure
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    164g
    RS PRO
    -
    Polycarbonate
    45.9mm
    22mm
    35.2mm
    45.9 x 35.2 x 22mm
    IP52
    Z8
    White
    -
    -
    Z8
    -
    -
    -
    -
    -
    RS PRO
    Shielded
    Die Cast Aluminium
    192 mm
    67 mm
    96 mm
    192 x 96 x 67mm
    IP67
    -
    Silver
    Silver
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Extruded Aluminium
    300 mm
    86 mm
    300 mm
    300 x 300 x 86mm
    IP40
    -
    Black
    Black
    -
    EAB
    -
    -
    -
    -
    1500g
    RS PRO
    -
    ABS
    135.8mm
    31.5mm
    64.6mm
    135.8 x 64.55 x 31.5mm
    IP54
    -
    Black
    Black
    -
    -
    -
    -
    -
    -
    71g
    RS PRO
    Shielded
    ABS
    149.9mm
    60mm
    149.9mm
    149.85 x 149.85 x 60mm
    IP65
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK07
    -
    RS PRO
    -
    Aluminium
    100 mm
    81 mm
    100 mm
    81 x 100 x 100mm
    IP66
    -
    -
    Grey
    ATEX, IECEx
    RJ
    -
    -
    -
    -
    -
    RS PRO
    -
    Polycarbonate
    150mm
    75mm
    100mm
    75 x 100 x 150mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Extruded Aluminium
    200 mm
    41 mm
    200 mm
    200 x 200 x 41mm
    IP40
    -
    Black
    Black
    -
    EAB
    -
    -
    -
    -
    630g
    RS PRO
    -
    Aluminium
    150 mm
    34 mm
    150 mm
    34 x 150 x 64mm
    IP65, IP66, IP67, IP68
    -
    Grey
    Grey
    ATEX, IECEx
    RJ
    -
    -
    -
    -
    -
    RS PRO
    Shielded
    Die Cast Aluminium
    275 mm
    65.5 mm
    175 mm
    275 x 175 x 65.5mm
    -
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Polycarbonate
    344 mm
    117 mm
    289 mm
    344 x 289 x 117mm
    IP65
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    -
    Results per page