Toggle Switches, Light Switch, Panel Mount & Latching | RS
Recently searched

    Toggle Switches

    Toggle switches are electrical switches that have a lever or handle that can be flipped up or down to control the flow of electricity. They are commonly used to manually turn devices or circuits on or off. Toggle switches work by using a mechanical lever or handle to change the position of internal metal contacts, thereby controlling the flow of electricity. The lever or handle is connected to a mechanism inside the switch that physically moves the contacts. When the lever is flipped in one direction, it moves the contacts to one position, and when flipped in the other direction, it moves them to a different position. The specific positions of the contacts determine whether the switch is in the "on" or "off" state and which circuits are connected or disconnected. Inside the switch, the contacts are made of conductive materials such as metal. When the contacts are in the "on" position, they come into contact with each other, allowing electricity to flow through the switch and complete the circuit. In the "off" position, the contacts are separated, breaking the circuit and preventing the flow of electricity.

    What are the benefits of toggle switches?

    Simplicity and Reliability: Toggle switches have a straightforward design and operation, making them easy to use and understand.Manual Control: They provide manual control over electrical circuits, allowing users to easily turn devices on or off or switch between different functions.Versatility: Toggle switches are available in various configurations, sizes, and ratings, making them versatile for a wide range of applications. They can be used in low-voltage and high-voltage systems and are compatible with different types of circuits.Visual Feedback: Toggle switches often have a clear and visible position indicator, such as an up or down position, providing visual feedback to users about the state of the switch.Cost-Effectiveness: affordable and cost-effective compared to other types of switches.Durability: Typically built with sturdy materials and are resistant to environmental factors such as dust, moisture, and vibrations.

    Applications

    Electronics and Electrical DevicesAutomotive IndustryIndustrial Control SystemsAerospace and AviationTelecommunicationsRoboticsPower Distribution

    1318 Products showing for Toggle Switches

    Honeywell
    -
    SPDT
    On-Off-On
    20 A
    Bushing
    Solder
    -
    -
    -
    -
    -
    -
    125 V ac, 250 V ac, 277V ac
    -
    -
    Silver Alloy, Gold Plated
    -
    -
    APEM
    -
    SPDT
    (On)-Off-(On)
    0.4VA
    Panel Mount
    Solder Lug
    -
    -
    -
    6.5mm
    7mm
    Brass
    20V ac/dc
    -
    -
    Gold Plated Brass
    10mΩ
    6.5 (Dia.)mm
    Otto
    -
    DPST
    (On)-Off
    16 A
    Panel Mount
    Tab
    IP68S
    -
    -
    -
    0.66in
    Stainless Steel
    28 V dc, 115V ac
    -
    -
    Silver
    -
    -
    Carling Technologies
    -
    SPST
    On-Off
    10 A
    Panel Mount
    Solder Lug
    -
    -
    -
    12.7mm
    17.44mm
    Nylon
    250V ac
    -
    -
    -
    -
    -
    Honeywell
    -
    DPDT
    On-On-On
    15 A @ 115 V ac, 20 A @ 28 V dc, 6 A @ 230 V ac
    Panel Mount
    Screw
    -
    -
    -
    -
    17mm
    Metal, Plastic
    -
    -
    -
    Gold Plated Silver Alloy
    -
    -
    Nidec Components
    -
    Single Pole Double Throw (SPDT)
    (On)-Off-(On)
    50 mA@ 48 V ac/dc
    PCB
    Through Hole
    -
    -
    -
    -
    6mm
    -
    -
    -
    -
    Gold Plated
    50mΩ
    -
    TE Connectivity
    -
    Four Pole Single Throw (4PST)
    On-Off
    20 A @ 250 V ac
    Panel Mount
    Tab
    IP67
    -
    -
    -
    17.5mm
    Brass
    -
    -
    -
    Silver Plated
    10mΩ
    -
    Arcolectric (Bulgin) Ltd
    -
    Single Pole Double Throw (SPDT)
    (On)-(On)
    20 A @ 250 V ac
    Panel Mount
    Tab
    IP40
    -
    -
    12.7mm
    16.4mm
    Nylon
    250V ac
    -
    -
    Silver Alloy
    100mΩ
    12.7mm
    APEM
    -
    SPDT
    On-(On)
    3 A @ 250 V ac, 4 A @ 30 V dc, 6 A @ 125 V ac
    Panel Mount
    Solder Lug
    -
    -
    -
    6.5mm
    21.3mm
    Chrome Plated Brass
    30 V dc, 125 V ac, 250V ac
    -
    -
    Silver
    10mΩ
    6.5 Dia.mm
    TE Connectivity
    -
    DPDT
    (On)-Off-(On)
    6 A @ 250 V ac
    Panel Mount
    Solder
    -
    -
    -
    6.2mm
    10.5mm
    Chrome Plated Brass
    125 V ac, 250V ac
    -
    -
    Fine Silver
    10mΩ
    -
    APEM
    -
    Single Pole Double Throw (SPDT)
    On-On
    3 A @ 24 V dc
    Panel Mount
    Solder
    -
    -
    -
    -
    11mm
    Brass
    24V dc
    -
    -
    Gold Plated Silver
    10mΩ
    -
    APEM
    -
    1P
    On-Off
    15A
    -
    Screw
    -
    -
    -
    -
    -
    -
    250V ac
    -
    -
    -
    -
    -
    APEM
    -
    Double Pole Single Throw (DPST)
    On-Off
    15 A @ 250 V ac
    Panel Mount
    Tab
    -
    -
    -
    -
    17.5mm
    -
    -
    -
    -
    Silver
    0.01Ω
    -
    TE Connectivity
    -
    SPDT
    On-On
    400 mA @ 20 V
    Panel Mount
    Solder
    -
    -
    -
    6.2mm
    16.5mm
    Chrome Plated Brass
    125 V ac, 250V ac
    -
    -
    Gold Plated
    0.01Ω
    -
    NKK Switches
    -
    SPDT
    On-On
    100 mA
    PCB
    Through Hole
    IP65
    4.9mm
    6.2mm
    -
    10mm
    Nickel Plated Brass
    28V ac/dc
    -
    -
    Copper Alloy
    50mΩ
    6.2 x 4.9mm
    Honeywell
    -
    DPDT
    On-On
    15 A @ 115 V ac, 20 A @ 28 V dc, 6 A @ 230 V ac
    Panel Mount
    Screw
    -
    11.9mm
    -
    10.9mm
    17mm
    Metal, Plastic
    -
    -
    -
    Gold Plated Silver Alloy
    -
    -
    Carling Technologies
    -
    DPST
    On-Off
    20 A
    Panel Mount
    Screw
    -
    -
    -
    12.7mm
    17.44mm
    -
    250V
    -
    -
    -
    -
    -
    RS PRO
    -
    Double Pole Double Throw (DPDT)
    On-None-On
    5 A @ 250 V ac
    PCB
    Through Hole
    -
    -
    -
    6.35mm
    10.41mm
    Chromium Plated Brass
    -
    -
    -
    Silver Plated Brass
    0.01Ω
    6.35mm
    Otto
    -
    SPST
    (On)-Off-(On)
    15 A
    Panel Mount
    Screw
    IP68S
    -
    -
    0.67mm
    0.69in
    Stainless Steel
    28 V dc, 115V ac
    -
    -
    Silver
    -
    0.67 (Dia.)mm
    Otto
    -
    DPST
    (On)-Off
    11 A @ 115 V ac, 18 A @ 28 V dc
    Panel Mount
    Screw
    IP68S
    -
    -
    0.67mm
    0.69in
    Stainless Steel
    28 V dc, 115V ac
    -
    -
    Silver
    -
    0.67 (Dia.)mm
    Results per page