Toggle Switches, Light Switch, Panel Mount & Latching | RS
Recently searched

    Toggle Switches

    Toggle switches are electrical switches that have a lever or handle that can be flipped up or down to control the flow of electricity. They are commonly used to manually turn devices or circuits on or off. Toggle switches work by using a mechanical lever or handle to change the position of internal metal contacts, thereby controlling the flow of electricity. The lever or handle is connected to a mechanism inside the switch that physically moves the contacts. When the lever is flipped in one direction, it moves the contacts to one position, and when flipped in the other direction, it moves them to a different position. The specific positions of the contacts determine whether the switch is in the "on" or "off" state and which circuits are connected or disconnected. Inside the switch, the contacts are made of conductive materials such as metal. When the contacts are in the "on" position, they come into contact with each other, allowing electricity to flow through the switch and complete the circuit. In the "off" position, the contacts are separated, breaking the circuit and preventing the flow of electricity.

    What are the benefits of toggle switches?

    Simplicity and Reliability: Toggle switches have a straightforward design and operation, making them easy to use and understand.Manual Control: They provide manual control over electrical circuits, allowing users to easily turn devices on or off or switch between different functions.Versatility: Toggle switches are available in various configurations, sizes, and ratings, making them versatile for a wide range of applications. They can be used in low-voltage and high-voltage systems and are compatible with different types of circuits.Visual Feedback: Toggle switches often have a clear and visible position indicator, such as an up or down position, providing visual feedback to users about the state of the switch.Cost-Effectiveness: affordable and cost-effective compared to other types of switches.Durability: Typically built with sturdy materials and are resistant to environmental factors such as dust, moisture, and vibrations.

    Applications

    Electronics and Electrical DevicesAutomotive IndustryIndustrial Control SystemsAerospace and AviationTelecommunicationsRoboticsPower Distribution

    1318 Products showing for Toggle Switches

    EOZ
    -
    Single Pole Double Throw (SPDT)
    On-On
    4.5 A @ 12 V dc
    Panel Mount
    Solder
    IP65
    -
    -
    -
    10.9mm
    -
    -
    -
    -
    Silver Plated Silver
    0.01Ω
    -
    NIDEC COPAL ELECTRONICS GMBH
    -
    DPDT
    On-On
    6 A
    PCB
    PC Straight
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Double Pole Double Throw (DPDT)
    On-On
    400 mA @ 20 V
    PCB
    Through Hole
    -
    -
    -
    -
    10.41mm
    Chrome Plated Brass
    -
    -
    -
    Gold Over Nickel Plated Brass
    0.02Ω
    -
    APEM
    -
    Double Pole Double Throw (DPDT)
    On-Off-On
    4 A @ 30 V dc
    Panel Mount
    Solder
    -
    -
    -
    -
    11.4mm
    Brass
    -
    -
    -
    Silver
    0.01Ω
    -
    APEM
    -
    DPDT
    On-On
    4 A
    Panel Mount
    Solder Lug
    -
    -
    -
    6.5mm
    7mm
    Brass
    30V dc
    -
    -
    Silver
    10mΩ
    6.5 (Dia.)mm
    Honeywell
    -
    SPDT
    (On)-Off-(On)
    15 A @ 115 V ac, 15 A @ 28 V dc, 6 A @ 230 V ac
    Panel Mount
    Screw
    IP67, IP68
    -
    -
    12.4mm
    17mm
    Metal, Plastic
    -
    -
    -
    Gold Plated Silver Alloy
    -
    12.4 (Dia.)mm
    Carling Technologies
    Illuminated
    SPST
    On-Off
    15 A
    Panel Mount
    Screw
    -
    -
    -
    12.7mm
    18.16mm
    -
    15 → 28 V dc, 250V ac
    -
    -
    -
    -
    -
    TE Connectivity
    -
    Single Pole Double Throw (SPDT)
    On-Off-(On)
    5 A @ 28 V dc
    Panel Mount
    Solder
    -
    -
    -
    6.35mm
    10.41mm
    Nickel
    -
    -
    -
    Silver Plated Copper
    0.01Ω
    6.35mm
    Nidec Components
    -
    Double Pole Double Throw (DPDT)
    On-Off-On
    3 A@ 250 V ac, 6 A@ 125 V ac
    Panel Mount
    Solder
    -
    -
    -
    -
    6.8mm
    -
    -
    -
    -
    Brass Silver, Copper Silver
    10mΩ
    6.5mm
    Nidec Components
    -
    Double Pole Double Throw (DPDT)
    (On)-Off-(On)
    50 mA@ 48 V ac/dc
    PCB
    Through Hole
    -
    -
    -
    -
    10mm
    -
    -
    -
    -
    Gold Plated
    50mΩ
    -
    APEM
    -
    SPDT
    On-Off-On
    10 A
    Panel Mount
    Solder Lug
    -
    -
    -
    12.2mm
    17.5mm
    Nickel Plated Brass
    250V ac
    -
    -
    Nickel Alloy, Silver
    10mΩ
    12.2 (Dia.)mm
    APEM
    -
    Single Pole Single Throw (SPST)
    On-Off-(On)
    5 A @ 25 V dc
    Panel Mount
    Solder Lug
    -
    -
    -
    -
    17.5mm
    Nickel Plated Brass
    250V ac
    -
    -
    Silver Nickel Alloy
    10mΩ
    -
    C & K
    -
    Single Pole Double Throw (SPDT)
    On-On
    7.5 A @ 28 V dc
    Panel Mount
    Solder
    IP57
    -
    -
    -
    10.16mm
    Brass
    -
    -
    -
    Silver Plated Coin Silver
    0.01Ω
    -
    Carling Technologies
    -
    SPST
    On-Off
    20 A
    Panel Mount
    Screw
    -
    -
    -
    12.7mm
    17.45mm
    Nickel Plated Brass
    125V
    -
    -
    -
    -
    -
    APEM
    -
    Double Pole Double Throw (DPDT)
    On-Off-On
    15 A @ 250 V ac
    Panel Mount
    Tab
    -
    -
    -
    -
    17.5mm
    -
    -
    -
    -
    Silver
    0.01Ω
    -
    Carling Technologies
    -
    SPST
    On-Off
    15 A
    Panel Mount
    Tab
    -
    -
    -
    12.7mm
    17.44mm
    Brass
    250V ac
    -
    -
    -
    -
    -
    APEM
    -
    Single Pole Double Throw (SPDT)
    On-Off-On
    15 A @ 250 V ac
    Panel Mount
    Tab
    -
    -
    -
    -
    17.5mm
    -
    -
    -
    -
    Silver
    0.01Ω
    -
    APEM
    -
    Single Pole Single Throw (SPST)
    On-(On)
    400 mA @ 20 V
    PCB
    PC Terminal
    -
    -
    -
    -
    10.5mm
    Nickel Plated Brass
    20V ac/dc
    -
    -
    Gold Plated Brass
    10mΩ
    -
    APEM
    -
    Double Pole Double Throw (DPDT)
    Momentary
    3 A @ 24 V dc
    Panel Mount
    Solder
    -
    -
    -
    -
    11mm
    Brass
    -
    -
    -
    Silver
    10mΩ
    -
    NKK Switches
    -
    DPDT
    On-On
    10 A
    Panel Mount
    Wire Lead
    IP67
    -
    -
    12.5mm
    17.5mm
    Brass
    30 V dc, 125 V ac, 250V ac
    -
    -
    Silver
    -
    -
    Results per page