Reed Switches, Magnetic Reed Sensor Switch | RS
Recently searched

    Reed Switches

    Reed switches are a special kind of electrical switch which is actuated by magnetism. The most common type features two thin, flexible, ferromagnetic metal wires or blades - the reeds - positioned slightly apart in a hermetically sealed glass bubble. These function as the reed switch contacts. It should also be noted that the change-over type has three reeds instead of two.

    445 Products showing for Reed Switches

    KEMET
    SPST
    300mA
    6W
    110V ac/dc
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    5.5mm
    18mm
    5.6mm
    Assemtech
    SPST
    250mA
    5W
    -
    120mΩ
    Ruthenium on Gold
    70ms
    0.1ms
    6-16AT
    -
    -
    2.54 (Dia.)mm
    14.5mm
    -
    KEMET
    SPST
    270mA
    60.5W
    264V ac
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    8.2 Dia. (Without Clamp)mm
    -
    -
    Assemtech
    Change Over
    1A
    -
    -
    100mΩ
    Rhodium
    0.1ms
    0.5ms
    40-60AT
    -
    -
    5.6 (Dia.)mm
    52mm
    -
    Assemtech
    SPST
    500mA
    -
    -
    150mΩ
    Rhodium
    0.05ms
    0.3ms
    10-20AT
    -
    -
    2.1 (Dia.)mm
    11mm
    -
    Littelfuse
    -
    -
    -
    -
    150mΩ
    -
    -
    -
    -
    -
    -
    5.65mm
    19.7mm
    7.87mm
    KEMET
    SPST
    300mA
    6W
    110V ac/dc
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    -
    -
    13.5mm
    27mm
    12.5mm
    KEMET
    SPST
    500mA
    50W
    140V ac
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    8.2 Dia. (Without Clamp)mm
    -
    -
    WIKA
    SPST
    1A
    100VA
    230V
    -
    -
    -
    -
    -
    Through Hole
    IP54
    -
    -
    -
    KEMET
    SPST
    500mA
    50W
    140V ac
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    8.2 Dia. (Without Clamp)mm
    -
    -
    KEMET
    SPST
    300mA
    6W
    110V ac/dc
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    5.5mm
    18mm
    5.6mm
    KEMET
    SPST
    300mA
    6W
    110V ac/dc
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    -
    -
    13.5mm
    27mm
    12.5mm
    Assemtech
    SPST
    -
    -
    -
    -
    Ruthenium on Gold
    -
    -
    18-32 / 28-52 / 46-70AT
    -
    -
    2.54 (Dia.)mm
    14.5mm
    -
    Littelfuse
    -
    -
    -
    -
    100mΩ
    -
    -
    -
    15-20AT
    -
    -
    2.28mm
    14mm
    -
    KEMET
    SPST
    300mA
    6W
    110V ac/dc
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    -
    -
    13.5mm
    27mm
    12.5mm
    KEMET
    SPST
    100mA
    1W
    30V dc
    300mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    5mm
    6.7mm
    19.1mm
    KEMET
    SPST
    500mA
    50W
    140V ac
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    8.2 Dia. (Without Clamp)mm
    -
    -
    Assemtech
    SPST
    350mA
    5W
    -
    160mΩ
    Ruthenium on Gold
    0.02ms
    0.35ms
    5-15AT
    -
    -
    1.8 (Dia.)mm
    5mm
    -
    Littelfuse
    -
    -
    -
    -
    200mΩ
    -
    -
    -
    -
    -
    -
    7.62mm
    20.14mm
    5.82mm
    Assemtech
    SPST
    500mA
    10W
    140V 交流, 200V dc
    130mΩ
    Rhodium
    0.03ms
    0.25ms
    -
    -
    -
    -
    -
    -
    Results per page