Reed Switches, Magnetic Reed Sensor Switch | RS
Recently searched

    Reed Switches

    Reed switches are a special kind of electrical switch which is actuated by magnetism. The most common type features two thin, flexible, ferromagnetic metal wires or blades - the reeds - positioned slightly apart in a hermetically sealed glass bubble. These function as the reed switch contacts. It should also be noted that the change-over type has three reeds instead of two.

    445 Products showing for Reed Switches

    KEMET
    SPST
    500mA
    50W
    140V ac
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    8.2 Dia. (Without Clamp)mm
    -
    -
    KEMET
    SPST
    270mA
    60.5W
    264V ac
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    8.2 Dia. (Without Clamp)mm
    -
    -
    KEMET
    SPST
    300mA
    6W
    110V ac/dc
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    5.5mm
    18mm
    5.6mm
    KEMET
    SPST
    500mA
    50W
    140V ac
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    8.2 Dia. (Without Clamp)mm
    -
    -
    KEMET
    SPST
    300mA
    6W
    110V ac/dc
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    -
    -
    13.5mm
    27mm
    12.5mm
    Results per page