Reed Switches, Magnetic Reed Sensor Switch | RS
Recently searched

    Reed Switches

    Reed switches are a special kind of electrical switch which is actuated by magnetism. The most common type features two thin, flexible, ferromagnetic metal wires or blades - the reeds - positioned slightly apart in a hermetically sealed glass bubble. These function as the reed switch contacts. It should also be noted that the change-over type has three reeds instead of two.

    445 Products showing for Reed Switches

    KEMET
    SPST
    270mA
    60.5W
    264V ac
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    8.2 Dia. (Without Clamp)mm
    -
    -
    KEMET
    SPST
    300mA
    6W
    110V ac/dc
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    -
    -
    13.5mm
    27mm
    12.5mm
    Assemtech
    SPST
    500mA
    10W
    -
    2 (Loaded)Ω
    Ruthenium on Gold
    0.035ms
    0.15ms
    15-20AT
    -
    -
    1.8 (Dia.)mm
    7mm
    -
    KEMET
    SPST
    270mA
    60.5W
    264V ac
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    8.2 Dia. (Without Clamp)mm
    -
    -
    KEMET
    SPST
    300mA
    6W
    110V ac/dc
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    5.5mm
    18mm
    5.6mm
    KEMET
    SPST
    100mA
    1W
    30V dc
    300mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    5mm
    6.7mm
    19.1mm
    KEMET
    SPST
    300mA
    6W
    110V ac/dc
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    5.5mm
    18mm
    5.6mm
    Assemtech
    SPST
    500mA
    10W
    -
    115mΩ
    Ruthenium on Gold
    0.03ms
    0.25ms
    20-34AT
    -
    -
    1.8 (Dia.)mm
    13.5mm
    -
    Assemtech
    SP-NO
    500mA
    10W
    400V ac/dc
    150mΩ
    Rhodium
    0.05ms
    0.2ms
    -
    -
    -
    -
    -
    -
    Sensata / Cynergy3
    SP-NO
    500mA
    10W
    150V ac/dc
    150mΩ
    Rhodium
    0.05ms
    2ms
    15 → 35AT
    -
    -
    -
    55mm
    -
    KEMET
    SPST
    270mA
    60.5W
    264V ac
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    8.2 Dia. (Without Clamp)mm
    -
    -
    KEMET
    SPST
    300mA
    6W
    110V ac/dc
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    -
    -
    13.5mm
    27mm
    12.5mm
    Assemtech
    SPST-NO
    500mA
    10W
    200V dc
    70mΩ
    -
    -
    -
    -
    PCB
    -
    -
    46mm
    -
    Assemtech
    SPST
    -
    -
    -
    -
    Ruthenium on Gold
    -
    -
    10-20 / 15-25 / 20-34AT
    -
    -
    1.8 (Dia.)mm
    13.5mm
    -
    Littelfuse
    -
    -
    -
    -
    100mΩ
    -
    -
    -
    17-23AT
    -
    -
    2.28mm
    15.24mm
    -
    Littelfuse
    -
    -
    -
    -
    120mΩ
    -
    -
    -
    10-15AT
    -
    -
    1.8mm
    10.16mm
    -
    KEMET
    SPST
    100mA
    1W
    30V dc
    300mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    5mm
    6.7mm
    19.1mm
    Assemtech
    Change Over
    1A
    -
    -
    100mΩ
    Rhodium
    0.1ms
    0.5ms
    60-80AT
    -
    -
    5.6 (Dia.)mm
    52mm
    -
    Assemtech
    SPST
    -
    -
    -
    2 (Loaded)Ω
    Ruthenium on Gold
    -
    -
    15-28 / 24-51 / 46-70AT
    -
    -
    2.7 (Dia.)mm
    20.5mm
    -
    KEMET
    SPST
    500mA
    50W
    140V ac
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    8.2 Dia. (Without Clamp)mm
    -
    -
    Results per page