Reed Switches, Magnetic Reed Sensor Switch | RS
Recently searched

    Reed Switches

    Reed switches are a special kind of electrical switch which is actuated by magnetism. The most common type features two thin, flexible, ferromagnetic metal wires or blades - the reeds - positioned slightly apart in a hermetically sealed glass bubble. These function as the reed switch contacts. It should also be noted that the change-over type has three reeds instead of two.

    444 Products showing for Reed Switches

    RS PRO
    1C
    500mA
    10W
    175V
    150 mO, 250 mO
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    RS PRO
    -
    1.5A
    70W
    300V
    100mΩ
    PGM Alloy
    0.1ms
    0.8ms
    35 - 70AT
    Through Hole
    -
    2.5mm
    23.3mm
    -
    RS PRO
    SPCO Form A
    500mA
    10W
    200V
    100 mΩ, 150mΩ
    Iridium
    0.05ms
    0.7ms
    25 - 30AT
    Through Hole
    -
    2.2mm
    14mm
    -
    RS PRO
    SPCO Form A
    500mA
    10W
    200V
    -
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    TWD114.20
    Each (In a Pack of 5)
    RS PRO
    -
    1.5A
    70W
    300V
    -
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    RS PRO
    SPCO Form A
    500mA
    10W
    170V
    200 mO, 250 mO
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    RS PRO
    SPST
    0.5A
    10W
    100Vdc
    100mΩ
    -
    -
    -
    -
    Cable Mount
    IP67
    12mm
    28mm
    12mm
    RS PRO
    1C
    500mA
    10W
    175V
    150 mΩ, 250 mΩ
    Rhodium
    1.5ms
    0.7ms
    15 - 20AT
    Through Hole
    -
    2.54mm
    14mm
    -
    RS PRO
    SPCO Form A
    500mA
    10W
    200V
    100 mΩ, 150 mΩ
    Iridium
    0.05ms
    0.7ms
    15 - 20AT
    Through Hole
    -
    2.2mm
    14mm
    -
    RS PRO
    SPCO Form A
    500mA
    10W
    170V
    200 mΩ - 250 mΩ
    Rhodium
    0.1ms
    0.6ms
    10 - 15AT
    Through Hole
    -
    1.8mm
    7mm
    -
    RS PRO
    SPCO Form A
    300mA
    3W
    30V
    200mΩ
    -
    0.15ms
    0.2ms
    46 - 90AT
    Surface Mount
    -
    2.2mm
    5.5mm
    1.6mm
    RS PRO
    SPCO Form A
    500mA
    10W
    200V
    100 mO, 150 mO
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    RS PRO
    SPCO Form A
    1A
    10 Va
    250V
    100mΩ
    Rhodium
    0.1ms
    0.8ms
    20 - 25AT
    Through Hole
    -
    2.3mm
    14.2mm
    -
    RS PRO
    1C
    500mA
    10W
    175V
    150 mO, 250 mO
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    RS PRO
    SPCO Form A
    300mA
    3W
    30V
    200 mΩ
    -
    0.15ms
    0.2 mm
    37 - 71AT
    Surface Mount
    -
    2.2mm
    7.7mm
    -
    TWD117.20
    Each (In a Pack of 5)
    RS PRO
    -
    1.5A
    70W
    300V
    -
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    RS PRO
    1C
    500mA
    10W
    175V
    150 mO, 250 mO
    Rhodium
    1.5ms
    0.7ms
    15 - 20AT
    Through Hole
    -
    2.54mm
    14mm
    -
    RS PRO
    1C
    500mA
    10W
    175V
    150 mΩ, 250 mΩ
    Rhodium
    1.5ms
    0.7ms
    20 - 25AT
    Through Hole
    -
    2.54mm
    14mm
    -
    RS PRO
    SPCO Form A
    300mA
    3W
    30V
    -
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    RS PRO
    -
    1.5A
    70W
    300V
    100mΩ
    PGM Alloy
    0.1ms
    0.8ms
    30 - 35AT
    Through Hole
    -
    2.5mm
    20.3mm
    -
    Results per page