- RS Stock No. 176-5489
- Mfr. Part No. PIC18F46K42-I/P
Subtotal (1 tube of 10 units) TWD1,056.00(exc. GST)TWD105.60/unit | Microchip | Microcontroller | PIC18 | PDIP | Through Hole | 40 | PIC | 8bit | - | 64kB | - | 64MHz | - | 4.1kB | 5.5V | 2 | 64kB | 1W | -40°C | - | 85°C | 190μm | 2.09mm | RoHS | 580μm | 1.8V |
|
- RS Stock No. 476-555
- Mfr. Part No. PIC32MX460F256L-80I/PT
Subtotal (1 unit) TWD274.00(exc. GST)TWD274.00/unit | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 100 | PIC | 32bit | - | 12kB, 256kB | - | 80MHz | - | 32kB | 3.6V | 2 | - | - | -40°C | - | 85°C | 1.05mm | 12mm | No | 12mm | 2.3V |
|
- RS Stock No. 896-7699
- Mfr. Part No. STM32L476VGT6
Subtotal (1 unit) TWD378.00(exc. GST)TWD378.00/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | 2 | - | 476mW | -40°C | 114 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
|
- RS Stock No. 757-659
- Mfr. Part No. PIC32CM6408MC00048-E/U5B
Subtotal (1 tray of 416 units) TWD41,766.40(exc. GST)TWD100.40/unit | Microchip | Microcontroller | PIC32CM | VQFN | Surface | 48 | ARM Cortex M0+ | 32bit | I2C, SPI, USART | 64kB | - | 48MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 38 | 125°C | 900μm | 7mm | RoHS | 7mm | 2.7V |
|
- RS Stock No. 732-049
- Mfr. Part No. PIC32CM6408JH00032-I/T5X
Subtotal (1 unit) TWD55.00(exc. GST)TWD55.00/unit | Microchip | Microcontroller | PIC32CM64/32 | TQFP | Surface | 32 | ARM Cortex M0 CPU | 32bit | I2C/SPI, UART | 64kB | One DAC | 48MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 26 | 85°C | 1mm | 7mm | IEC60730 Class B | 7mm | 2.7V |
|
- RS Stock No. 165-3275
- Mfr. Part No. STM32L4R5ZIT6
Subtotal (1 unit) TWD585.00(exc. GST)TWD585.00/unit | STMicroelectronics | Microcontroller | STM32L4+ | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 2MB | 2 x 12 Bit | 400MHz | - | 1MB | 3.6V | 2 | - | 625mW | -40°C | 136 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.71V |
|
- RS Stock No. 131-0267
- Mfr. Part No. ATMEGA328-AU
Subtotal (1 pack of 5 units) TWD451.00(exc. GST)TWD90.20/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR | 8bit | USART, SPI | 32kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 1.05mm | 7.1mm | No | 7.1mm | 1.8V |
|
- RS Stock No. 192-1162
- Mfr. Part No. STM32F042F6P7
Subtotal (1 tube of 74 units) TWD6,600.80(exc. GST)TWD89.20/unit | STMicroelectronics | Microcontroller | STM32F0 | TSSOP | Surface | 20 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 6kB | 3.6V | - | - | 263mW | -40°C | - | 105°C | 1.05mm | 6.6mm | FBI | 4.5mm | 2V |
|
- RS Stock No. 780-186
- Mfr. Part No. STM32C542KCT6
Subtotal (1 tray of 250 units) TWD10,000.00(exc. GST)TWD40.00/unit | STMicroelectronics | 32 Bit Microcontroller | STM32C5 | LQFP | Surface | 32 | 32 bit Core | 32bit | I2C, I3C, SPI, UART, USB | 256kB | 1 x 12-bit DAC Channel | 144MHz | - | 1024000bit | 3.6V | 1 | - | - | -40°C | - | 85°C | - | 7mm | ISO | 7mm | 2.7V |
|
- RS Stock No. 124-0609
- Mfr. Part No. R5F51305ADFM#30
Subtotal (1 pack of 2 units) TWD245.00(exc. GST)TWD122.50/unit | Renesas Electronics | Microcontroller | RX130 | LFQFP | Surface | 64 | RX | 32bit | - | 128kB | 2 x 8 Bit | 32MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | - | +85°C | 1.55mm | 10.1mm | No | 10.1mm | 1.8V |
|
- RS Stock No. 261-5976
- Mfr. Part No. R5F100LGGFB#30
Subtotal (1 unit) TWD175.00(exc. GST)TWD175.00/unit | Renesas Electronics | Microcontroller | RL78/G13 | LFQFP | Surface | 64 | RL78 | 16bit | - | 128kB | - | 32MHz | - | 12kB | 5.5V | - | - | - | -40°C | 58 | 105°C | 1.6mm | 10mm | RoHS | 10mm | 2.4V |
|
- RS Stock No. 723-8899
- Mfr. Part No. STM32F100V8T6B
Subtotal (1 unit) TWD209.00(exc. GST)TWD209.00/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 64kB | 2 x 12 Bit | 24MHz | - | 8kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 2V |
|
- RS Stock No. 623-0500
- Mfr. Part No. PIC16F88-I/SO
Subtotal (1 unit) TWD173.00(exc. GST)TWD173.00/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | SPI | 7.168kB, 256kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 1W | -40°C | 33 | 85°C | 2.39mm | 11.73mm | No | 7.59mm | 2V |
|
- RS Stock No. 234-3721P
- Mfr. Part No. ATTINY3226-SU
Subtotal 10 units (supplied in a tube) TWD437.00(exc. GST)TWD43.70/unit | Microchip | Microcontroller | AVR | SOIC | SMD | 20 | AVR CPU | 16bit | - | 32kB | - | 20MHz | - | 3kB | 5.5V | 1 | 32kB | - | -40°C | 22 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 192-1178
- Mfr. Part No. STM32F051C6T6
Subtotal (1 tray of 250 units) TWD22,825.00(exc. GST)TWD91.30/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 32kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 333-630
- Mfr. Part No. STM32N645L0H3Q
Subtotal (1 unit) TWD563.00(exc. GST)TWD563.00/unit | STMicroelectronics | Microcontroller | STM32N | VFBGA | Surface | 32 | - | - | - | 4.4MB | - | 800MHz | - | 4.2MB | 3.6V | - | - | - | -40°C | - | 125°C | 1mm | - | ISO/IEC 7816-3, JEDEC JESD47, EN/IEC 60335-1 | - | 1.71V |
|
- RS Stock No. 263-8065P
- Mfr. Part No. PIC12F617T-I/SN
Subtotal 10 units (supplied on a continuous strip) TWD365.00(exc. GST)TWD36.50/unit | Microchip | Microcontroller | PIC12 | SOIC | Surface | 8 | 8 Bit MCU | - | USB | 3.5kB | - | - | - | 128bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 135-8264P
- Mfr. Part No. STM32F722RET6
Subtotal 1 unit (supplied in a tray) TWD469.00(exc. GST)TWD469.00/unit | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 64 | ARM Cortex M7 | 32bit | SDM, USB, USART, UART, SPI, SAI, CAN, I2C, I2S | 512kB | 2 x 12 Bit | 216MHz | - | 256kB | 3.6V | - | - | 881mW | -40°C | 140 | 85°C | 1.45mm | 10mm | RoHS | 10mm | 1.7V |
|
- RS Stock No. 765-471
- Mfr. Part No. ATTINY1614-SSFR
Subtotal (1 tape of 5 units) TWD160.00(exc. GST)TWD32.00/unit | Microchip | Microcontroller | ATtiny1614 | SOIC-14 | SMD | 14 | AVR | - | UPDI | 16kB | 3 x 8-bit | 16MHz | - | 2kB | - | 3 | - | - | -40°C | - | 125°C | - | - | - | - | 1.8V |
|
- RS Stock No. 196-2097
- Mfr. Part No. STM8S003F3P6TR
Subtotal (1 pack of 25 units) TWD652.50(exc. GST)TWD26.10/unit | STMicroelectronics | Microcontroller | STM8S | TSSOP | Surface | 20 | STM8 | 8bit | - | 8kB | - | 16MHz | - | 1kB | 5.5V | - | - | 238mW | -40°C | 16 | 85°C | 1.05mm | 6.6mm | RoHS | 4.5mm | 2.95V |