- RS Stock No. 189-4057P
- Mfr. Part No. STM32F429ZET6
Subtotal 1 unit (supplied in a tray) TWD484.00(exc. GST)TWD484.00/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 500mW | -40°C | 168 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.7V |
|
- RS Stock No. 177-9768P
- Mfr. Part No. PIC18F25K80T-I/MM
Subtotal 5 units (supplied on a continuous strip) TWD613.00(exc. GST)TWD122.60/unit | Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | SPI | 32kB | - | 64MHz | - | 3.65kB | 5.5V | 2 | - | 1W | -40°C | 24 | 85°C | 950μm | 6mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 400-813P
- Mfr. Part No. PIC18F86J50-I/PT
Subtotal 1 unit (supplied in a tray) TWD189.00(exc. GST)TWD189.00/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 80 | PIC | 8bit | - | 64kB | 1 x 5 Bit | 48MHz | - | 3.904kB | 5.5V | 2 | 64kB | 800mW | -40°C | 65 | 85°C | 1.05mm | 12mm | No | 12mm | 1.8V |
|
- RS Stock No. 127-6624
- Mfr. Part No. AT89C51RC2-3CSUM
Subtotal (1 unit) TWD303.00(exc. GST)TWD303.00/unit | Microchip | Microcontroller | AT89 | PDIL | Through Hole | 40 | 8051 | 8bit | SPI | 32kB | - | 60MHz | - | 1.28kB | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 4.95mm | 53.21mm | No | 14.73mm | 1.8V |
|
- RS Stock No. 896-7712P
- Mfr. Part No. STM32L486ZGT6
Subtotal 1 unit (supplied in a tray) TWD437.00(exc. GST)TWD437.00/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | 2 | - | 625mW | -40°C | 114 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.71V |
|
- RS Stock No. 467-1684P
- Mfr. Part No. PIC16F877A-I/L
Subtotal 1 unit (supplied in a tube) TWD308.00(exc. GST)TWD308.00/unit | Microchip | Microcontroller | PIC16F | PLCC | Surface | 44 | PIC | 8bit | - | 14.3kB, 256kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 1W | -40°C | 33 | 85°C | 3.68mm | 16.66mm | RoHS | 16.66mm | 2V |
|
- RS Stock No. 824-8897P
- Mfr. Part No. PIC24EP256GP204-I/PT
Subtotal 2 units (supplied in a tray) TWD308.00(exc. GST)TWD154.00/unit | Microchip | Microcontroller | PIC24EP | TQFP | Surface | 44 | PIC | 16bit | QEI, SPI | 256kB | 1 x 4 Bit | 140MHz | - | 32kB | 3.6V | 4 | - | - | -40°C | 53 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 3V |
|
- RS Stock No. 268-6910P
- Mfr. Part No. R7F102GGE2DFB#BA0
Subtotal 3 units (supplied in a tray) TWD246.00(exc. GST)TWD82.00/unit | Renesas Electronics | Microcontroller | RL78/G22 | LFQFP | PCB | 48 | CPU | 16bit | I2C, SPI, UART | 64kB | - | 32MHz | - | 4kB | 5.5V | 1 | 1MB | - | -40°C | 44 | 105°C | - | 7mm | RoHS | 7mm | 1.6V |
|
- RS Stock No. 400-542
- Mfr. Part No. PIC16F87-I/P
Subtotal (1 pack of 5 units) TWD811.00(exc. GST)TWD162.20/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | USART, SSP | 7.17kB | - | 20MHz | - | 368bit | 5.5V | 2 | 8bit | 1W | -40°C | 33 | 85°C | 3.68mm | 22.99mm | No | 6.6mm | 2V |
|
- RS Stock No. 803-2462P
- Mfr. Part No. PIC16F1788-I/ML
Subtotal 5 units (supplied in a tube) TWD456.00(exc. GST)TWD91.20/unit | Microchip | Microcontroller | PIC16F | QFN | Surface | 28 | PIC | 8bit | SPI | 28kB | - | 32MHz | - | 2kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 950μm | 6mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 258-1730P
- Mfr. Part No. XMC1302Q024X0064ABXUMA1
Subtotal 2 units (supplied on a continuous strip) TWD168.00(exc. GST)TWD84.00/unit | Infineon | Microcontroller | XMC1000 | VQFN | Surface | 24 | ARM Cortex M0 | 32bit | USART, UART, SWD, SPI, IIS, IIC | 64kB | - | 32MHz | - | 16kB | 5.5V | 3 | 64kB | - | -40°C | 22 | 105°C | 900μm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 333-591P
- Mfr. Part No. STM32U375RGY6QTR
Subtotal 1 unit (supplied on a continuous strip) TWD168.00(exc. GST)TWD168.00/unit | STMicroelectronics | ARM Microcontroller | STM32U3 | WLCSP-68 | Surface | 68 | ARM Cortex M33 | - | USB, USART, UART, SPI, SDM, CAN FD | 1MB | 2 x 12 | 96MHz | - | 256kB | 3.6V | 2 | 1MB | - | -40°C | 82 | 85°C | 580μm | 3.1mm | ECOPACK2, RoHS | 3.2mm | 1.71V |
|
- RS Stock No. 870-227
- Mfr. Part No. CH32V003J4M6-X5
Subtotal (1 unit) TWD353.00(exc. GST)TWD353.00/unit | Seeit | Microcontroller | CH32V003 | SOP-8 | PCB | 8 | 32 bit Core | 32bit | I2C | 16kB | - | 48MHz | - | 2kB | 5V | - | - | - | -40°C | 6 | 85°C | 1.55mm | 5mm | - | 3.9mm | 3.3V |
|
- RS Stock No. 813-4189
- Mfr. Part No. MC9S12A64CFUE
Subtotal (1 unit) TWD793.00(exc. GST)TWD793.00/unit | NXP | Microcontroller | HCS12 | QFP | Surface | 80 | HSC12 | 16bit | MEBI, SCI, SPI | 64kB | - | 25MHz | - | 4kB | 6V | - | - | - | -40°C | 8 | 85°C | 2.2mm | 14.1mm | RoHS | 14.1mm | -0.3V |
|
- RS Stock No. 810-3514P
- Mfr. Part No. STM32F405VGT6V
Subtotal 1 unit (supplied in a tray) TWD512.00(exc. GST)TWD512.00/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 196kB | 3.6V | - | - | 465mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 1.8V |
|
- RS Stock No. 165-4832
- Mfr. Part No. PIC18F45K20-I/P
Subtotal (1 tube of 10 units) TWD1,231.00(exc. GST)TWD123.10/unit | Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 40 | PIC | 8bit | - | 32kB, 256kB | - | 64MHz | - | 1.536kB | - | - | - | - | -40°C | - | 85°C | 4.95mm | 53.21mm | - | 0.58in | - |
|
- RS Stock No. 365-194
- Mfr. Part No. STM32WL30K8V6
Subtotal (1 unit) TWD101.00(exc. GST)TWD101.00/unit | STMicroelectronics | Microcontroller | STM32 | VFQFPN | Surface | 32 | - | - | - | 64kB | - | 32MHz | - | 128kB | 3.6V | - | - | - | -40°C | - | 85°C | 1mm | - | EN/IEC 60335-1, ISO/IEC 7816-3, JEDEC JESD47 | - | 1.71V |
|
- RS Stock No. 755-9366
- Mfr. Part No. dsPIC33EP512MU810-I/PT
Subtotal (1 unit) TWD389.00(exc. GST)TWD389.00/unit | Microchip | Microcontroller | dsPIC33EPXXXMU810 | TQFP | Surface | 100 | dsPIC | 16bit | - | 536kB | 1 x 4 Bit | 60MIPS | - | 52kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1mm | 12mm | No | 12mm | 3V |
|
- RS Stock No. 274-4249P
- Mfr. Part No. PIC16F18076-I/P
Subtotal 1 unit (supplied in a tube) TWD125.00(exc. GST)TWD125.00/unit | Microchip | Microcontroller | PIC16 | PDIP | PCB | 40 | PIC16 | 8bit | - | 28kB | - | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | - | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 763-102
- Mfr. Part No. MCXC143VFT
Subtotal (1 unit) TWD89.00(exc. GST)TWD89.00/unit | NXP | Microcontroller | MCXC | QFN | Surface | 48 | ARM Cortex M0+ | 32bit | I2C, I2S, SPI, UART | 128kB | 1x12 bit | 48MHz | - | 16kB | 3.6V | 1 | - | - | -40°C | - | 125°C | - | - | RoHS | - | 1.71V |