- RS Stock No. 264-8087
- Mfr. Part No. PIC18F43K22-E/PT
Subtotal (1 tray of 160 units) TWD17,248.00(exc. GST)TWD107.80/unit | Microchip | Microcontroller | PIC18 | TQFP | Surface | 44 | PIC | - | - | 8kB | - | - | - | 3968bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 333-626
- Mfr. Part No. STM32N645A0H3Q
Subtotal (1 unit) TWD521.00(exc. GST)TWD521.00/unit | STMicroelectronics | ARM Microcontroller | STM32 | VFBGA-169 | Surface | 169 | ARM Cortex M55 | - | - | 1bit | - | 800MHz | - | 4.2MB | 3.6V | - | 4.2MB | - | -40°C | 165 | 125°C | 1mm | 6mm | RoHS, ECOPACK2 | 6mm | 1.71V |
|
- RS Stock No. 914-0069P
- Mfr. Part No. XMC4500F100K1024ACXQSA1
Subtotal 1 unit (supplied in a tray) TWD577.00(exc. GST)TWD577.00/unit | Infineon | Microcontroller | XMC4000 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 160kB | 3.6V | - | - | 1W | -40°C | 55 | 125°C | 1.5mm | 14mm | No | 14mm | 3.13V |
|
- RS Stock No. 196-2017
- Mfr. Part No. STM32F091RCT6
Subtotal (1 tray of 160 units) TWD26,208.00(exc. GST)TWD163.80/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 256kB | 1 x 12 Bit | 48MHz | - | 32kB | 3.6V | 2 | - | 455mW | -40°C | - | 85°C | 1.45mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 723-964
- Mfr. Part No. PIC32CM6408JH00032T-E/T5X
Subtotal (1 reel of 2000 units) TWD112,800.00(exc. GST)TWD56.40/unit | Microchip | ARM Microcontroller | PIC32CM6408 | TQFP | Surface | 32 | ARM Cortex M0+ | 32bit | I2C, SPI, USART | 64kB | - | 48MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 26 | 125°C | 1.2mm | 9mm | RoHS | 9mm | 2.7V |
|
- RS Stock No. 175-0777P
- Mfr. Part No. STM32L4R7VIT6
Subtotal 1 unit (supplied in a tray) TWD568.00(exc. GST)TWD568.00/unit | STMicroelectronics | Microcontroller | STM32L4+ | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 2MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | 2 | - | 476mW | -40°C | 136 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
|
- RS Stock No. 133-1735P
- Mfr. Part No. ATXMEGA64A3U-AU
Subtotal 1 unit (supplied in a tray) TWD186.00(exc. GST)TWD186.00/unit | Microchip | Microcontroller | AVR XMEGA | TQFP | Surface | 64 | AVR | 16bit | PDI, SPI, TWI, USART, USB | 64kB | - | 32MHz | - | 4kB | 3.6V | 4 | - | - | -40°C | 50 | 85°C | 1.05mm | 14.1mm | No | 14.1mm | 1.6V |
|
- RS Stock No. 169-8335
- Mfr. Part No. Z8F6421AN020SG
Subtotal (1 tube of 160 units) TWD42,544.00(exc. GST)TWD265.90/unit | Zilog | Microcontroller | Z8 Encore! XP | LQFP | Surface | 44 | Z8 | 8bit | - | 64kB | - | 20MHz | - | 4kB | 5.5V | 2 | 64kB | 550mW | 0°C | 16 | 70°C | 1.45mm | 10.1mm | No | 10.1mm | 2V |
|
- RS Stock No. 192-1291
- Mfr. Part No. STM32F051C6T6
Subtotal (1 pack of 5 units) TWD665.00(exc. GST)TWD133.00/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 32kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 192-1313
- Mfr. Part No. STM32F051C6T7
Subtotal (1 pack of 5 units) TWD708.00(exc. GST)TWD141.60/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 32kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 364mW | -40°C | - | 105°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 261-5589
- Mfr. Part No. STM32MP135DAG7
Subtotal (1 tray of 260 units) TWD66,482.00(exc. GST)TWD255.70/unit | STMicroelectronics | Microcontroller | A7 | TFBGA | Surface | 289 | ARM Cortex A7 | 16bit | Ethernet, CAN, IIC, USB, SPI, SDM, SAI, IIS | 168kB | - | 1GHz | - | 168kB | 3.6V | - | - | - | -40°C | 135 | 125°C | 1.7mm | 9mm | RoHS | 9mm | 1.7V |
|
- RS Stock No. 177-2657P
- Mfr. Part No. PIC16F15345-I/SS
Subtotal 10 units (supplied in a tube) TWD394.00(exc. GST)TWD39.40/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface | 20 | PIC | 8bit | - | 14kB | 1 x 5 Bit | 32MHz | - | 1kB | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 1.85mm | 7.5mm | No | 5.6mm | 2.3V |
|
- RS Stock No. 145-8970
- Mfr. Part No. PIC16F1823-E/SL
Subtotal (1 tube of 57 units) TWD2,878.50(exc. GST)TWD50.50/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | - | 256B | 1 x 5 Bit | 32MHz | - | 128bit | 5.5V | 2 | 8bit | 800mW | -40°C | 12 | 125°C | 1.5mm | 8.65mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 134-5594
- Mfr. Part No. PIC18F66K40-E/PT
Subtotal (1 tray of 160 units) TWD15,200.00(exc. GST)TWD95.00/unit | Microchip | Microcontroller | PIC18 | TQFP | Surface | 64 | PIC | 8bit | - | 64kB | 1 x 5 Bit | 64MHz | - | 3.56kB | 5.5V | 3 | 64kB | 800mW | -40°C | 60 | 125°C | 1.05mm | 10mm | RoHS | 10mm | 2.3V |
|
- RS Stock No. 214-982
- Mfr. Part No. STM32H533RET6
Subtotal (1 unit) TWD186.00(exc. GST)TWD186.00/unit | STMicroelectronics | - | STM32H5 | LQFP | Surface | 64 | ARM Cortex M33 | 32bit | - | 512kB | - | 250MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 214-848
- Mfr. Part No. STM32H533CEU6
Subtotal (1 unit) TWD204.00(exc. GST)TWD204.00/unit | STMicroelectronics | Microcontroller | STM32H5 | UFQFPN | Surface | 48 | ARM Cortex M33 | 32bit | - | 512kB | - | 250MHz | - | 272kB | 3.6V | - | - | - | -40°C | 112 | 105°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 234-3758
- Mfr. Part No. PIC18F16Q40-I/SS
Subtotal (1 tube of 67 units) TWD2,706.80(exc. GST)TWD40.40/unit | Microchip | Microcontroller | PIC18 | SSOP | SMD | 20 | PIC | 8bit | I2C, SPI, UART | 32kB | 2 x 8 Bit | 20MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | - | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 757-636
- Mfr. Part No. PIC32CM6408JH00032T-E/T5X
Subtotal (1 reel of 2000 units) TWD109,400.00(exc. GST)TWD54.70/unit | Microchip | ARM Microcontroller | PIC32CM6408 | TQFP | Surface | 32 | ARM Cortex M0+ | 32bit | I2C, SPI, USART | 64kB | - | 48MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 26 | 125°C | 1.2mm | 9mm | RoHS | 9mm | 2.7V |
|
- RS Stock No. 741-3936
- Mfr. Part No. LPC11C22FBD48/301,
Subtotal (1 unit) TWD242.00(exc. GST)TWD242.00/unit | NXP | Microcontroller | LPC11C | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 16kB | - | 50MHz | - | 8kB | 3.6V | - | - | 1.5W | -40°C | 36 | 85°C | 1.45mm | 7.1mm | No | 7.1mm | 1.8V |
|
- RS Stock No. 467-1189
- Mfr. Part No. PIC16C73B-20/SP
Subtotal (1 unit) TWD259.00(exc. GST)TWD259.00/unit | Microchip | Microcontroller | PIC16C | SPDIP | Through Hole | 28 | PIC | 8bit | - | 7kB | - | 20MHz | - | 192bit | 5.5V | - | - | 1W | 0°C | 22 | 70°C | 3.43mm | 35.18mm | RoHS | 7.49mm | 4V |