- RS Stock No. 210-8301
- Mfr. Part No. STM32WL55CCU6
Subtotal (1 pack of 2 units) TWD713.00(exc. GST)TWD356.50/unit | STMicroelectronics | Microcontroller | STM32WL | UFQFPN | Surface | 48 | ARM Cortex M0+, ARM Cortex M4 | 32bit | - | 64kB | 2 x 12 Bit | 48MHz | - | 64kB | 3.6V | 2 | - | 392mW | -40°C | - | 105°C | 600μm | 7.1mm | No | 7.1mm | 1.8V |
|
- RS Stock No. 763-151
- Mfr. Part No. MKE16Z32VLF4
Subtotal (1 unit) TWD143.00(exc. GST)TWD143.00/unit | NXP | Microcontroller | MKE1 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | I2C, SPI, UART | 32kB | 1x8 bit | 48MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | - | 105°C | - | - | RoHS | - | 2.7V |
|
- RS Stock No. 715-4407P
- Mfr. Part No. PIC18F24K22-I/SS
Subtotal 1 unit (supplied in a tube) TWD90.00(exc. GST)TWD90.00/unit | Microchip | Microcontroller | PIC18F | SSOP | Surface | 28 | PIC | 8bit | - | 16kB | 5 bit | 64MHz | - | 768bit | 5.5V | 2 | 8bit | 1W | -40°C | 25 | 85°C | 1.75mm | 10.2mm | RoHS | 5.3mm | 2.3V |
|
- RS Stock No. 264-8054
- Mfr. Part No. PIC18F2431-E/SO
Subtotal (1 unit) TWD269.00(exc. GST)TWD269.00/unit | Microchip | Microcontroller | PIC18 | SOIC | Surface Mount | 28 | PIC | 8bit | USART, SSP | 16384bit | - | 40MHz | - | 768bit | 5.5V | - | - | - | - | - | 125°C | - | - | Microchip received ISO/TS-16949:2002 certification, RoHS | - | 2V |
|
- RS Stock No. 724-001
- Mfr. Part No. PIC32CM3204GV00064T-E/V2X
Subtotal (1 reel of 1500 units) TWD61,650.00(exc. GST)TWD41.10/unit | Microchip | Microcontroller | PIC32CM3204 | TQFP | Surface | 64 | ARM Cortex M0+ | 32bit | - | 32kB | - | 32MHz | - | 4kB | - | - | - | - | - | - | - | - | - | - | - | 2.7V |
|
- RS Stock No. 763-089
- Mfr. Part No. MCXA142VLH
Subtotal (1 unit) TWD87.00(exc. GST)TWD87.00/unit | NXP | ARM Microcontroller | MCXA1 | LQFP | Surface | 64 | ARM Cortex M33 | 32bit | I2C, SPI, UART, USB | 64kB | - | 48MHz | - | 16kB | 3.6V | 2 | - | - | -40°C | - | 125°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 236-8848
- Mfr. Part No. ATTINY817-MN
Subtotal (1 tray of 490 units) TWD18,571.00(exc. GST)TWD37.90/unit | Microchip | Microcontroller | AVR | QFN | Surface Mount | 24 | AVR | - | UPDI, SPI, TWI | 8kB | 8 Bit | 20MHz | - | 512bit | 5.5V | - | - | - | -40°C | 22 | 125°C | - | - | No | - | 1.8V |
|
- RS Stock No. 177-3666
- Mfr. Part No. ATSAM4E16CA-AN
Subtotal (1 unit) TWD349.00(exc. GST)TWD349.00/unit | Microchip | Microcontroller | ATSAM | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.024MB | 1 x 12 Bit | 120MHz | - | 128kB | 3.6V | 1 | - | - | -40°C | 117 | 105°C | 1.45mm | 14mm | No | 14mm | 1.62V |
|
- RS Stock No. 834-677
- Mfr. Part No. STM32C051C8T6TR
Subtotal (1 reel of 2400 units) TWD59,040.00(exc. GST)TWD24.60/unit | STMicroelectronics | Microcontroller | STM Series | LQFP | Surface | 48 | ARM Cortex | 32bit | I2C | 64kB | - | 48MHz | - | 12kB | 3.6V | - | - | 327mW | -40°C | - | 85°C | 1.4mm | 7mm | ROHS | 7mm | 2V |
|
- RS Stock No. 724-9722
- Mfr. Part No. STM32F107VCH6
Subtotal (1 unit) TWD370.00(exc. GST)TWD370.00/unit | STMicroelectronics | Microcontroller | STM32F1 | LFBGA | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 72MHz | - | 64kB | 3.6V | - | - | 500mW | -40°C | - | 85°C | 1.085mm | 10.15mm | No | 10.15mm | 2V |
|
- RS Stock No. 272-7753
- Mfr. Part No. R7FA6T3BB3CFM#AA0
Subtotal (1 tray of 160 units) TWD20,896.00(exc. GST)TWD130.60/unit | Renesas Electronics | Microcontroller | RA6T3 | QFP | Surface | 64 | ARM Cortex M33 | 32bit | - | 4kB | 2 x 12 Bit | 200MHz | - | 40kB | 3.6V | 3 | - | - | -40°C | 45 | 105°C | - | - | ISO 11898-1, ISO/IEC 7816-3 | 9mm | 2.7V |
|
- RS Stock No. 144-9612
- Mfr. Part No. ATSAMD51J20A-MU
Subtotal (1 unit) TWD223.00(exc. GST)TWD223.00/unit | Microchip | Microcontroller | ATSAMD51 | VQFN | Surface | 64 | ARM Cortex M4 | 32bit | I2S, I2C, USB, SPI | 1MB | 2 x 12 Bit | 120MHz | - | 256kB | 3.6V | 4 | - | - | -40°C | 51 | 85°C | 1mm | 9mm | ISO/TS 16949 | 9mm | 2V |
|
- RS Stock No. 328-1707
- Mfr. Part No. PIC12C508A-04/P
Subtotal (1 unit) TWD62.00(exc. GST)TWD62.00/unit | Microchip | Microcontroller | PIC12C | PDIP | Through Hole | 8 | PIC | 8bit | - | 0.75kB | - | 4MHz | - | 25bit | 5.5V | - | - | 700mW | 0°C | 5 | 70°C | 3.17mm | 9.78mm | RoHS | 6.6mm | 3V |
|
- RS Stock No. 165-5558
- Mfr. Part No. STM32F746NGH6
Subtotal (1 tray of 160 units) TWD98,672.00(exc. GST)TWD616.70/unit | STMicroelectronics | Microcontroller | STM32F7 | TFBGA | Surface | 216 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 216MHz | - | 340kB | 3.6V | - | - | 690mW | -40°C | 168 | 85°C | 760μm | 13.15mm | No | 13.15mm | 1.7V |
|
- RS Stock No. 467-2211
- Mfr. Part No. PIC18LF452-I/P
Subtotal (1 unit) TWD352.00(exc. GST)TWD352.00/unit | Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 40 | PIC | 8bit | - | 32kB | - | 40MHz | - | 1.54kB | 5.5V | - | 32kB | 1W | -40°C | - | 85°C | 4.06mm | 52.45mm | RoHS | 14.22mm | 2V |
|
- RS Stock No. 763-123
- Mfr. Part No. MKE16F512VLH16
Subtotal (1 unit) TWD340.00(exc. GST)TWD340.00/unit | NXP | Microcontroller | KE1xF series | LQFP-64 | Surface | 64 | ARM Cortex M4F | 32bit | - | 512kB | - | 168MHz | - | 64kB | 5.5V | 3 | - | - | -40°C | - | 105°C | 1.6mm | 10mm | RoHS | 10mm | 2.7V |
|
- RS Stock No. 126-2137P
- Mfr. Part No. PIC18F67K40-E/PT
Subtotal 2 units (supplied in a tray) TWD217.00(exc. GST)TWD108.50/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 64 | PIC | 8bit | SPI | 128kB | 5 bit | 64MHz | - | 3.56kB | 5.5V | 3 | 128kB | 1W | -40°C | 33 | 125°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 849-937
- Mfr. Part No. PIC18F25Q35-E/3LW
Subtotal (1 box of 637 units) TWD24,206.00(exc. GST)TWD38.00/unit | Microchip | Microcontroller | PIC18-Q35 | VQFN | Surface Mount | 28 | PIC18 | 8bit | UART | 32kB | 8-Bit | 64MHz | - | 1kB | 5.5V | 2 | 32kB | 800mW | -40°C | 24 | 125°C | 1mm | 4mm | AEC-Q100 | 4mm | 1.8V |
|
- RS Stock No. 911-5669
- Mfr. Part No. PIC16F1825-I/ST
Subtotal (1 tube of 96 units) TWD5,424.00(exc. GST)TWD56.50/unit | Microchip | Microcontroller | PIC16F | TSSOP | Surface | 14 | PIC | 8bit | - | 14kB | - | 32MHz | - | 1.014kB | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 1.05mm | 5.1mm | No | 4.5mm | 1.8V |
|
- RS Stock No. 264-8139
- Mfr. Part No. PIC18LF4320-I/PT
Subtotal (1 unit) TWD356.00(exc. GST)TWD356.00/unit | Microchip | Microcontroller | PIC18 | TQFP | Surface | 44 | PIC | - | - | 8kB | - | - | - | 512bit | 5.5V | 2 | - | - | -40°C | 6 | 85°C | - | - | No | - | 2V |